Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $432.59000 Bulk | Bulk | Active | Industrial Automation | Gauge | 7.11PSI (49kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 14.23PSI (98.1kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $432.59000 Bulk | Bulk | Active | Industrial Automation | Gauge | 14.23PSI (98.1kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $432.59000 Bulk | Bulk | Active | Industrial Automation | Gauge | 142.28PSI (981kPa) | Analog Current | 4 mA ~ 20 mA | ±0.1% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 284.42PSI (1961kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $454.77000 Bulk | Bulk | Active | Industrial Automation | Gauge | 7.11PSI (49kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 14.23PSI (98.1kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $454.77000 Bulk | Bulk | Active | Industrial Automation | Gauge | 14.23PSI (98.1kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $454.77000 Bulk | Bulk | Active | Industrial Automation | Gauge | 142.28PSI (981kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 284.42PSI (1961kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $490.15000 Bulk | Bulk | Active | Industrial Automation | Gauge | 7.11PSI (49kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 14.23PSI (98.1kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $490.15000 Bulk | Bulk | Active | Industrial Automation | Gauge | 14.23PSI (98.1kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $490.15000 Bulk | Bulk | Active | Industrial Automation | Gauge | 142.28PSI (981kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | Male - M5 | Threaded | Temperature Compensated | M12 | 284.42PSI (1961kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $618.69000 Bulk | Bulk | Active | Industrial Automation | Gauge | 7.11PSI (49kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | - | Threaded | Temperature Compensated | M12 | 14.23PSI (98.1kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $618.69000 Bulk | Bulk | Active | Industrial Automation | Gauge | 142.28PSI (981kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | - | Threaded | Temperature Compensated | M12 | 284.42PSI (1961kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $618.69000 Bulk | Bulk | Active | Industrial Automation | Gauge | 14.23PSI (98.1kPa) | Analog Current | 4 mA ~ 20 mA | ±0.05% | 24V | - | Threaded | Temperature Compensated | M12 | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - |