Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $321.41000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 49.75PSI (343kPa) | Analog Voltage | 1 V ~ 5 V | ±0.1% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 99.5PSI (686kPa) | -20°C ~ 70°C | Cylinder | - | |||
3 In Stock | 1 : $437.03000 Bulk | - | Bulk | Active | Industrial Automation | Vented Gauge | 14.23PSI (98.1kPa) | Analog Voltage | 1 V ~ 5 V | ±0.05% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
1 In Stock | 1 : $384.12000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 142.28PSI (981kPa) | Analog Voltage | 1 V ~ 5 V | ±0.1% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 284.42PSI (1961kPa) | -20°C ~ 70°C | Cylinder | - | |||
1 In Stock | 1 : $384.12000 Bulk | - | Bulk | Active | Industrial Automation | Vented Gauge | 14.23PSI (98.1kPa) | Analog Voltage | 1 V ~ 5 V | ±0.1% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $384.12000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 14.23PSI (98.1kPa) | Analog Voltage | 1 V ~ 5 V | ±0.1% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $437.03000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 14.23PSI (98.1kPa) | Analog Voltage | 1 V ~ 5 V | ±0.05% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 28.43PSI (196kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $437.03000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 49.75PSI (343kPa) | Analog Voltage | 1 V ~ 5 V | ±0.05% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 99.5PSI (686kPa) | -20°C ~ 70°C | Cylinder | - | |||
0 In Stock Check Lead Time | 1 : $437.03000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 142.28PSI (981kPa) | Analog Voltage | 1 V ~ 5 V | ±0.05% | 12V ~ 24V | - | Threaded | Temperature Compensated | Cable | 284.42PSI (1961kPa) | -20°C ~ 70°C | Cylinder | - |