Pressure Sensors, Transducers - Industrial

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
1 : $348.02000
Bulk
-
Bulk
Obsolete
Industrial Automation
Vacuum
-14.23PSI (98.1kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
28.43PSI (196kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $348.02000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
142.28PSI (981kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
284.42PSI (1961kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $348.02000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
7.11PSI (49kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
14.23PSI (98.1kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $348.02000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
14.23PSI (98.1kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
28.43PSI (196kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $348.02000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
49.75PSI (343kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
99.5PSI (686kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $348.02000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
71.07PSI (490kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
142.28PSI (981kPa)
-20°C ~ 80°C
Cylinder
-
0
In Stock
1 : $391.97000
Bulk
-
Bulk
Obsolete
Industrial Automation
Vacuum
-14.23PSI (98.1kPa)
Analog Voltage
1 V ~ 5 V
±0.06%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
28.43PSI (196kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $391.97000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
142.28PSI (981kPa)
Analog Voltage
1 V ~ 5 V
±0.06%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
284.42PSI (1961kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $391.97000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
7.11PSI (49kPa)
Analog Voltage
1 V ~ 5 V
±0.06%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
14.23PSI (98.1kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $391.97000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
14.23PSI (98.1kPa)
Analog Voltage
1 V ~ 5 V
±0.06%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
28.43PSI (196kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $391.97000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
49.75PSI (343kPa)
Analog Voltage
1 V ~ 5 V
±0.06%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
99.5PSI (686kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $391.97000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
71.07PSI (490kPa)
Analog Voltage
1 V ~ 5 V
±0.06%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
142.28PSI (981kPa)
-20°C ~ 80°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
1 : $478.17000
Bulk
-
Bulk
Obsolete
Industrial Automation
Gauge
1.42PSI (9.81kPa)
Analog Voltage
1 V ~ 5 V
±0.1%
12V ~ 24V
Female - M5
Threaded
Temperature Compensated
Cable
2.84PSI (19.6kPa)
-20°C ~ 80°C
Cylinder
-
Showing
of 13

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.