Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $135.91000 Box | - | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | NPN - Open Collector | - | ±1% | 12V ~ 24V | Female - M5 | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
2 In Stock | 1 : $135.91000 Box | - | Box | Active | Industrial Automation | Compound | ±14.5PSI (±100kPa) | NPN - Open Collector | - | ±1% | 12V ~ 24V | Female - M5 | Threaded | Temperature Compensated | Cable | ±200PSI (±1378.95kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
1 In Stock | 1 : $135.91000 Box | - | Box | Active | Industrial Automation | Compound | ±14.5PSI (±100kPa) | PNP - Open Collector | - | ±1% | 12V ~ 24V | Female - M5 | Threaded | Temperature Compensated | Cable | ±200PSI (±1378.95kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock Check Lead Time | 3 : $129.37667 Box | - | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | NPN - Open Collector | - | ±1% | 12V ~ 24V | Female - M5 | Threaded | Temperature Compensated | Cable | 1500PSI (10342.14kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock Check Lead Time | 3 : $129.37667 Box | - | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) | PNP - Open Collector | - | ±1% | 12V ~ 24V | Female - M5 x 0.8 | Threaded | Temperature Compensated | Cable | 1500PSI (10342.14kPa) | -10°C ~ 50°C | Module Box with Display | - | |||
0 In Stock Check Lead Time | 3 : $129.37667 Box | - | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | PNP - Open Collector | - | ±1% | 12V ~ 24V | Female - M5 | Threaded | Temperature Compensated | Cable | 600PSI (4136.85kPa) | -10°C ~ 50°C | Module Box with Display | - |