Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : $219.15000 Box | Box | Active | Industrial Automation | Compound | ±1.45PSI (±10kPa) | PNP - Open Collector | 1 V ~ 5 V | - | 10.8V ~ 30V | Female - 1/8" (3.18mm) BSPT | Threaded | Temperature Compensated | Cable | ±20PSI (±137.9kPa) | -10°C ~ 50°C | Module Box with Display | Module | |||
8 In Stock | 1 : $219.15000 Box | Box | Active | Industrial Automation | Compound | ±1.45PSI (±10kPa) | NPN - Open Collector | 1 V ~ 5 V | - | 10.8V ~ 30V | Female - 1/8" (3.18mm) BSPT | Threaded | Temperature Compensated | Cable | ±20PSI (±137.9kPa) | -10°C ~ 50°C | Module Box with Display | Module | |||
4 In Stock | 1 : $219.15000 Box | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | NPN - Open Collector | 1 V ~ 5 V | - | 10.8V ~ 30V | Female - 1/8" (3.18mm) BSPT | Threaded | Temperature Compensated | Cable | 1500PSI (10342.14kPa) | -10°C ~ 50°C | Module Box with Display | Module | |||
3 In Stock | 1 : $219.15000 Box | Box | Active | Industrial Automation | Compound | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | PNP - Open Collector | 1 V ~ 5 V | - | 10.8V ~ 30V | Female - 1/8" (3.18mm) BSPT | Threaded | Temperature Compensated | Cable | 1500PSI (10342.14kPa) | -10°C ~ 50°C | Module Box with Display | Module | |||
1 In Stock | 1 : $219.15000 Box | Box | Active | Industrial Automation | Compound | ±14.5PSI (±100kPa) | NPN - Open Collector | 1 V ~ 5 V | - | 10.8V ~ 30V | Female - 1/8" (3.18mm) BSPT | Threaded | Temperature Compensated | Cable | ±200PSI (±1378.95kPa) | -10°C ~ 50°C | Module Box with Display | Module | |||
1 In Stock | 1 : $219.15000 Box | Box | Active | Industrial Automation | Compound | ±14.5PSI (±100kPa) | PNP - Open Collector | 1 V ~ 5 V | - | 10.8V ~ 30V | Female - 1/8" (3.18mm) BSPT | Threaded | Temperature Compensated | Cable | ±200PSI (±1378.95kPa) | -10°C ~ 50°C | Module Box with Display | Module |