Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
793 In Stock | 1 : $12.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Industrial Automation | Gauge | 174.05PSI (1200kPa) | - | 0.5 V ~ 4.5 V | ±1.5% | 5V | - | Threaded | - | Screw Terminal | 348.09PSI (2400kPa) | -20°C ~ 105°C | Cylinder, Metal | - | ||
300 In Stock | 1 : $17.50000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Industrial Automation | Gauge | 232.06PSI (1600kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | - | Threaded | - | Cable with Connector | 290.08PSI (2000kPa) | -20°C ~ 85°C | Cylinder, Metal | - |