Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $98.61000 Box | Box | Active | Toroidal | 117V, 234V | Parallel 117V, Series 234V | Parallel 2.56A, Series 1.28A | Dual | Dual | No | 300VA | Chassis Mount | Wire Leads | 127.00mm Dia | 47.75mm | 4000Vrms | 6 lbs (2.7 kg) | |||
26 In Stock | 1 : $144.13000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 6.42A, Series 3.21A | Dual | Dual | No | 750VA | Chassis Mount | Wire Leads | 152.40mm Dia | 73.15mm | 4000Vrms | 13 lbs (5.9 kg) | |||
4 In Stock | 1 : $81.07000 Box | Box | Active | Toroidal | 117V | Parallel 22V, Series 44V | Parallel 10.22A, Series 5.11A | Dual | Dual | No | 225VA | Chassis Mount | Wire Leads | 114.30mm Dia | 47.75mm | 4000Vrms | 4.7 lbs (2.1 kg) | |||
4 In Stock | 1 : $128.21000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 4.28A, Series 2.14A | Dual | Dual | No | 500VA | Chassis Mount | Wire Leads | 139.70mm Dia | 57.15mm | 4000Vrms | 9 lbs (4.1 kg) | |||
7 In Stock | 1 : $249.72000 Bulk | Bulk | Active | Toroidal | 117V | Parallel 40V, Series 80V | Parallel 37.5A, Series 18.8A | Dual | Dual | Yes | 1500VA | Chassis Mount | Wire Leads | - | - | 4000Vrms | 24 lbs (10.9 kg) | |||
8 In Stock | 1 : $257.74000 Box | Box | Active | Toroidal | 117V | 240V | 6.3A | Dual | Single | No | 1500VA | Chassis Mount | Wire Leads | 187.96mm Dia | 82.55mm | 4000Vrms | 17 lbs (7.7 kg) | |||
3 In Stock | 1 : $257.74000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 12.8A, Series 6.4A | Dual | Dual | No | 1500VA | Chassis Mount | Wire Leads | 187.96mm Dia | 82.55mm | 4000Vrms | 24 lbs (10.9 kg) | |||
20 In Stock | 1 : $61.15000 Box | Box | Active | Toroidal | 117V | Parallel 110V, Series 220V | Parallel 454mA, Series 227mA | Dual | Dual | No | 50VA | Chassis Mount | Wire Leads | 82.55mm Dia | 38.10mm | 4000Vrms | 1.5 lbs (680.4 g) | |||
29 In Stock | 1 : $64.11000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 684mA, Series 342mA | Dual | Dual | No | 80VA | Chassis Mount | Wire Leads | 88.90mm Dia | 38.10mm | 4000Vrms | 2.1 lbs (952.5 g) | |||
18 In Stock | 1 : $69.04000 Box | Box | Active | Toroidal | 117V | Parallel 12V, Series 24V | Parallel 10A, Series 5A | Dual | Dual | No | 120VA | Chassis Mount | Wire Leads | 101.60mm Dia | 41.40mm | 4000Vrms | 3 lbs (1.4 kg) | |||
15 In Stock | 1 : $78.89000 Box | Box | Active | Toroidal | 117V | Parallel 110V, Series 220V | Parallel 1.454A, Series 727mA | Dual | Dual | No | 160VA | Chassis Mount | Wire Leads | 110.49mm Dia | 44.45mm | 4000Vrms | 3.8 lbs (1.7 kg) | |||
15 In Stock | 1 : $78.89000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 1.368A, Series 684mA | Dual | Dual | No | 160VA | Chassis Mount | Wire Leads | 110.49mm Dia | 44.45mm | 4000Vrms | 3.8 lbs (1.7 kg) | |||
2 In Stock | 1 : $78.89000 Box | Box | Active | Toroidal | 117V | Parallel 18V, Series 36V | Parallel 8.88A, Series 4.44A | Dual | Dual | No | 160VA | Chassis Mount | Wire Leads | 110.49mm Dia | 44.45mm | 4000Vrms | 3 lbs (1.4 kg) | |||
2 In Stock | 1 : $81.07000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 1.92A, Series 960mA | Dual | Dual | No | 225VA | Chassis Mount | Wire Leads | 114.30mm Dia | 47.75mm | 4000Vrms | 4.7 lbs (2.1 kg) | |||
9 In Stock | 1 : $88.76000 Box | Box | Active | Toroidal | 117V | Parallel 18V, Series 36V | Parallel 12.5A, Series 6.25A | Dual | Dual | No | 225VA | Chassis Mount | Wire Leads | 114.30mm Dia | 47.75mm | 4000Vrms | 4.7 lbs (2.1 kg) | |||
8 In Stock | 1 : $88.76000 Box | Box | Active | Toroidal | 117V | Parallel 15V, Series 30V | Parallel 15A, Series 7.5A | Dual | Dual | No | 225VA | Chassis Mount | Wire Leads | 114.30mm Dia | 47.75mm | 4000Vrms | 4.7 lbs (2.1 kg) | |||
6 In Stock | 1 : $88.76000 Box | Box | Active | Toroidal | 117V | Parallel 12V, Series 24V | Parallel 18.74A, Series 9.37A | Dual | Dual | No | 225VA | Chassis Mount | Wire Leads | 114.30mm Dia | 47.75mm | 4000Vrms | 4.7 lbs (2.1 kg) | |||
2 In Stock | 1 : $90.07000 Box | Box | Active | Toroidal | 117V | Parallel 12V, Series 24V | Parallel 25A, Series 12.5A | Dual | Dual | No | 300VA | Chassis Mount | Wire Leads | 127.00mm Dia | 47.75mm | 4000Vrms | 6 lbs (2.7 kg) | |||
2 In Stock | 1 : $98.61000 Box | Box | Active | Toroidal | 117V | Parallel 15V, Series 30V | Parallel 20A, Series 10A | Dual | Dual | No | 300VA | Chassis Mount | Wire Leads | 127.00mm Dia | 47.75mm | 4000Vrms | 6 lbs (2.7 kg) | |||
2 In Stock | 1 : $128.21000 Box | Box | Active | Toroidal | 117V | Parallel 60V, Series 120V | Parallel 8.34A, Series 4.17A | Dual | Dual | No | 500VA | Chassis Mount | Wire Leads | 139.70mm Dia | 57.15mm | 4000Vrms | 9 lbs (4.1 kg) | |||
4 In Stock | 1 : $138.08000 Box | Box | Active | Toroidal | 117V | Parallel 30V, Series 60V | Parallel 20.84A, Series 10.42A | Dual | Dual | No | 625VA | Chassis Mount | Wire Leads | 152.40mm Dia | 60.45mm | 4000Vrms | 11 lbs (5 kg) | |||
3 In Stock | 1 : $138.08000 Box | Box | Active | Toroidal | 117V | Parallel 60V, Series 120V | Parallel 10.42A, Series 5.21A | Dual | Dual | No | 625VA | Chassis Mount | Wire Leads | 152.40mm Dia | 60.45mm | 4000Vrms | 11 lbs (5 kg) | |||
2 In Stock | 1 : $138.08000 Box | Box | Active | Toroidal | 117V | Parallel 117V, Series 234V | Parallel 5.34A, Series 2.67A | Dual | Dual | No | 625VA | Chassis Mount | Wire Leads | 152.40mm Dia | 60.45mm | 4000Vrms | 11 lbs (5 kg) | |||
2 In Stock | 1 : $138.08000 Box | Box | Active | Toroidal | 117V | Parallel 24V, Series 48V | Parallel 26.04A, Series 13.02A | Dual | Dual | No | 625VA | Chassis Mount | Wire Leads | 152.40mm Dia | 60.45mm | 4000Vrms | 11 lbs (5 kg) | |||
2 In Stock | 1 : $180.16000 Box | Box | Active | Toroidal | 117V | Parallel 60V, Series 120V | Parallel 16.6A, Series 8.3A | Dual | Dual | No | 1000VA | Chassis Mount | Wire Leads | 158.75mm Dia | 73.15mm | 4000Vrms | 17 lbs (7.7 kg) |