Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : $102.85000 Box | Box | Active | Laminated Core | 120V | 650V, 6.3V, 5V | 100mA, 2.25A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 63.50mm L x 71.55mm W | 77.80mm | - | 4 lbs (1.8 kg) | |||
1 In Stock | 1 : $98.79000 Box | Box | Active | Laminated Core | 120V | 660V, 6V, 5V | 138mA, 3A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 71.45mm L x 103.20mm W | 87.33mm | - | 5.4 lbs (2.4 kg) | |||
4 In Stock | 1 : $118.55000 Box | Box | Active | Laminated Core | 240V | 660V, 6V, 5V | 138mA, 3A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 71.45mm L x 103.20mm W | 87.33mm | - | 5.4 lbs (2.4 kg) | |||
3 In Stock | 1 : $130.94000 Box | Box | Active | Laminated Core | 240V | 650V, 6.3V, 5V | 207mA, 4A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 79.38mm L x 103.20mm W | 96.85mm | - | 6.8 lbs (3.1 kg) | |||
4 In Stock | 1 : $141.70000 Box | Box | Active | Laminated Core | 120V, 240V | 550V, 6.3V, 5V | 230mA, 6A, 3A | Dual | Triple | Yes | - | Chassis Mount | Wire Leads | 63.50mm L x 71.55mm W | 77.80mm | - | 7 lbs (3.2 kg) | |||
5 In Stock | 1 : $143.22000 Box | Box | Active | Laminated Core | 120V | 640V, 6.5V | 518mA, 5.5A | Single | Dual | Yes | - | Chassis Mount | Wire Leads | 95.25mm L x 119.13mm W | 115.90mm | - | 12 lbs (5.4 kg) | |||
2 In Stock | 1 : $147.21000 Box | Box | Active | Laminated Core | 240V | 650V, 6.3V, 5V | 230mA, 4A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 87.33mm L x 103.20mm W | 106.38mm | - | 8 lbs (3.6 kg) | |||
2 In Stock | 1 : $152.10000 Box | Box | Active | Laminated Core | 240V | 660V, 6.5V | 276mA, 3.15A | Single | Dual | Yes | - | Chassis Mount | Wire Leads | 87.33mm L x 103.20mm W | 106.38mm | - | 7.7 lbs (3.5 kg) | |||
2 In Stock | 1 : $172.97000 Box | Box | Active | Laminated Core | 120V, 240V | 330V, 41V, 6.57V | 100mA, 100mA, 2.5A | Dual | Triple | Yes | - | Chassis Mount | Wire Leads | 96.01mm L x 102.87mm W | 81.86mm | - | 7.3 lbs (3.3 kg) | |||
1 In Stock | 1 : $118.06000 Box | Box | Active | Laminated Core | 120V | 650V, 6.3V, 5V | 207mA, 4A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 79.38mm L x 103.20mm W | 96.85mm | - | 6.8 lbs (3.1 kg) | |||
1 In Stock | 1 : $132.08000 Box | Box | Active | Laminated Core | 120V | 650V, 6.3V, 5V | 230mA, 4A, 3A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 87.33mm L x 103.20mm W | 106.38mm | - | 8 lbs (3.6 kg) | |||
1 In Stock | 1 : $123.29000 Bulk | Bulk | Active | Laminated Core | 120V, 240V | - | 3A | Single, Multiple Taps | Triple | No | - | Chassis Mount | Wire Leads | - | - | - | - | |||
1 In Stock | 1 : $125.03000 Box | Box | Active | Laminated Core | 120V, 240V | 630V, 6.66V, 5.1V | 92mA, 4A, 3A | Dual | Triple | Yes | - | Chassis Mount | Solder, Quick Connect | 96.01mm L x 76.20mm W | 81.86mm | - | 4.5 lbs (2 kg) | |||
0 In Stock Check Lead Time | 1 : $141.08000 Box | Box | Active | Laminated Core | 120V | 660V, 6.5V | 276mA, 3.15A | Single | Dual | Yes | - | Chassis Mount | Wire Leads | 87.33mm L x 103.20mm W | 106.38mm | - | 7.7 lbs (3.5 kg) | |||
1 In Stock | 1 : $145.97000 Box | Box | Active | Laminated Core | 120V, 220V, 240V | 356V, 100V, 6.39V | 420mA, 50mA, 7A | Single, Multiple Taps | Triple | Yes | - | Chassis Mount | Wire Leads | 95.25mm L x 108.46mm W | 115.06mm | - | 9 lbs (4.1 kg) | |||
0 In Stock Check Lead Time | 1 : $148.15000 Box | Box | Active | Laminated Core | 120V, 220V, 240V | 690V, 6.3V | 150mA, 5A | Single, Multiple Taps | Dual | Yes | - | Chassis Mount | Wire Leads | 95.25mm L x 107.95mm W | 116.84mm | - | 8.7 lbs (3.9 kg) | |||
1 In Stock | 1 : $158.96000 Box | Box | Active | Laminated Core | 240V | 640V, 6.5V | 518mA, 5.5A | Single | Dual | Yes | - | Chassis Mount | Wire Leads | 95.25mm L x 119.13mm W | 115.90mm | - | 12 lbs (5.4 kg) | |||
1 In Stock | 1 : $193.56000 Box | Box | Active | Laminated Core | 120V, 240V | 361V, 43.3V, 7V | 150mA, 100mA, 7A | Dual | Triple | Yes | - | Chassis Mount | Wire Leads | 95.50mm L x 101.09mm W | 81.10mm | - | 7.3 lbs (3.3 kg) | |||
1 In Stock | 1 : $198.27000 Box | Box | Active | Laminated Core | 100V, 120V, 220V, 230V, 240V | 580V, 6.3V, 5V | 262mA, 3.42A, 6.8A | Single, Multiple Taps | Triple | Yes | - | Chassis Mount | Wire Leads | 111.51mm L x 119.38mm W | 135.20mm | - | 11 lbs (5 kg) | |||
1 In Stock | 1 : $192.06000 Box | Box | Active | Laminated Core | 120V, 240V | 600V, 6.3V, 5V | 230mA, 4A,2A | Dual | Triple | Yes | - | Chassis Mount | Wire Leads | 96.01mm L x 102.87mm W | 81.86mm | - | 7.3 lbs (3.3 kg) | |||
0 In Stock | Obsolete | Box | Obsolete | Laminated Core | 240V | 650V, 6.3V, 5V | 81mA, 2A, 2A | Single | Triple | Yes | - | Chassis Mount | Wire Leads | 63.50mm L x 71.55mm W | 77.80mm | - | 3 lbs (1.4 kg) |