Power Transformers

Results: 77
Packaging
BoxBulk
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 120V, Series 230VParallel 12V, Series 24VParallel 15V, Series 30VParallel 17V, Series 34VParallel 20V, Series 40VParallel 28V, Series 56VParallel 44V, Series 88VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 60V, Series 120VParallel 8V, Series 16V
Current - Output (Max)
Parallel 1.2A, Series 1.2AParallel 1.2A, Series 600mAParallel 1.4A, Series 700mAParallel 1.5A, Series 750mAParallel 1.6A, Series 800mAParallel 1.7A, Series 850mAParallel 1.9A, Series 950mAParallel 100mA, Series 50mAParallel 120mA, Series 60mAParallel 130mA, Series 65mAParallel 150mA, Series 75mAParallel 160mA, Series 80mA
Power - Max
2.5VA6VA12VA24VA48VA
Size / Dimension
47.63mm L x 39.67mm W63.50mm L x 50.80mm W72.90mm L x 57.15mm W79.25mm L x 63.50mm W
Height - Seated (Max)
16.51mm22.22mm22.23mm26.67mm26.97mm34.93mm
Weight
0.313 lb (141.97 g)0.438 lb (198.67 g)0.688 lb (312.07 g)0.938 lb (425.47 g)1.4 lbs (635 g)
Stocking Options
Environmental Options
Media
Marketplace Product
77Results
Applied FiltersRemove All

Showing
of 77
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
XFORMER 2.5VA TO61-1618
FP24-100
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
2,125
In Stock
246
Factory
1 : $8.23000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
XFORMER 6.0VA TO61-1618
FP16-375
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
366
In Stock
1 : $11.08000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 750mA, Series 375mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 6.0VA TO61-1618
FP24-250
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
1,753
In Stock
1 : $11.83000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 6.0VA TO61-1618
FP10-600
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
247
In Stock
236
Factory
1 : $11.83000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 1.2A, Series 600mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 6.0VA TO61-1618
FP20-300
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
178
In Stock
184
Factory
1 : $11.83000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 600mA, Series 300mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 12.0VA TO61-1618
FP16-750
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
5,274
In Stock
94
Factory
1 : $14.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 1.5A, Series 750mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 2.5VA TO61-1618
FP34-75
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
106
In Stock
1,173
Factory
1 : $7.35000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 17V, Series 34V
Parallel 150mA, Series 75mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
XFORMER 2.5VA TO61-1618
FP10-250
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
203
In Stock
669
Factory
1 : $7.69000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
XFORMER 6.0VA TO61-1618
FP30-200
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
322
In Stock
30
Factory
1 : $11.08000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 15V, Series 30V
Parallel 400mA, Series 200mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 6.0VA TO61-1618
FP34-170
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
232
In Stock
69
Factory
1 : $12.45000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 17V, Series 34V
Parallel 340mA, Series 170mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 6.0VA TO61-1618
FP12-475
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
48
In Stock
124
Factory
1 : $11.83000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 950mA, Series 475mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 12.0VA TO61-1618
FP24-500
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
36
In Stock
1 : $14.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1A, Series 500mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 12.0VA TO61-1618
FP230-50
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
24
In Stock
116
Factory
1 : $14.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 120V, Series 230V
Parallel 100mA, Series 50mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 12.0VA TO61-1618
FP30-400
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
20
In Stock
1 : $15.46000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 15V, Series 30V
Parallel 800mA, Series 400mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
FPxx/FPxx-B
FP24-100-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
82
In Stock
1 : $10.32000
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
XFORMER 6.0VA TO61-1618
FP56-100
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
8
In Stock
252
Factory
1 : $11.83000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 28V, Series 56V
Parallel 200mA, Series 100mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
XFORMER 12.0VA TO61-1618
FP34-340
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
0
In Stock
Check Lead Time
1 : $14.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 17V, Series 34V
Parallel 680mA, Series 340mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 12.0VA TO61-1618
FP20-600
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
0
In Stock
143
Factory
Check Lead Time
1 : $10.87000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1.2A, Series 600mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 12.0VA TO61-1618
FP12-950
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
5
In Stock
1,029
Factory
1 : $14.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.9A, Series 950mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 12.0VA TO61-1618
FP56-200
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
5
In Stock
182
Factory
1 : $14.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 28V, Series 56V
Parallel 400mA, Series 200mA
Dual
Dual
No
12VA
Through Hole
PC Pin
63.50mm L x 50.80mm W
26.97mm
2000Vrms
0.688 lb (312.07 g)
XFORMER 2.5VA TO61-1618
FP12-200
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
0
In Stock
Check Lead Time
84 : $6.61333
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
XFORMER 2.5VA TO61-1618
FP30-85
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
0
In Stock
420
Factory
Check Lead Time
84 : $6.61333
Box
Box
Active
Laminated Core
115V, 230V
Parallel 15V, Series 30V
Parallel 160mA, Series 80mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
FPxx/FPxx-B
FP10-250-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
0
In Stock
Check Lead Time
90 : $6.61333
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
FPxx/FPxx-B
FP16-150-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
0
In Stock
864
Factory
Check Lead Time
96 : $6.61333
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
FPxx/FPxx-B
FP20-125-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
0
In Stock
Check Lead Time
144 : $6.61333
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 250mA, Series 125mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
16.51mm
2000Vrms
0.313 lb (141.97 g)
Showing
of 77

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.