Power Transformers

Results: 53
Packaging
BoxTray
Voltage - Secondary (Full Load)
Parallel 12V, Series 24VParallel 15V, Series 30VParallel 18V, Series 36VParallel 22V, Series 44VParallel 7V, Series 14VParallel 9V, Series 18V
Current - Output (Max)
Parallel 1.136A, Series 568mAParallel 1.25A, Series 625mAParallel 1.388A, Series 694mAParallel 1.428A, Series 714mAParallel 1.59A, Series 795mAParallel 1.664A, Series 832mAParallel 1.666A, Series 833mAParallel 1.944A, Series 972mAParallel 106mA, Series 53mAParallel 134mA, Series 67mAParallel 146mA, Series 73mAParallel 178mA, Series 89mA
Power - Max
1.6VA3.2VA5VA7VA10VA15VA25VA35VA50VA
Size / Dimension
39.60mm L x 39.60mm W44.70mm L x 44.70mm W49.70mm L x 49.70mm W55.00mm L x 55.00mm W60.00mm L x 60.00mm W72.00mm L x 72.00mm W82.40mm L x 82.40mm W
Height - Seated (Max)
18.50mm19.50mm23.10mm26.00mm26.30mm37.50mm
Weight
0.157 lb (71.21 g)0.197 lb (89.36 g)0.254 lb (115.21 g)0.32 lb (145.15 g)0.477 lb (216.36 g)0.578 lb (262.18 g)0.856 lb (388.28 g)1 lb (453.59 g)1.5 lbs (680.4 g)
Stocking Options
Environmental Options
Media
Marketplace Product
53Results
Applied FiltersRemove All

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
7000xK
70000K
PWR XFMR TOROIDAL 1.6VA TH
Talema Group LLC
240
In Stock
1 : $19.92000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 228mA, Series 114mA
Dual
Dual
No
1.6VA
Through Hole
PC Pin
39.60mm L x 39.60mm W
18.50mm
4000Vrms
0.157 lb (71.21 g)
70xxxK
70050K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
118
In Stock
1 : $22.07000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 2.142A, Series 1.071A
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
70xxxK
70053K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
185
In Stock
1 : $22.28000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 1A, Series 500mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
70xxxK
70060K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
273
In Stock
1 : $24.52000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 3.57A, Series 1.785A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
70xxxK
70061K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
158
In Stock
1 : $24.52000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 2.754A, Series 1.377A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
70xxxK
70062K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
671
In Stock
1 : $24.64000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 2.082A, Series 1.041A
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
70xxxK
70065K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
208
In Stock
1 : $24.68000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 22V, Series 44V
Parallel 1.136A, Series 568mA
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
7000xK
70001K
PWR XFMR TOROIDAL 1.6VA TH
Talema Group LLC
1,653
In Stock
1 : $12.35000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 178mA, Series 89mA
Dual
Dual
No
1.6VA
Through Hole
PC Pin
39.60mm L x 39.60mm W
18.50mm
4000Vrms
0.157 lb (71.21 g)
7000xK
70002K
PWR XFMR TOROIDAL 1.6VA TH
Talema Group LLC
128
In Stock
1 : $18.66000
Box
Box
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 134mA, Series 67mA
Dual
Dual
No
1.6VA
Through Hole
PC Pin
39.60mm L x 39.60mm W
18.50mm
4000Vrms
0.157 lb (71.21 g)
700xxK
70020K
PWR XFMR TOROIDAL 5VA TH
Talema Group LLC
180
In Stock
1 : $19.72000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 714mA, Series 357mA
Dual
Dual
No
5VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
19.50mm
4000Vrms
0.254 lb (115.21 g)
7004xK
70044K
PWR XFMR TOROIDAL 10VA TH
Talema Group LLC
199
In Stock
1 : $20.57000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 556mA, Series 278mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.477 lb (216.36 g)
7001xK
70011K
PWR XFMR TOROIDAL 3.2VA TH
Talema Group LLC
104
In Stock
1 : $21.06000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 356mA, Series 178mA
Dual
Dual
No
3.2VA
Through Hole
PC Pin
44.70mm L x 44.70mm W
19.50mm
4000Vrms
0.197 lb (89.36 g)
700xxK
70022K
PWR XFMR TOROIDAL 5VA TH
Talema Group LLC
261
In Stock
1 : $21.70000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 416mA, Series 208mA
Dual
Dual
No
5VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
19.50mm
4000Vrms
0.254 lb (115.21 g)
700xxK
70032K
PWR XFMR TOROIDAL 7VA TH
Talema Group LLC
156
In Stock
1 : $21.88000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 584mA, Series 292mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.32 lb (145.15 g)
700xxK
70033K
PWR XFMR TOROIDAL 7VA TH
Talema Group LLC
320
In Stock
1 : $22.08000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 466mA, Series 233mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.32 lb (145.15 g)
70030-35
70034K
PWR XFMR TOROIDAL 7VA TH
Talema Group LLC
384
In Stock
1 : $22.21000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 388mA, Series 194mA
Dual
Dual
No
7VA
Through Hole
PC Pin
49.70mm L x 49.70mm W
23.10mm
4000Vrms
0.32 lb (145.15 g)
70xxxK
70054K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
269
In Stock
1 : $22.40000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 18V, Series 36V
Parallel 834mA, Series 417mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
7007xK
70073K
PWR XFMR TOROIDAL 35VA TH
Talema Group LLC
146
In Stock
1 : $32.48000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 2.332A, Series 1.166A
Dual
Dual
No
35VA
Through Hole
PC Pin
72.00mm L x 72.00mm W
37.50mm
4000Vrms
1 lb (453.59 g)
7004xK
70042K
PWR XFMR TOROIDAL 10VA TH
Talema Group LLC
171
In Stock
1 : $25.31000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 834mA, Series 417mA
Dual
Dual
No
10VA
Through Hole
PC Pin
55.00mm L x 55.00mm W
26.00mm
4000Vrms
0.477 lb (216.36 g)
7007xK
70070K
PWR XFMR TOROIDAL 35VA TH
Talema Group LLC
135
In Stock
1 : $32.29000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 5A, Series 2.5A
Dual
Dual
No
35VA
Through Hole
PC Pin
72.00mm L x 72.00mm W
37.50mm
4000Vrms
1 lb (453.59 g)
70xxxK
70052K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
62
In Stock
1 : $24.06000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 12V, Series 24V
Parallel 1.25A, Series 625mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
70xxxK
70063K
PWR XFMR TOROIDAL 25VA TH
Talema Group LLC
95
In Stock
1 : $26.18000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 15V, Series 30V
Parallel 1.664A, Series 832mA
Dual
Dual
No
25VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
37.50mm
4000Vrms
0.856 lb (388.28 g)
7001xK
70010K
PWR XFMR TOROIDAL 3.2VA TH
Talema Group LLC
99
In Stock
1 : $19.39000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 7V, Series 14V
Parallel 458mA, Series 229mA
Dual
Dual
No
3.2VA
Through Hole
PC Pin
44.70mm L x 44.70mm W
19.50mm
4000Vrms
0.197 lb (89.36 g)
70xxxK
70055K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
33
In Stock
1 : $22.59000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 22V, Series 44V
Parallel 682mA, Series 341mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
70xxxK
70051K
PWR XFMR TOROIDAL 15VA TH
Talema Group LLC
56
In Stock
1 : $24.19000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 1.666A, Series 833mA
Dual
Dual
No
15VA
Through Hole
PC Pin
60.00mm L x 60.00mm W
26.30mm
4000Vrms
0.578 lb (262.18 g)
Showing
of 53

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.