Power Transformers

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results
Applied FiltersRemove All

Showing
of 49
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
VPM
VPM240-2080
PWR XFMR TOROIDAL 500VA CHAS MT
Triad Magnetics
70
In Stock
110
Factory
1 : $165.26000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 4.16A, Series 2.08A
Dual, Multiple Taps
Dual
No
500VA
Chassis Mount
Wire Leads
147.00mm Dia
64.00mm
4000Vrms
11 lbs (5 kg)
VPM
VPM240-670
PWR XFMR TOROIDAL 160VA CHAS MT
Triad Magnetics
28
In Stock
34
Factory
1 : $81.39000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 1.33A, Series 670mA
Dual, Multiple Taps
Dual
No
160VA
Chassis Mount
Wire Leads
113.00mm Dia
52.00mm
4000Vrms
4 lbs (1.8 kg)
VPM
VPM100-10000
PWR XFMR TOROIDAL 1000VA CHAS MT
Triad Magnetics
39
In Stock
77
Factory
1 : $176.35000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 50V, Series 100V
Parallel 20A, Series 10A
Dual, Multiple Taps
Dual
No
1000VA
Chassis Mount
Wire Leads
183.00mm Dia
74.00mm
4000Vrms
44 lbs (20 kg)
VPM
VPM240-4170
PWR XFMR TOROIDAL 1000VA CHAS MT
Triad Magnetics
23
In Stock
205
Factory
1 : $206.79000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 8.34A, Series 4.17A
Dual, Multiple Taps
Dual
No
1000VA
Chassis Mount
Wire Leads
183.00mm Dia
74.00mm
4000Vrms
19 lbs (8.6 kg)
VPM
VPM240-10400
PWR XFMR TOROIDAL 2500VA CHAS MT
Triad Magnetics
9
In Stock
239
Factory
1 : $353.60000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 21.8A, Series 10.4A
Dual, Multiple Taps
Dual
No
2500VA
Chassis Mount
Wire Leads
215.00mm Dia
120.00mm
4000Vrms
47 lbs (21.3 kg)
VPM
VPM240-12500
PWR XFMR TOROIDAL 3000VA CHAS MT
Triad Magnetics
24
In Stock
26
Factory
1 : $378.51000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Toroidal
208V, 240V
Parallel 120V, Series 240V
Parallel 25A, Series 12.5A
Dual, Multiple Taps
Dual
No
3000VA
Chassis Mount
Wire Leads
222.00mm Dia
130.00mm
4000Vrms
56 lbs (25.4 kg)
VPM
VPM240-15600
PWR XFMR TOROIDAL 3750VA CHAS MT
Triad Magnetics
6
In Stock
11
Factory
1 : $443.30000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Toroidal
208V, 240V
Parallel 120V, Series 240V
Parallel 31.2A, Series 15.6A
Dual, Multiple Taps
Dual
No
3750VA
Chassis Mount
Wire Leads
235.00mm Dia
140.00mm
4000Vrms
67 lbs (30.4 kg)
VPM
VPM240-20800
PWR XFMR TOROIDAL 5000VA CHAS MT
Triad Magnetics
6
In Stock
21
Factory
1 : $496.08000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Toroidal
208V, 240V
Parallel 120V, Series 240V
Parallel 41.6A, Series 20.8A
Dual, Multiple Taps
Dual
No
5000VA
Chassis Mount
Wire Leads
277.00mm Dia
140.00mm
4000Vrms
91 lbs (41.3 kg)
VPM
VPM240-1040
PWR XFMR TOROIDAL 250VA CHAS MT
Triad Magnetics
16
In Stock
35
Factory
1 : $115.46000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 2.08A, Series 1.04A
Dual, Multiple Taps
Dual
No
250VA
Chassis Mount
Wire Leads
123.00mm Dia
60.00mm
4000Vrms
5.6 lbs (2.5 kg)
VPM
VPM24-1040
PWR XFMR TOROIDAL 25VA CHAS MT
Triad Magnetics
18
In Stock
78
Factory
1 : $39.95000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 12V, Series 24V
Parallel 2.08A, Series 1.04A
Dual, Multiple Taps
Dual
No
25VA
Chassis Mount
Wire Leads
84.00mm Dia
37.00mm
4000Vrms
1.1 lbs (499 g)
VPM
VPM240-210
PWR XFMR TOROIDAL 50VA CHAS MT
Triad Magnetics
15
In Stock
17
Factory
1 : $55.70000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 420mA, Series 210mA
Dual, Multiple Taps
Dual
No
50VA
Chassis Mount
Wire Leads
92.00mm Dia
38.00mm
4000Vrms
1.6 lbs (725.7 g)
VPM
VPM36-1390
PWR XFMR TOROIDAL 50VA CHAS MT
Triad Magnetics
2
In Stock
32
Factory
1 : $55.70000
Box
-
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 18V, Series 36V
Parallel 2.78A, Series 1.39A
Dual, Multiple Taps
Dual
No
50VA
Chassis Mount
Wire Leads
92.00mm Dia
38.00mm
4000Vrms
1.1 lbs (499 g)
VPM
VPM24-6670
PWR XFMR TOROIDAL 160VA CHAS MT
Triad Magnetics
9
In Stock
120
Factory
1 : $81.39000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 12V, Series 24V
Parallel 13.34A, Series 6.67A
Dual, Multiple Taps
Dual
No
160VA
Chassis Mount
Wire Leads
113.00mm Dia
52.00mm
4000Vrms
4 lbs (1.8 kg)
VPM
VPM48-10400
PWR XFMR TOROIDAL 500VA CHAS MT
Triad Magnetics
6
In Stock
12
Factory
1 : $165.26000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 24V, Series 48V
Parallel 20.8A, Series 10.4A
Dual, Multiple Taps
Dual
No
500VA
Chassis Mount
Wire Leads
147.00mm Dia
64.00mm
4000Vrms
10 lbs (4.5 kg)
VPM
VPM48-20830
PWR XFMR TOROIDAL 1000VA CHAS MT
Triad Magnetics
4
In Stock
12
Factory
1 : $206.79000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 24V, Series 48V
Parallel 41.66A, Series 20.83A
Dual, Multiple Taps
Dual
No
1000VA
Chassis Mount
Wire Leads
183.00mm Dia
74.00mm
4000Vrms
19 lbs (8.6 kg)
VPM
VPM48-1040
PWR XFMR TOROIDAL 50VA CHAS MT
Triad Magnetics
7
In Stock
1 : $55.70000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 24V, Series 48V
Parallel 2.08A, Series 1.04A
Dual, Multiple Taps
Dual
No
50VA
Chassis Mount
Wire Leads
92.00mm Dia
38.00mm
4000Vrms
1.6 lbs (725.7 g)
VPM
VPM18-5560
PWR XFMR TOROIDAL 100VA CHAS MT
Triad Magnetics
12
In Stock
13
Factory
1 : $71.05000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 9V, Series 18V
Parallel 11.12A, Series 5.56A
Dual, Multiple Taps
Dual
No
100VA
Chassis Mount
Wire Leads
96.00mm Dia
52.00mm
4000Vrms
2.7 lbs (1.2 kg)
VPM
VPM24-4170
PWR XFMR TOROIDAL 100VA CHAS MT
Triad Magnetics
12
In Stock
1 : $71.05000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 12V, Series 24V
Parallel 8.34A, Series 4.17A
Dual, Multiple Taps
Dual
No
100VA
Chassis Mount
Wire Leads
96.00mm Dia
52.00mm
4000Vrms
2.7 lbs (1.2 kg)
VPM
VPM48-2080
PWR XFMR TOROIDAL 100VA CHAS MT
Triad Magnetics
7
In Stock
229
Factory
1 : $71.05000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 24V, Series 48V
Parallel 4.16A, Series 2.08A
Dual, Multiple Taps
Dual
No
100VA
Chassis Mount
Wire Leads
96.00mm Dia
52.00mm
4000Vrms
2.7 lbs (1.2 kg)
VPM
VPM100-25000
PWR XFMR TOROIDAL 2500VA CHAS MT
Triad Magnetics
4
In Stock
8
Factory
1 : $336.20000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 50V, Series 100V
Parallel 50A, Series 25A
Dual, Multiple Taps
Dual
No
2500VA
Chassis Mount
Wire Leads
215.00mm Dia
120.00mm
4000Vrms
44 lbs (20 kg)
VPM
VPM12-2080
PWR XFMR TOROIDAL 25VA CHAS MT
Triad Magnetics
0
In Stock
30
Factory
Check Lead Time
1 : $39.95000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 6V, Series 12V
Parallel 4.16A, Series 2.08A
Dual, Multiple Taps
Dual
No
25VA
Chassis Mount
Wire Leads
84.00mm Dia
37.00mm
4000Vrms
1.1 lbs (499 g)
VPM
VPM240-31200
PWR XFMR TOROIDAL 7500VA CHAS MT
Triad Magnetics
1
In Stock
1
Factory
1 : $705.54000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Toroidal
208V, 240V
Parallel 120V, Series 240V
Parallel 62.4A, Series 31.2A
Dual, Multiple Taps
Dual
No
7500VA
Chassis Mount
Wire Leads
330.00mm Dia
140.00mm
4000Vrms
137 lbs (62.1 kg)
VPM
VPM18-1390
PWR XFMR TOROIDAL 25VA CHAS MT
Triad Magnetics
4
In Stock
31
Factory
1 : $39.95000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 9V, Series 18V
Parallel 2.78A, Series 1.39A
Dual, Multiple Taps
Dual
No
25VA
Chassis Mount
Wire Leads
84.00mm Dia
37.00mm
4000Vrms
1.1 lbs (499 g)
VPM
VPM240-100
PWR XFMR TOROIDAL 25VA CHAS MT
Triad Magnetics
0
In Stock
Check Lead Time
1 : $39.95000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 208mA, Series 104mA
Dual, Multiple Taps
Dual
No
25VA
Chassis Mount
Wire Leads
84.00mm Dia
37.00mm
4000Vrms
1.1 lbs (499 g)
VPM
VPM30-5330
PWR XFMR TOROIDAL 160VA CHAS MT
Triad Magnetics
0
In Stock
Check Lead Time
1 : $81.39000
Box
Tariff may apply if shipping to the United States
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 15V, Series 30V
Parallel 10.66A, Series 5.33A
Dual, Multiple Taps
Dual
No
160VA
Chassis Mount
Wire Leads
113.00mm Dia
52.00mm
4000Vrms
4 lbs (1.8 kg)
Showing
of 49

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.