Power Transformers

Results: 16
Manufacturer
Amgis, LLCHammond ManufacturingSignal TransformerTalema Group LLCTamuraTriad MagneticsZettler Magnetics
Series
1601622293FD-4xx7XXXXADH400AHI050DSTFlat Pack™L01LPLPIOne-4-All™PC Mount: World Series™
Packaging
BoxBulkTrayTube
Type
Laminated CoreSemi-ToroidalToroidal
Voltage - Secondary (Full Load)
Parallel 8V, Series 16VParallel 9V, Series 18V
Current - Output (Max)
Parallel 356mA, Series 178mAParallel 520mA, Series 260mAParallel 600mA, Series 300mAParallel 620mA, Series 310mAParallel 700mA, Series 350mAParallel 750mA, Series 375mAParallel 800mA, Series 400mA
Primary Winding(s)
DualDual, Multiple Taps
Secondary Winding(s)
DualDual, Multiple TapsSingle, Multiple Taps
Power - Max
3.2VA4.4VA5VA6VA
Size / Dimension
39.62mm L x 47.75mm W41.28mm L x 33.32mm W41.28mm L x 36.45mm W41.30mm L x 33.30mm W41.30mm L x 36.50mm W41.50mm L x 34.83mm W42.93mm L x 31.75mm W44.70mm L x 44.70mm W47.50mm L x 39.60mm W47.63mm L x 39.67mm W60.20mm L x 42.10mm W
Height - Seated (Max)
19.50mm21.59mm21.60mm22.22mm22.70mm33.30mm33.32mm34.90mm34.93mm36.83mm38.00mm1.297" (32.95mm)1.400" (35.56mm)
Voltage - Isolation
1500Vrms1750Vrms2000Vrms2500V2500Vrms4000Vrms4200V4200Vrms
Weight
0.197 lb (89.36 g)0.243 lb (110.22 g)0.33 lb (149.69 g)0.35 lb (158.76 g)0.37 lb (167.83 g)0.39 lb (176.9 g)0.438 lb (198.67 g)0.44 lb (199.58 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
432
In Stock
1 : $6.58000
Tray
Tray
Active
-
115V, 230V
Parallel 8V, Series 16V
Parallel 600mA, Series 300mA
Dual, Multiple Taps
Dual, Multiple Taps
No
5VA
Through Hole
PC Pin
41.28mm L x 36.45mm W
1.400" (35.56mm)
4200V
-
888
In Stock
1 : $6.97000
Tray
Tray
Active
-
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual, Multiple Taps
Dual, Multiple Taps
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
1.297" (32.95mm)
2500V
-
Fxx-xxx-C2/FSxx-xxx-C2
FS16-400-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
520
In Stock
1 : $8.25000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
4200Vrms
0.44 lb (199.58 g)
XFORMER 5.0VA TO61-1617
VPP16-310
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
2,386
In Stock
2,211
Factory
1 : $8.26000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 620mA, Series 310mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
162 Series
162F16
PWR XFMR LAMINATED 6VA TH
Hammond Manufacturing
18
In Stock
38
Marketplace
58
Factory
1 : $20.36000
Bulk
1 : $8.70000
Bulk
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
XFORMER SPLIT 6.0VA TO61-1618
FS16-400
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
126
In Stock
751
Factory
1 : $9.91000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
3FD-424
3FD-416
PWR XFMR LAMINATED 6VA TH
Tamura
1,387
In Stock
1 : $10.37000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
38.00mm
2500Vrms
-
XFORMER 6.0VA TO61-1618
FP16-375
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
140
In Stock
1 : $11.08000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 750mA, Series 375mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
22.22mm
2000Vrms
0.438 lb (198.67 g)
14A Series
14A-5.0R-16
PWR XFMR LAMINATED 5VA TH
Signal Transformer
129
In Stock
1 : $12.58000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 620mA, Series 310mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.30mm L x 36.50mm W
34.90mm
4000Vrms
0.37 lb (167.83 g)
10-600-LPI
16-350-LPI
PWR XFMR SEMI-TORO 6VA TH
Signal Transformer
43
In Stock
1 : $13.11000
Box
Box
Active
Semi-Toroidal
115V, 230V
Parallel 8V, Series 16V
Parallel 700mA, Series 350mA
Dual
Dual
No
6VA
Through Hole
PC Pin
60.20mm L x 42.10mm W
22.70mm
4000Vrms
0.39 lb (176.9 g)
DST
DST-4-16
PWR XFMR LAMINATED 6VA TH
Signal Transformer
2,786
In Stock
1 : $13.33000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.30mm L x 33.30mm W
33.30mm
2500Vrms
0.44 lb (199.58 g)
L01-63xx
L01-6311
PWR XFMR TOROIDAL 3.2VA TH
Amgis, LLC
28
In Stock
1 : $13.97000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 356mA, Series 178mA
Dual
Dual
No
3.2VA
Through Hole
PC Pin
44.70mm L x 44.70mm W
19.50mm
4000Vrms
0.243 lb (110.22 g)
160 Series
160F16
PWR XFMR LAMINATED 4.4VA TH
Hammond Manufacturing
3
In Stock
29
Marketplace
368
Factory
1 : $18.36000
Bulk
1 : $15.71000
Bulk
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 520mA, Series 260mA
Dual
Single, Multiple Taps
No
4.4VA
Through Hole
PC Pin
42.93mm L x 31.75mm W
36.83mm
2000Vrms
0.33 lb (149.69 g)
229 Series
229A16
PWR XFMR SEMI-TORO 6VA TH
Hammond Manufacturing
7
In Stock
33
Marketplace
43
Factory
1 : $23.55000
Bulk
1 : $16.30000
Bulk
Bulk
Bulk
Active
Semi-Toroidal
115V, 230V
Parallel 8V, Series 16V
Parallel 700mA, Series 350mA
Dual
Dual
No
6VA
Through Hole
PC Pin
39.62mm L x 47.75mm W
21.59mm
1750Vrms
0.35 lb (158.76 g)
LP_Series
LP-16-350
PWR XFMR SEMI-TORO 6VA TH
Signal Transformer
150
In Stock
1 : $17.20000
Bulk
Bulk
Active
Semi-Toroidal
115V, 230V
Parallel 8V, Series 16V
Parallel 700mA, Series 350mA
Dual
Dual
No
6VA
Through Hole
PC Pin
47.50mm L x 39.60mm W
21.60mm
1500Vrms
0.438 lb (198.67 g)
7001xK
70011K
PWR XFMR TOROIDAL 3.2VA TH
Talema Group LLC
104
In Stock
1 : $21.06000
Tray
Tray
Active
Toroidal
115V, 230V
Parallel 9V, Series 18V
Parallel 356mA, Series 178mA
Dual
Dual
No
3.2VA
Through Hole
PC Pin
44.70mm L x 44.70mm W
19.50mm
4000Vrms
0.197 lb (89.36 g)
Showing
of 16

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.