Power Transformers

Results: 4
Manufacturer
Signal TransformerTriad Magnetics
Series
One-4-All™Split Pack™, Class 2/3, FSUniversal
Packaging
BoxBulkTube
Voltage - Secondary (Full Load)
5V, ±12V24V, 27V, 30V, 33V, 36VParallel 6.3V, Series 12.6V
Current - Output (Max)
750mA, 200mA3A3A, 300mAParallel 180mA, Series 90mA
Secondary Winding(s)
DualSingle, Multiple Taps
Center Tap
NoYes
Power - Max
1.1VA20VA56VA108VA
Mounting Type
Chassis MountThrough Hole
Termination Style
PC PinWire Leads
Size / Dimension
34.93mm L x 28.58mm W57.20mm L x 47.60mm W76.20mm L x 63.50mm W79.38mm L x 82.55mm W
Height - Seated (Max)
23.80mm41.30mm46.00mm95.25mm
Voltage - Isolation
1500Vrms4000Vrms4200Vrms
Weight
0.17 lb (77.11 g)0.9 lb (408.23 g)1.7 lbs (771.1 g)5.7 lbs (2.6 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FSxx-xxx-C2-B
FS12-090-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
4,904
In Stock
1 : $3.60000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 180mA, Series 90mA
Dual
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
14A Series
14A-20-512
PWR XFMR LAMINATED 20VA TH
Signal Transformer
409
In Stock
1 : $19.58000
Bulk
Bulk
Active
Laminated Core
115V, 230V
5V, ±12V
750mA, 200mA
Dual
Dual
Yes
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
F-361U
F-361U
PWR XFMR LAMINATED 108VA CHAS MT
Triad Magnetics
13
In Stock
36
Factory
1 : $40.24000
Box
Box
Active
Laminated Core
115V, 230V
24V, 27V, 30V, 33V, 36V
3A
Dual
Single, Multiple Taps
No
108VA
Chassis Mount
Wire Leads
79.38mm L x 82.55mm W
95.25mm
1500Vrms
5.7 lbs (2.6 kg)
14A Series
14A-56-512
PWR XFMR LAMINATED 56VA TH
Signal Transformer
0
In Stock
Check Lead Time
40 : $18.48700
Bulk
Bulk
Active
Laminated Core
115V, 230V
5V, ±12V
3A, 300mA
Dual
Dual
Yes
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.00mm
4000Vrms
1.7 lbs (771.1 g)
Showing
of 4

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.