Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
ST-4-36
ST-4-36
PWR XFMR LAMINATED 6VA TH
Signal Transformer
558
In Stock
1 : $11.64000
Box
Box
ActiveLaminated Core115VParallel 18V, Series 36VParallel 340mA, Series 170mASingleDualNo6VAThrough HolePC Pin41.30mm L x 33.30mm W33.30mm2500Vrms0.44 lb (199.58 g)
IF-24-20
IF-30-34
PWR XFMR SEMI-TORO 30VA TH
Signal Transformer
0
In Stock
Check Lead Time
40 : $25.09150
Bulk
Bulk
ActiveSemi-Toroidal115V, 230VParallel 17V, Series 34VParallel 1.8A, Series 900mADualDualNo30VAThrough HolePC Pin68.00mm L x 57.50mm W35.30mm4000Vrms1.3 lbs (589.7 g)
Showing
of 2

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.