Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
899 In Stock | 1 : $10.92000 Box | - | Box | Active | Laminated Core | 115V, 230V | 24V | 210mA | Dual | Dual | No | 5.0VA | Chassis Mount | Wire Leads | 36.52mm L x 60.33mm W | 36.52mm | 3500Vrms | 0.4 lb (181.44 g) | |||
207 In Stock | 1 : $14.74000 Box | - | Box | Active | Laminated Core | 115V, 230V | 16V | 800mA | Dual | Single | Yes | 12VA | Chassis Mount | Solder, Quick Connect | 71.40mm L x 36.30mm W | 42.80mm | 2500Vrms | 0.7 lb (317.51 g) | |||
2,061 In Stock | 1 : $16.39000 Box | - | Box | Active | Laminated Core | 115V, 230V | 24V | 1.25A | Dual | Single | Yes | 30VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
1,316 In Stock | 1 : $18.29000 Box | - | Box | Active | Laminated Core | 120V | 24V | 1.67A | Single | Single | No | 40VA | Chassis Mount | Wire Leads | 92.46mm L x 56.67mm W | 57.40mm | 1500Vrms | 1.5 lbs (680.4 g) | |||
813 In Stock | 1 : $32.09000 Box | - | Box | Active | Laminated Core | 115V, 230V | 24V | 4A | Dual | Single | Yes | 100VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
904 In Stock | 1 : $11.72000 Tube | - | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 48.50mm L x 41.52mm W | 38.00mm | 2500Vrms | - | |||
101 In Stock | 1 : $14.02000 Box | - | Box | Active | Laminated Core | 115V | 24V | 500mA | Single | Single | Yes | 12VA | Chassis Mount | Solder, Quick Connect | 71.40mm L x 36.30mm W | 42.80mm | 2500Vrms | 0.7 lb (317.51 g) | |||
82 In Stock | 1 : $17.35000 Bulk | - | Bulk | Active | Laminated Core | 115V, 230V | 24V | 500mA | Dual | Single | Yes | 12VA | Chassis Mount | Wire Leads | 71.40mm L x 36.30mm W | 42.80mm | 2500Vrms | 0.7 lb (317.51 g) | |||
10 In Stock | 1 : $12.73000 Box | - | Box | Active | Laminated Core | 115V, 230V | 24V | 410mA | Dual | Dual | No | 10.0VA | Chassis Mount | Wire Leads | 36.52mm L x 71.44mm W | 44.45mm | 3500Vrms | 0.7 lb (317.51 g) |