Power Transformers

Results: 5
Series
Chassis Mount: World Series™Toroidal Medical, VPM
Voltage - Primary
100V, 120V, 220V, 240V115V, 230V
Voltage - Secondary (Full Load)
Parallel 120V, Series 240VParallel 50V, Series 100VParallel 6V, Series 12V
Current - Output (Max)
Parallel 20A, Series 10AParallel 41.6A, Series 20.8AParallel 50A, Series 25AParallel 8.34A, Series 4.17A
Primary Winding(s)
DualDual, Multiple Taps
Power - Max
250VA1000VA2500VA
Size / Dimension
112.00mm Dia x 54.00mm W175.00mm Dia x 68.00mm W183.00mm Dia208.00mm Dia x 112.00mm W
Height - Seated (Max)
58.0mm74.00mm76.0mm120.0mm
Weight
4.9 lbs (2.2 kg)18 lbs (8.2 kg)19 lbs (8.6 kg)43 lbs (19.5 kg)44 lbs (20 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
VPM
VPM240-4170
PWR XFMR TOROIDAL 1000VA CHAS MT
Triad Magnetics
61
In Stock
218
Factory
1 : $176.35000
Box
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 120V, Series 240V
Parallel 8.34A, Series 4.17A
Dual, Multiple Taps
Dual
No
1000VA
Chassis Mount
Wire Leads
183.00mm Dia
74.00mm
4000Vrms
19 lbs (8.6 kg)
VPM
VPM100-10000
PWR XFMR TOROIDAL 1000VA CHAS MT
Triad Magnetics
83
In Stock
37
Factory
1 : $176.35000
Box
Box
Active
Toroidal
100V, 120V, 220V, 240V
Parallel 50V, Series 100V
Parallel 20A, Series 10A
Dual, Multiple Taps
Dual
No
1000VA
Chassis Mount
Wire Leads
183.00mm Dia
74.00mm
4000Vrms
44 lbs (20 kg)
VPT12-20800
VPT12-20800
PWR XFMR TOROIDAL 250VA CHAS MT
Triad Magnetics
22
In Stock
32
Factory
1 : $60.98000
Box
Box
Active
Toroidal
115V, 230V
Parallel 6V, Series 12V
Parallel 41.6A, Series 20.8A
Dual
Dual
No
250VA
Chassis Mount
Wire Leads
112.00mm Dia x 54.00mm W
58.0mm
4000Vrms
4.9 lbs (2.2 kg)
VPT100-10000
VPT100-10000
PWR XFMR TOROIDAL 1000VA CHAS MT
Triad Magnetics
2
In Stock
118
Factory
1 : $131.86000
Box
Box
Active
Toroidal
115V, 230V
Parallel 50V, Series 100V
Parallel 20A, Series 10A
Dual
Dual
No
1000VA
Chassis Mount
Wire Leads
175.00mm Dia x 68.00mm W
76.0mm
4000Vrms
18 lbs (8.2 kg)
VPT100-25000, VPT230-10870
VPT100-25000
PWR XFMR TOROIDAL 2500VA CHAS MT
Triad Magnetics
17
In Stock
22
Factory
1 : $283.44000
Box
Box
Active
Toroidal
115V, 230V
Parallel 50V, Series 100V
Parallel 50A, Series 25A
Dual
Dual
No
2500VA
Chassis Mount
Wire Leads
208.00mm Dia x 112.00mm W
120.0mm
4000Vrms
43 lbs (19.5 kg)
Showing
of 5

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.