Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : $87.49000 Bulk | - | Bulk | Active | - | 220V, 230V, 240V, 440V, 460V, 480V | 110V, 115V, 120V | - | - | - | No | 50VA | Chassis Mount | Terminal Block | 92.46mm L x 76.20mm W | 87.88mm | - | ||
2 In Stock | 1 : $334.06000 Bulk | - | Bulk | Active | - | 220V, 230V, 240V, 440V, 460V, 480V | 110V, 115V, 120V | - | - | - | No | 750VA | Chassis Mount | Terminal Block | 182.12mm L x 133.35mm W | 144.53mm | - | ||
12 In Stock | 1 : $90.58000 Bulk | - | Bulk | Active | Laminated Core | 240V, 480V | 120V, 240V | 2.08A | Dual | Dual | No | 250VA | Chassis Mount | Solder, Quick Connect | - | - | - | ||
3 In Stock | 1 : $167.77000 Bulk | - | Bulk | Active | - | 220V, 230V, 240V, 440V, 460V, 480V | 110V, 115V, 120V | - | - | - | No | 250VA | Chassis Mount | Terminal Block | 123.70mm L x 114.30mm W | 113.54mm | - | ||
1 In Stock | 1 : $242.74000 Bulk | - | Bulk | Active | - | 220V, 230V, 240V, 440V, 460V, 480V | 110V, 115V, 120V | - | - | - | No | 500VA | Chassis Mount | Terminal Block | 150.37mm L x 133.35mm W | 144.53mm | - |