Showing
of 13,735
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VI-MU3-EQ
VI-MU3-EQ
AC/DC CONVERTER 24V 400W
Vicor Corporation
36
In Stock
1 : $1,592.98000
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V-----16.67 A---400WITE (Commercial)-88%0°C ~ 85°CRemote SenseChassis Mount9.25" L x 4.90" W x 1.37" H (235.0mm x 124.5mm x 34.8mm)-60950-1
FlatPAC Series
VI-LU3-EU
AC/DC CONVERTER 24V 200W
Vicor Corporation
23
In Stock
1 : $1,050.50000
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V-----8.33 A---200WITE (Commercial)4.242 kV90%0°C ~ 85°CRemote SenseChassis Mount9.25" L x 2.50" W x 1.37" H (234.8mm x 63.5mm x 34.8mm)CE, cTUVus, cURus, TUV, UL-
PFM4914series
PFM4914VB6M24D0C00
AC/DC CONVERTER 24V 400W
Vicor Corporation
5
In Stock
1 : $893.59000
Tray
Tray
Not For New DesignsEnclosed185 ~ 264 VAC24V-----16.7 A---400WITE (Commercial)4.242 kV92%-20°C ~ 100°C (With Derating)External Rectification Required, PFC, Universal InputChassis Mount4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm)CE, cTUVus, cURus-
FlatPac Series
VI-PU22-EXX
AC/DC CONVERTER 2X15V 150W
Vicor Corporation
2
In Stock
1 : $1,583.60000
Bulk
Bulk
ActiveEnclosed290 ~ 132 VAC, 180 ~ 264 VAC15V15V----15 A15 A--150WITE (Commercial)4.242 kV88%0°C ~ 85°C (With Derating)Adjustable Output, Remote SenseChassis Mount9.25" L x 4.96" W x 1.37" H (234.8mm x 126.0mm x 34.8mm)CE-
PFM4414series
PFM4414VB6M48D0T00
AC/DC CONVERTER 48V 400W
Vicor Corporation
24
In Stock
1 : $853.98000
Tray
Tray
Not For New DesignsEnclosed185 ~ 264 VAC48V-----8.33 A---400WITE (Commercial)4.242 kV92%-40°C ~ 100°CExternal Rectification Required, PFC, Universal InputChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cTUVus, cURus-
4
In Stock
1 : $3,045.31000
Bulk
*
Bulk
Active-----------------------
4
In Stock
1 : $3,045.46000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $885.74000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC24V-----1.67 A---40WITE (Commercial)2.121 kV91.3%-20°C ~ 100°C (With Derating)PFC, Universal InputChassis Mount4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm)CE, cURus, cTUVus60950-1
PFM4414series
PFM4414VB6M24D0C00
AC/DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
1 : $822.71000
Tray
Tray
Not For New DesignsEnclosed185 ~ 264 VAC24V-----16.67 A---400WITE (Commercial)4.242 kV90%-20°C ~ 100°CExternal Rectification Required, PFC, Universal InputChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cTUVus, cURus-
PFM4414series
PFM4414VB6M48D0C00
AC/DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
1 : $853.98000
Tray
Tray
Not For New DesignsEnclosed185 ~ 264 VAC48V-----8.33 A---400WITE (Commercial)4.242 kV92%-20°C ~ 100°CExternal Rectification Required, PFC, Universal InputChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cTUVus, cURus-
PFM4414series
PFM4414VB6M24D0T00
AC/DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
1 : $862.39000
Tray
Tray
Not For New DesignsEnclosed185 ~ 264 VAC24V-----16.67 A---400WITE (Commercial)4.242 kV90%-40°C ~ 100°CExternal Rectification Required, PFC, Universal InputChassis Mount4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)CE, cTUVus, cURus-
PFM4414series
PFM4414VB6M48D0CA0
AC/DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $894.18000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC48V-----8.33 A---400WITE (Commercial)-92.4%-40°C ~ 100°C (With Derating)Universal InputChassis Mount4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm)CE, cTUVus, cURus60950-1
AC/DC CONVERTER 5V 24V 150W
VI-PU03-EYW
AC/DC CONVERTER 5V 24V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $1,570.86000
Bulk
Bulk
ActiveEnclosed290 ~ 132 VAC, 180 ~ 264 VAC5V24V----10 A4.17 A--150WITE (Commercial)4.242 kV88%0°C ~ 85°CRemote SenseChassis Mount9.25" L x 4.90" W x 1.37" H (234.8mm x 124.5mm x 34.8mm)CE, cTUVus, cURus, TUV, UL-
0
In Stock
Check Lead Time
1 : $194.13000
Bulk
*
Bulk
Active-----------------------
VI-RAM-I1-S (RAM SLIM-MOD)
VI-RAM-I1-S
VI-RAM-I1-S (RAM SLIM-MOD)
Vicor Corporation
0
In Stock
Check Lead Time
1 : $295.89000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $332.84000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $332.84000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $334.74000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $403.19000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $407.80000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $478.62000
Bulk
*
Bulk
Active-----------------------
VI-RAM-M1-S (RAM SLIM-MOD)
VI-RAM-M1-S
VI-RAM-M1-S (RAM SLIM-MOD)
Vicor Corporation
0
In Stock
Check Lead Time
1 : $485.75000
Bulk
*
Bulk
Active-----------------------
0
In Stock
Check Lead Time
1 : $531.74000
Bulk
*
Bulk
Active-----------------------
PFM4414series
PFM4414VB6M48D0TA0
AC/DC CONVERTER 175V 48V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $838.00000
Bulk
*
Bulk
Active-----------------------
AC/DC CONVERTER 24V 24V 75W
VI-PT33-CXX
AC/DC CONVERTER 24V 24V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $851.82000
Bulk
*
Bulk
Active-----------------------
Showing
of 13,735

Vicor Corporation AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.