Showing
1 - 25
of 273
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
DZ100-7
DZ100-7
AC/DC CONVERTER 12V 100W
Tri-Mag, LLC
26
In Stock
1 : $102.81000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----9 A---100WITE (Commercial)--0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)-
DGK060-7
DGK060-7
AC/DC CONVERTER 12V 60W
Tri-Mag, LLC
13
In Stock
1 : $129.87000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----5 A---60WITE (Commercial)-85%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 0.97" H (101.6mm x 50.8mm x 24.6mm)-
DZ065-7
DZ065-7
AC/DC CONVERTER 12V 55W
Tri-Mag, LLC
20
In Stock
1 : $181.32000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----4.6 A---55WITE (Commercial)-85%0°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)-
DG040-7
DG040-7
AC/DC CONVERTER 12V 40W
Tri-Mag, LLC
10
In Stock
1 : $45.35000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----3.33 A---40WITE (Commercial)4 kV86%-20°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)CB, CE
DG120-7
DG120-7
AC/DC CONVERTER 12V 120W
Tri-Mag, LLC
3
In Stock
1 : $83.08000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----10 A---120W (150W Forced Air)ITE (Commercial)4 kV90%-20°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm)CB, CE
DZ100M-7
DZ100M-7
AC/DC CONVERTER 12V 100W
Tri-Mag, LLC
3
In Stock
1 : $86.18000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----12 A---100W (130W Forced Air)Medical-90%-20°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.07" H (127.0mm x 76.2mm x 27.1mm)CB, CE
DG040M-7
DG040M-7
AC/DC CONVERTER 12V 40W
Tri-Mag, LLC
10
In Stock
1 : $91.50000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----3.33 A---40WMedical4 kV86%-20°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)CB, CE
DG160-7
DG160-7
AC/DC CONVERTER 12V 160W
Tri-Mag, LLC
5
In Stock
1 : $106.14000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----13.3 A---160W (240W Forced Air)ITE (Commercial)-91%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)-
DG160M-7
DG160M-7
AC/DC CONVERTER 12V 160W
Tri-Mag, LLC
5
In Stock
1 : $106.22000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----13.3 A---160W (240W Forced Air)Medical4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DZ150-7EU-1
DZ150-7EU-1
AC/DC CONVERTER 12V 150W
Tri-Mag, LLC
5
In Stock
1 : $111.60000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----12.5 A---150WITE (Commercial)--0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm)-
DP150-7S
DP150-7S
AC/DC CONVERTER 12V 150W
Tri-Mag, LLC
4
In Stock
1 : $111.80000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----12 A---150W (220W Forced Air)ITE (Commercial)-89%-20°C ~ 70°C (With Derating)PFC, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.07" H (127.0mm x 76.2mm x 27.1mm)CB, CE
DP150M-7S
DP150M-7S
AC/DC CONVERTER 12V 150W
Tri-Mag, LLC
5
In Stock
1 : $111.90000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----12 A---150W (220W Forced Air)Medical-89%-20°C ~ 70°C (With Derating)PFC, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DG160-7EU
DG160-7EU
AC/DC CONVERTER 12V 160W
Tri-Mag, LLC
5
In Stock
1 : $114.53000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----13.3 A---160W (240W Forced Air)ITE (Commercial)-91%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)-
DG160M-7EU
DG160M-7EU
AC/DC CONVERTER 12V 160W
Tri-Mag, LLC
5
In Stock
1 : $114.61000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----13.3 A---160W (240W Forced Air)Medical4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DGxxx-7EC
DG160-7EC
AC/DC CONVERTER 12V 160W
Tri-Mag, LLC
5
In Stock
1 : $119.42000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V----13.3 A---160W (240W Forced Air)ITE (Commercial)-91%-20°C ~ 70°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)-
DGxxM-7EC
DG160M-7EC
AC/DC CONVERTER 12V 160W
Tri-Mag, LLC
5
In Stock
1 : $119.50000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V----13.3 A---160W (240W Forced Air)Medical4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DG200-7
DG200-7
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
5
In Stock
1 : $121.39000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----16.5 A---200W (300W Forced Air)ITE (Commercial)4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DG200M-7
DG200M-7
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
5
In Stock
1 : $121.49000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----16.5 A---200W (300W Forced Air)Medical4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DZ200-7EU
DZ200-7EU
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
10
In Stock
1 : $127.16000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----17 A---200WITE (Commercial)--0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount8.00" L x 4.20" W x 1.50" H (203.2mm x 106.7mm x 38.10mm)-
DG200-7EU
DG200-7EU
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
5
In Stock
1 : $129.66000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----16.5 A---200W (300W Forced Air)ITE (Commercial)4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DG200M-7EU
DG200M-7EU
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
5
In Stock
1 : $129.77000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----16.5 A---200W (300W Forced Air)Medical4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DGxxx-7EC
DG200-7EC
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
3
In Stock
1 : $135.04000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V----16.5 A---200W (300W Forced Air)ITE (Commercial)4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DGxxM-7EC
DG200M-7EC
AC/DC CONVERTER 12V 200W
Tri-Mag, LLC
4
In Stock
1 : $135.12000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V----16.5 A---200W (300W Forced Air)Medical4 kV90%-20°C ~ 65°C (With Derating)PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm)CB, CE
DZ150-7EU
DZ150-7EU
AC/DC CONVERTER 12V 5V 150W
Tri-Mag, LLC
8
In Stock
1 : $149.99000
Box
Box
ActiveOpen Frame290 ~ 264 VAC12V5V---12 A2 A--150WITE (Commercial)--0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm)-
DG300-7
DG300-7
AC/DC CONVERTER 12V 300W
Tri-Mag, LLC
5
In Stock
1 : $169.58000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V----25 A---300WITE (Commercial)-91%-20°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount8.00" L x 3.75" W x 1.46" H (203.2mm x 95.3mm x 37.0mm)-
Showing
1 - 25
of 273

Tri-Mag, LLC AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.