Recom Power AC DC Converters

Results: 299
Series
LIGHTLINE RELV4-16 (3.2W)MEDLINE RACM100 (100W)MEDLINE RACM150 (150W)MEDLINE RACM18-ER/W (18W)MEDLINE RACM230-G (18W)MEDLINE RACM30-ER/W (30W)MEDLINE RACM30-K/277 (30W)MEDLINE RACM40 (40W)MEDLINE RACM65 (65W)POWERLINE Power Modules (30W)POWERLINE RAC02-SE/277/W (2W)POWERLINE RAC03-E/277/W (3W)
Packaging
BagBoxBulkTray
Product Status
ActiveNot For New DesignsObsolete
Type
EnclosedEnclosed, Conformal CoatedOpen FrameOpen Frame, Conformal Coated
Number of Outputs
123
Voltage - Input
80 ~ 240 VAC, 100 ~ 275 VAC, 120 ~ 300 VDC80 ~ 264 VAC80 ~ 264 VAC, 115 ~ 370 VDC80 ~ 264 VAC, 120 ~ 370 VDC80 ~ 264 VAC, 80 ~ 305 VAC, 120 ~ 370 VDC80 ~ 275 VAC, 120 ~ 300 VDC80 ~ 305 VAC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC85 ~ 305 VAC, 120 ~ 430 VDC90 ~ 264 VAC
Voltage - Output 1
3.3V5V9V12V15V16V18V24 ~ 28V24V36V48 ~ 56V48V54V56V
Voltage - Output 2
-15V-12V-9V-5V12V15V-
Voltage - Output 3
-15V-12V-
Current - Output 1
83 mA125 mA167 mA170 mA200 mA210 mA250 mA267 mA300 mA330 mA333 mA340 mA
Current - Output 2
170 mA200 mA210 mA250 mA300 mA380 mA500 mA600 mA650 mA677 mA800 mA833 mA1 A1.25 A
Current - Output 3
200 mA250 mA
Power (Watts)
2W3W4W5W6W10W13W15W18W20W30W36W
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), Laboratory, MedicalITE (Commercial), MedicalMedical
Voltage - Isolation
3 kV3.75 kV4 kV4.4 kV4.5 kV4.6 kV4.8 kV
Efficiency
65%67%68%70%71%72%73%74%75%76%77%78%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 90°C (With Derating)-30°C ~ 70°C (With Derating)-25°C ~ 60°C (With Derating)-25°C ~ 70°C (With Derating)-25°C ~ 75°C (With Derating)-25°C ~ 80°C (With Derating)-25°C ~ 85°C (With Derating)-20°C ~ 45°C-20°C ~ 60°C (With Derating)-20°C ~ 65°C (With Derating)
Features
-Adjustable OutputAdjustable Output, Baseplate, PFC, PMBus™, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote SenseAdjustable Output, DC Input Capable, PFC, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, I²C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Universal Input
Mounting Type
Chassis MountPanel Mount
Size / Dimension
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)1.51" L x 0.96" W x 0.69" H (38.3mm x 24.4mm x 17.4mm)1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm)2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm)2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm)2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm)2.11" L x 1.09" W x 0.62" H (53.5mm x 27.8mm x 15.7mm)2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)
Approval Agency
CB, CE, cURusCB, CE, cURus, EACCB, CE, cURus, FCCCECE, EACCE, cURusCE, cURus, CSACE, cURus, EACCE, cURus, EAC, UKCACE, cURus, UKCA
Standard Number
60335-1; 60601-1; 60950-1; 62368-160335-1; 60601-1; 62368-160601-160601-1; 61010-1; 62368-160601-1; 62368-161010-1; 62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
299Results
Applied FiltersRemove All

Showing
of 299
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RAC05-05SK/277/W
RAC05-05SK/277/W
AC/DC CONVERTER 5V 5W
Recom Power
1,672
In Stock
984
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V-----1 A--5WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC03-SE_277_W
RAC03-24SE/277/W
AC/DC CONVERTER 24V 3W
Recom Power
160
In Stock
1 : $22.58000
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC24V-----125 mA--3WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)CE, cURus-
RACM65 Series,  Enclosed Frame
RACM65-12S
AC/DC CONVERTER 12V 65W
Recom Power
98
In Stock
20
Factory
1 : $115.68000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----5.42 A--65WMedical4 kV92.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm)CE, cURus-
racm1200
RACM1200-24SAV/ENC
AC/DC CONVERTER 24-28V 1200W
Recom Power
121
In Stock
1 : $429.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC24 ~ 28V-----50 A--1200WITE (Commercial), Laboratory, Medical4.5 kV95%-40°C ~ 80°C (With Derating)Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm)CB, CE, cURus, EAC60601-1; 61010-1; 62368-1
RAC05-24SK277W
RAC05-24SK/277/W
AC/DC CONVERTER 24V 5W
Recom Power
1,545
In Stock
984
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----210 mA--5WHousehold Appliances, ITE (Commercial)3 kV84%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-12SK/277/W
RAC05-12SK/277/W
AC/DC CONVERTER 12V 5W
Recom Power
1,223
In Stock
984
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----416 mA--5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-05SK^C14
RAC05-05SK/C14
AC/DC CONVERTER 5V 5W
Recom Power
188
In Stock
300
Factory
1 : $18.82000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----1 A--5WITE (Commercial)3 kV80%-25°C ~ 70°C (With Derating)Universal InputPanel Mount2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm)CB, CE, cURus, FCC-
RAC02-SE_277/W
RAC02-12SE/277/W
AC/DC CONVERTER 12V 2W
Recom Power
2,117
In Stock
990
Factory
30 : $11.65200
Box
1 : $19.56000
Box
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC12V-----167 mA--2WHousehold Appliances, ITE (Commercial)3 kV73%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus-
RAC02-SE_277/W
RAC02-24SE/277/W
AC/DC CONVERTER 24V 2W
Recom Power
1,126
In Stock
30
Factory
1 : $19.56000
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC24V-----83 mA--2WHousehold Appliances, ITE (Commercial)3 kV76%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus-
RAC02-SE_277/W
RAC02-3.3SE/277/W
AC/DC CONVERTER 3.3V 2W
Recom Power
488
In Stock
240
Factory
1 : $20.38000
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC3.3V-----600 mA--2WHousehold Appliances, ITE (Commercial)3 kV67%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus-
RACM230-12SG
RACM230-24SG
AC/DC CONVERTER 24V 230W
Recom Power
84
In Stock
1,000
Factory
1 : $83.23000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 120 ~ 370 VDC24V-----9.58 A--230WHousehold Appliances, ITE (Commercial), Medical4 kV92%-40°C ~ 80°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, cURus60335-1; 60601-1; 60950-1; 62368-1
RACM65 Series,  Enclosed Frame
RACM65-24S
AC/DC CONVERTER 24V 65W
Recom Power
53
In Stock
121
Factory
1 : $115.68000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----2.71 A--65WMedical4 kV93.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm)CE, cURus-
RACM550-36SG/OF
RACM550-24SG/OF
AC/DC CONVERTER 24V 550W
Recom Power
221
In Stock
1,000
Factory
1 : $140.44000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 120 ~ 370 VDC24V-----22.92 A--550WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal InputChassis Mount5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm)CE, cURus-
RAC05-3.3SK/277/W
RAC05-3.3SK/277/W
AC/DC CONVERTER 3.3V 5W
Recom Power
414
In Stock
624
Factory
1 : $13.13000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC3.3V-----1.51 A--5WHousehold Appliances, ITE (Commercial)3 kV77%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC20-24SK/W
RAC20-24SK/W
20W AC/DC-CONVERTER 'POWERLINE'
Recom Power
497
In Stock
1,000
Factory
1 : $15.61000
Tray
Tray
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V---------Household Appliances, ITE (Commercial)4 kV--40°C ~ 80°C (With Derating)Universal InputChassis Mount2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)CE, cURus-
RAC03-SE_277_W
RAC03-05SE/277/W
AC/DC CONVERTER 5V 3W
Recom Power
58
In Stock
30
Factory
30 : $16.43733
Box
1 : $22.58000
Box
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC5V-----600 mA--3WHousehold Appliances, ITE (Commercial)3 kV76%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)CE, cURus-
RAC03-SER_277
RAC03-12SER/277
AC/DC CONVERTER 12V 3W
Recom Power
168
In Stock
240
Factory
1 : $28.21000
Box
Box
ActiveEnclosed185 ~ 305 VAC12V-----250 mA--3WHousehold Appliances, ITE (Commercial)3 kV74%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm)CE, cURus-
RACM18-ER_W
RACM18-05SER/W
AC/DC CONVERTER 5V 13W
Recom Power
165
In Stock
50
Factory
1 : $44.51000
Box
Box
ActiveEnclosed190 ~ 264 VAC5V-----2.5 A--13WHousehold Appliances, ITE (Commercial), Medical4.6 kV81%-20°C ~ 80°C (With Derating)IP68, Universal InputChassis Mount2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm)CE-
RACM30-ER_W
RACM30-12SER/W
AC/DC CONVERTER 12V 30W
Recom Power
98
In Stock
60
Factory
1 : $50.52000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V-----2.5 A--30WHousehold Appliances, ITE (Commercial), Medical4.4 kV89%-20°C ~ 70°C (With Derating)IP68, Universal InputChassis Mount2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm)CE-
Powerline RAC150-G SERIES
RAC150-24SG/ENC
AC/DC CONVERTER 24V 125W
Recom Power
239
In Stock
28
Factory
1 : $73.13000
Box
Box
ActiveEnclosed, Conformal Coated190 ~ 264 VAC24V-----6.25 A--125W (150W Forced Air)ITE (Commercial)3 kV91%-30°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm)CB, CE, cURus, EAC-
Powerline RAC150-G SERIES
RAC150-12SG/ENC
AC/DC CONVERTER 12V 125W
Recom Power
29
In Stock
70
Factory
1 : $73.13000
Box
Box
ActiveEnclosed, Conformal Coated190 ~ 264 VAC12V-----12.5 A--125W (150W Forced Air)ITE (Commercial)3 kV91%-30°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm)CB, CE, cURus, EAC-
RACM Series
RACM40-24S
AC/DC CONVERTER 24V 40W
Recom Power
114
In Stock
73
Factory
1 : $94.51000
Box
Box
Not For New DesignsEnclosed185 ~ 264 VAC24V-----1.67 A--40WMedical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm)CE, cURus-
RACM Series
RACM40-12S
AC/DC CONVERTER 12V 40W
Recom Power
27
In Stock
32
Factory
1 : $99.87000
Box
Box
Not For New DesignsEnclosed185 ~ 264 VAC12V-----3.34 A--40WMedical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.60" L x 2.38" W x 1.31" H (91.4mm x 60.5mm x 33.3mm)CE, cURus-
RACM550-36SG/OF
RACM550-36SG/OF
AC/DC CONVERTER 36V 550W
Recom Power
30
In Stock
216
Factory
1 : $140.44000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 120 ~ 370 VDC36V-----15.28 A--550WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal InputChassis Mount5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm)CE, cURus-
RACM600-24SL/OF
RACM600-24SL/OF
AC/DC CONVERTER 24V 600W
Recom Power
839
In Stock
994
Factory
1 : $186.34000
Box
Box
ActiveOpen Frame180 ~ 240 VAC, 100 ~ 275 VAC, 120 ~ 300 VDC24V-----25 A--600WITE (Commercial)4 kV93%-20°C ~ 70°CAdjustable Output, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote SenseChassis Mount7.75" L x 4.00" W x 1.60" H (196.8mm x 101.6mm x 40.6mm)CE-
Showing
of 299

Recom Power AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.