Mornsun America, LLC AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,828 In Stock | 1 : $11.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 1.1 A | - | - | 26W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
612 In Stock | 1 : $13.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
227 In Stock | 1 : $17.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | 108W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
919 In Stock | 1 : $27.28000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | - | - | 120W | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
866 In Stock | 1 : $27.28000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 9.5 A | - | - | 114W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
560 In Stock | 1 : $34.98000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | 350W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CQC, cURus | 60335-1; 62368-1 | |||
1,489 In Stock | 1 : $53.76000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5.83 A | - | - | 140W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
253 In Stock | 1 : $61.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5.83 A | - | - | 140W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
1,017 In Stock | 1 : $75.88000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | - | - | 200W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
653 In Stock | 1 : $137.21000 Tray | Tray | Active | Open Frame, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 22.9 A | - | - | 322W (550W Forced Air) | Household Appliances, ITE (Commercial), Laboratory | 400 V | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
117 In Stock | 1 : $6.37000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 2 A | - | - | 10W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
338 In Stock | 1 : $8.00000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 600 mA | - | - | 3W | Household Appliances, ITE (Commercial) | 4 kV | 76% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
292 In Stock | 1 : $8.89000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 416 mA | - | - | 5W | Household Appliances, ITE (Commercial) | 4 kV | 80.5% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
106 In Stock | 1 : $8.89000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 208 mA | - | - | 5W | Household Appliances, ITE (Commercial) | 4 kV | 81.5% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
526 In Stock | 1 : $9.09000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB, CE, cURus | 62368-1 | |||
520 In Stock | 1 : $9.09000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB, CE, cURus | 62368-1 | |||
3,610 In Stock | 1 : $9.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
597 In Stock | 1 : $9.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | - | - | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
594 In Stock | 1 : $9.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
104 In Stock | 1 : $9.34000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1 A | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
465 In Stock | 1 : $11.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
311 In Stock | 1 : $11.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 5 A | - | - | 25W | ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
269 In Stock | 1 : $11.95000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 1.5 A | - | - | 36W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
1,145 In Stock | 1 : $12.85000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 2.2 A | - | - | 53W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
309 In Stock | 1 : $14.12000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 10 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 |