AC DC Converters

Results: 8,163
Manufacturer
aimtecAras Power TechnologiesARTESYN / Advanced EnergyAstrodyne TDIBel Power SolutionsCincon Electronics Co. LTDCosel USA, Inc.CUI Inc.Digital Power CorporationEOS PowerETA-USAFSP Technology Inc.
Series
-360ACMUP_S4 (360W)AME25-MJZ (25W)ARFS-3011M (300W)Artix® UltraScale+ASM10 (10W)ASM15 (15W)ASM150 (15W)ASM40 (40W)ASM400S (400W)ASM550 (550W)ASM60 (60W)
Packaging
BoxBulkTape & Box (TB)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
ATXEnclosedEnclosed, Conformal CoatedFront EndLinearOpen Frame
Number of Outputs
1234567812
Voltage - Input
80 ~ 264 VAC80 ~ 264 VAC, 100 ~ 370 VDC80 ~ 264 VAC, 113 ~ 370 VDC80 ~ 264 VAC, 120 ~ 370 VDC80 ~ 264 VAC, 390VDC80 ~ 270 VAC80 ~ 275 VAC80 ~ 275 VAC, 110 ~ 380 VDC85 ~ 132 VAC, 180 ~ 264 VAC85 ~ 264 VAC85 ~ 264 VAC, 100 ~ 370 VDC85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
1V3.3V5V5.05V5.1V5.2V7V7.5V8V9V10V12V
Voltage - Output 2
-24V-18V-15V-12V-10V-8V-5V3.3V5V5.1V5.2V12 ~ 15V
Voltage - Output 3
-24V-15V-14.8V-12.8V-12 ~ 15V-12V-5V4V5V12V15V24V48V-
Voltage - Output 4
-15V-12V-5V3.3V5V5.1V12V15V24V48V-
Voltage - Output 5
-12V2V5V12V24V48V-
Voltage - Output 6
5V12V24V48V-
Current - Output 1
10 mA12 mA15 mA17 mA20 mA25 mA30 mA35 mA40 mA50 mA55 mA60 mA
Current - Output 2
25 mA50 mA60 mA100 mA120 mA130 mA150 mA180 mA200 mA210 mA250 mA300 mA
Current - Output 3
50 mA60 mA100 mA120 mA130 mA150 mA180 mA200 mA300 mA350 mA400 mA500 mA
Current - Output 4
500 mA750 mA800 mA1 A1.2 A2 A2.5 A3 A3.125 A3.75 A4 A5 A7.5 A8 A
Current - Output 5
500 mA3.125 A3.75 A5 A7.5 A15 A16 A25 A
Current - Output 6
500 mA2 A3.125 A3.75 A5 A7.5 A15 A25 A
Power (Watts)
5W5.04W5.05W5.4W5.52W6W6.48W7W8W8.25W10W11W
Voltage - Isolation
1.5 kV2 kV3 kV4 kV4000 V4.2 kV4.242 kV4.245 kV4.38 kV4.4 kV4.5 kV4.607 kV5.656 kV5.7 kV
Efficiency
45%55%60%61%63%65%66%67%68%69%70%71%
Operating Temperature
-40°C ~ 60°C (With Derating)-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 70°C-30°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)-25°C ~ 71°C-25°C ~ 80°C (With Derating)-25°C ~ 85°C (With Derating)
Features
-Adjustable OutputAdjustable Output, Baseplate, PFC, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™ Interface, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
-Chassis MountRack Mount
Size / Dimension
1.89" L x 2.75" W x 0.92" H (54.0mm x 96.1mm x 32.0mm)2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm)2.28" L x 2.00" W x 0.71" H (57.9mm x 50.8mm x 18.1mm)2.28" L x 2.00" W x 0.83" H (57.9mm x 50.8mm x 21.2mm)2.56" L x 1.77" W x 0.87" H (65.0mm x 45.0mm x 22.0mm)2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Approval Agency
-ANSI/AAMI, ES, IECCB Scheme, CSA, EN, IEC, TUVCB Scheme, EN, FCC, IEC, TUV, ULCB Scheme, EN, IEC, SIQ, TUV, ULCB Scheme, EN, IEC, TUV, ULCBCB, CECB, CE, CSA, NEMKO, ULCB, CE, CSA, ULCB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCICB, CE, FCC, VCCI
Standard Number
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-355011 Class B; 60601-1; 61000-3-2; 61000-3-355024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-355024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-355024; 60601-1; 60950-1; 61000-3-2; 61000-3-36060160601-160601-1-11; 60601-1-2; 60950-1; 62368-160601-1; 60950-160950-162368-1C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Stocking Options
Environmental Options
Media
Marketplace Product
8,163Results
Applied FiltersRemove All

Showing
of 8,163
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RPS-30
RPS-30-12
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
182
In Stock
1 : $15.53000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----2.5 A-----30WMedical4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
RPS-65
RPS-65-12
AC/DC CONVERTER 12V 65W
MEAN WELL USA Inc.
2,234
In Stock
1 : $19.15000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----5.42 A-----65WMedical4 kV88%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
RPS-120
RPS-120-24
AC/DC CONVERTER 24V 84W
MEAN WELL USA Inc.
6,341
In Stock
1 : $28.56000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V-----3.5 A-----84W (120W Forced Air)Medical4 kV90%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
RPT-75
RPT-75B
AC/DC CONVERTER 5V +/-12V 72W
MEAN WELL USA Inc.
270
In Stock
1 : $32.79000
Box
Box
ActiveOpen Frame390 ~ 264 VAC, 127 ~ 370 VDC5V12V-12V---6 A3 A500 mA---72WMedical4 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)CB, CE, cURus, TUV-
RPS-120-C
RPS-120-12-C
AC/DC CONVERTER 12V 84W
MEAN WELL USA Inc.
1,445
In Stock
1 : $33.47000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V-----7 A-----84W (120W Forced Air)Medical4 kV89%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 39.9mm)CB, CE, cURus, TUV-
MTB080
MTB080012A
AC/DC CONVERTER 12V 80W
Inventus Power
234
In Stock
1 : $42.27000
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V-----6.7 A-----80WMedical-90%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)CB, CE, cTUVus-
EML15USxx-S
EML15US24-S
AC/DC CONVERTER 24V 15W
XP Power
218
In Stock
1 : $52.46000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA-----15WMedical4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)--
RPS-200
RPS-200-24
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
2,433
In Stock
1 : $56.95000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V-----5.9 A-----142W (202W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)CB, CE, cURus, TUV-
278
In Stock
1 : $57.91000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC12V-----920 mA-----11WMedical4 kV77%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm)--
EML30-S
EML30US12-S
AC/DC CONVERTER 12V 30W
XP Power
83
In Stock
1 : $61.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----2.5 A-----30WMedical4 kV80%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB-
RPS-200-C
RPS-200-24-C
AC/DC CONVERTER 24V 142W
MEAN WELL USA Inc.
451
In Stock
1 : $64.25000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC24V-----5.9 A-----142W (202W Forced Air)Medical4 kV94%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
RPS-200-C
RPS-200-12-C
AC/DC CONVERTER 12V 140W
MEAN WELL USA Inc.
192
In Stock
1 : $65.85000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V-----11.7 A-----140W (200W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm)CB, CE, cURus, TUV-
TPP 65-124
TPP 65-124
AC/DC CONVERTER 24V 65W
Traco Power
218
In Stock
1 : $66.16000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----2.71 A-----65WMedical4 kV93.5%-40°C ~ 85°C (With Derating)Universal InputChassis Mount3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm)CB, CE, cURus-
RPS-300-C
RPS-300-12-C
AC/DC CONVERTER 12V 200W
MEAN WELL USA Inc.
846
In Stock
1 : $79.45000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC12V-----16.67 A-----200W (300W Forced Air)Medical4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)CB, CE, cURus, TUV-
RPS-300
RPS-300-24
AC/DC CONVERTER 24V 200W
MEAN WELL USA Inc.
714
In Stock
1 : $81.57000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----8.33 A-----200W (300W Forced Air)Medical4 kV92.5%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)CB, CE, cURus, TUV-
RPS-300
RPS-300-12
AC/DC CONVERTER 12V 200W
MEAN WELL USA Inc.
567
In Stock
1 : $81.57000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC12V-----16.67 A-----200W (300W Forced Air)Medical4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)CB, CE, cURus, TUV-
CSS150 Series Medical Open
CSS150-24
AC/DC CONVERTER 24V 100W
TDK-Lambda
185
In Stock
64
Factory
1 : $84.32000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----4.2 A-----100W (150W Forced Air)Medical4 kV89%0°C ~ 70°C (With Derating)DC Input Capable, Remote On/Off, Universal InputChassis Mount5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)CE-
RPS-300-C
RPS-300-24-C
AC/DC CONVERTER 24V 200W
MEAN WELL USA Inc.
403
In Stock
1 : $86.86000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC24V-----8.33 A-----200W (300W Forced Air)Medical4 kV92.5%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)CB, CE, cURus, TUV-
RPS-400-C
RPS-400-12-C
AC/DC CONVERTER 12V 250W
MEAN WELL USA Inc.
112
In Stock
1 : $93.77000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC12V-----20.8 A-----250W (400W Forced Air)Medical4 kV91.5%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)CB, CE, cURus, TUV-
595
In Stock
1 : $94.52000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----8.33 A-----100W (150W Forced Air)Medical4 kV89%-10°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)CE-
RPS-400
RPS-400-24
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
691
In Stock
1 : $95.63000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 113 ~ 370 VDC24V-----10.5 A-----252W (401W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)CB, CE, cURus, TUV-
TPP 65-231
TPP 65-251
AC/DC CONVERTER 24V 5V 65W
Traco Power
112
In Stock
1 : $97.59000
Box
Box
ActiveEnclosed285 ~ 264 VAC, 120 ~ 370 VDC24V5V----2.71 A8 A----65WMedical4 kV89%-40°C ~ 85°C (With Derating)Universal InputChassis Mount4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm)CB, CE, cURus-
RPS-400-C
RPS-400-24-C
AC/DC CONVERTER 24V 252W
MEAN WELL USA Inc.
660
In Stock
1 : $100.50000
Box
Box
ActiveEnclosed180 ~ 264 VAC, 113 ~ 370 VDC24V-----10.5 A-----252W (401W Forced Air)Medical4 kV93%-30°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm)CB, CE, cURus, TUV-
TPP 65-112
TPP 65-221
AC/DC CONVERTER 12V 5V 65W
Traco Power
331
In Stock
1 : $101.07000
Box
Box
ActiveEnclosed285 ~ 264 VAC, 120 ~ 370 VDC12V5V----5.42 A8 A----105WMedical4 kV90%-40°C ~ 85°C (With Derating)Universal InputChassis Mount4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm)CB, CE, cURus-
MSP-200
MSP-200-24
AC/DC CONVERTER 24V 202W
MEAN WELL USA Inc.
261
In Stock
1 : $101.21000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----8.4 A-----202WMedical4 kV88%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputChassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE, cURus, TUV-
Showing
of 8,163

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.