Linear AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : $83.77000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 3 A | - | - | - | 15W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
113 In Stock | 1 : $95.19000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 400 mA | 400 mA | - | - | 12W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
233 In Stock | 1 : $96.66000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 1.7 A | - | - | - | 20W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
106 In Stock | 1 : $111.30000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | - | 24W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
238 In Stock | 1 : $112.77000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 6 A | - | - | - | 30W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
193 In Stock | 1 : $137.38000 Bulk | Bulk | Last Time Buy | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 2 A | 400 mA | 400 mA | - | 20W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
131 In Stock | 1 : $155.54000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | - | 61W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
39 In Stock | 1 : $159.64000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 1.5 A | 1.5 A | - | - | 41W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.50" H (177.8mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
35 In Stock | 1 : $174.19000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 3 A | 1.2 A | - | - | 29W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.50" H (177.8mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
186 In Stock | 1 : $194.42000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | - | 115W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
209 In Stock | 1 : $194.42000 Bulk | Bulk | Active | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | - | 6 A | 1 A | 1 A | - | 54W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
36 In Stock | 1 : $194.42000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 3 A | - | - | - | 144W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
29 In Stock | 1 : $198.24000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 5V | 12V | - | - | - | - | 6 A | 2.5 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
27 In Stock | 1 : $247.12000 Bulk | Bulk | Last Time Buy | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.2 A | - | - | - | 173W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
148 In Stock | 1 : $83.77000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 500 mA | - | - | - | 24W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
156 In Stock | 1 : $101.62000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 1 A | - | - | - | 28W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
131 In Stock | 1 : $114.23000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 2.4 A | - | - | - | 58W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
38 In Stock | 1 : $136.93000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 2 A | - | - | - | 56W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
125 In Stock | 1 : $155.54000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 3.6 A | - | - | - | 86W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | - | - | |||
76 In Stock | 1 : $194.42000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 4 A | - | - | - | 112W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
45 In Stock | 1 : $198.24000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 12 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
32 In Stock | 1 : $201.08000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | - | - | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
34 In Stock | 1 : $194.06000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | - | - | 82W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
100 In Stock | 1 : $114.23000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
53 In Stock | 1 : $194.13000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 4 A | - | - | - | 144W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - |