Showing
of 438
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF120-20B24
LOF120-20B24
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
920
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5 A-120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B12
LOF120-20B12
AC/DC CONVERTER 12V 114W
Mornsun America, LLC
871
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----9.5 A-114WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
CUS100MExx Series
CUS100ME-24
AC/DC CONVERTER 24V 100W
TDK-Lambda Americas Inc
161
In Stock
1 : $60.86000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC24V-----4.16 A-100WHousehold Appliances, ITE (Commercial), Medical4 kV94%-20°C ~ 85°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm)--
LOF225-20B24
LOF225-20B24
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
1,489
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.83 A-140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
LOF225-20B24-C
LOF225-20B24-C
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
255
In Stock
1 : $61.39000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.83 A-140WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF350-20B24
LOF350-20B24
AC/DC CONVERTER 24V 200W
Mornsun America, LLC
1,019
In Stock
1 : $75.88000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----8.33 A-200WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-12-T
PSK-20D-5-T
AC/DC CONVERTER 5V 20W
CUI Inc.
1,992
In Stock
1 : $16.51000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----4 A-20WHousehold Appliances, ITE (Commercial), Medical4 kV85%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.29" H (76.0mm x 31.5mm x 32.8mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-12-T
PSK-20D-24-T
AC/DC CONVERTER 24V 20W
CUI Inc.
136
In Stock
1 : $16.51000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----830 mA-20WHousehold Appliances, ITE (Commercial), Medical4 kV87%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.29" H (76.0mm x 31.5mm x 32.8mm)CE, cURus60335-1; 60601-1; 62368-1
FCS40
FCS40US18
AC/DC CONVERTER 18V 40W
XP Power
206
In Stock
1 : $17.92000
Box
Box
ActiveOpen Frame180 ~ 264 VAC18V-----2.23 A-40WHousehold Appliances, ITE (Commercial), Medical4 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)CE62368-1
FCS60
FCS60US12
AC/DC CONVERTER 12V 60W
XP Power
187
In Stock
1 : $20.87000
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)CE62368-1
FCB100US12
FCB100US24
AC/DC CONVERTER 24V 84W
XP Power
390
In Stock
1 : $39.90000
Tray
Tray
ActiveOpen Frame180 ~ 264 VAC24V-----4.2 A-84W (101W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV87%-25°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB, CE, UKCA, UL60335-1; 60601-1; 60950-1; 62368-1
FCB100US12
FCB100US12
AC/DC CONVERTER 12V 80W
XP Power
190
In Stock
1 : $39.90000
Tray
Tray
ActiveOpen Frame180 ~ 264 VAC12V-----8.3 A-80W (100W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV87%-25°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB, CE, UKCA, UL60335-1; 60601-1; 60950-1; 62368-1
LOF120-20B12-C
LOF120-20B12-C
AC/DC CONVERTER 12V 114W
Mornsun America, LLC
230
In Stock
1 : $34.74000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----9.5 A-114WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)CE, cURus60335-1; 60601-1; 62368-1
LOF120-20B24-C
LOF120-20B24-C
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
215
In Stock
1 : $34.74000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----5 A-120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)CE, cURus60335-1; 60601-1; 62368-1
LMF600-20Bxx-Series
LMF600-20B24
AC/DC CONVERTER 24V 600W
Mornsun America, LLC
30
In Stock
1 : $96.59000
Box
Box
ActiveEnclosed180 ~ 277 VAC, 110 ~ 390 VDC24V-----25 A-600WHousehold Appliances, ITE (Commercial), Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby OutputChassis Mount8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm)BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL60335-1; 60601-1; 62368-1
LOF225-20B12
LOF225-20B12
AC/DC CONVERTER 12V 140W
Mornsun America, LLC
1,109
In Stock
1 : $53.76000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----11.67 A-140WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CE, cURus60335-1; 60601-1; 62368-1
RACM550-36SG/OF
RACM550-24SG/OF
AC/DC CONVERTER 24V 550W
Recom Power
225
In Stock
1 : $140.44000
Box
Box
ActiveOpen Frame180 ~ 264 VAC, 120 ~ 370 VDC24V-----22.92 A-550WHousehold Appliances, ITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal InputChassis Mount5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm)CE, cURus-
LOF750-20Bxx
LOF750-20B48
AC/DC CONVERTER 48V 451W
Mornsun America, LLC
33
In Stock
1 : $148.83000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC48V-----15.6 A-451W (749W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)-60335-1; 60601-1; 62368-1
LOF750-20Bxx
LOF750-20B12
AC/DC CONVERTER 12V 400W
Mornsun America, LLC
30
In Stock
1 : $148.83000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC12V-----58.3 A-400W (700W Forced Air)Household Appliances, ITE (Commercial), Medical4 kV92%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)-60335-1; 60601-1; 62368-1
GTM43007-A6015-F(R)
GTM43007-A6015-F(R)
AC/DC CONVERTER 15V 60W
GlobTek, Inc.
116
In Stock
1 : $17.18000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V-----4 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
GTM43007-A6024-FW(R)
GTM43007-A6024-FW(R)
AC/DC CONVERTER 24V 60W
GlobTek, Inc.
110
In Stock
1 : $17.18000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
FCS40
FCS40US24
AC/DC CONVERTER 24V 40W
XP Power
342
In Stock
1 : $17.92000
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V-----1.67 A-40WHousehold Appliances, ITE (Commercial), Medical4 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)CE62368-1
FCS40
FCS40US15
AC/DC CONVERTER 15V 40W
XP Power
233
In Stock
1 : $17.92000
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V-----2.67 A-40WHousehold Appliances, ITE (Commercial), Medical4 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)CE62368-1
Power Supply
GTM43007-B6024-FW(R)
AC/DC CONVERTER 24V 60W
GlobTek, Inc.
629
In Stock
1 : $19.25000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-60WHousehold Appliances, ITE (Commercial), Medical4 kV89%-10°C ~ 45°CUniversal InputChassis Mount4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
CUS30M, CUS60M Series
CUS30M-12/A
AC/DC CONVERTER 12V 30W
TDK-Lambda Americas Inc
264
In Stock
1 : $36.44000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V-----2.5 A-30WHousehold Appliances, ITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm)CE-
Showing
of 438

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.