Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCS150US24
LCS150US24
AC/DC CONVERTER 24V 156W
XP Power
263
In Stock
1 : $23.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.5 A156WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS35USxx
LCS35US24
AC/DC CONVERTER 24V 36W
XP Power
162
In Stock
1 : $12.19000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A36WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS35USxx
LCS35US15
AC/DC CONVERTER 15V 36W
XP Power
145
In Stock
1 : $12.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----2.4 A36WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS50USxx
LCS50US24
AC/DC CONVERTER 24V 53W
XP Power
844
In Stock
1 : $13.11000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----2.2 A53WHousehold Appliances, ITE (Commercial), Industrial4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US12
AC/DC CONVERTER 12V 102W
XP Power
188
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----8.5 A102WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US15
AC/DC CONVERTER 15V 105W
XP Power
111
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----7 A105WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCW150PS12
LCW150PS24
AC/DC CONVERTER 24V 151W
XP Power
133
In Stock
1 : $42.80000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----6.3 A151WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/OffChassis Mount7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
LCS75USxx
LCS75US12
AC/DC CONVERTER 12V 72W
XP Power
18
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A72WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCW50US05
LCW50US12
AC/DC CONVERTER 12V 50W
XP Power
24
In Stock
1 : $15.78000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----4.2 A50WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCW75US05
LCW75US24
AC/DC CONVERTER 24V 77W
XP Power
44
In Stock
1 : $18.14000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----3.2 A77WHousehold Appliances, ITE (Commercial), Industrial4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS35USxx
LCS35US12
AC/DC CONVERTER 12V 36W
XP Power
47
In Stock
This product has a maximum purchase limit
1 : $12.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A36WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS35USxx
LCS35US05
AC/DC CONVERTER 5V 35W
XP Power
88
In Stock
1 : $12.77000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----7 A35WHousehold Appliances, ITE (Commercial), Industrial4 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS50USxx
LCS50US12
AC/DC CONVERTER 12V 50W
XP Power
74
In Stock
1 : $13.51000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----4.2 A50WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS50USxx
LCS50US05
AC/DC CONVERTER 5V 50W
XP Power
67
In Stock
1 : $13.69000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----10 A50WHousehold Appliances, ITE (Commercial), Industrial4 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US24
AC/DC CONVERTER 24V 108W
XP Power
12
In Stock
1 : $17.71000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----4.5 A108WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS150US24
LCS150US48
AC/DC CONVERTER 48V 158W
XP Power
68
In Stock
1 : $25.15000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC48V-----3.3 A158WHousehold Appliances, ITE (Commercial), Industrial4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS150US24
LCS150US12
AC/DC CONVERTER 12V 150W
XP Power
48
In Stock
1 : $25.15000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----12.5 A150WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LCS50USxx
LCS50US15
AC/DC CONVERTER 15V 51W
XP Power
63
In Stock
1 : $13.51000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----3.4 A51WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS50USxx
LCS50US48
AC/DC CONVERTER 48V 53W
XP Power
61
In Stock
1 : $13.51000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----1.1 A53WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS75USxx
LCS75US36
AC/DC CONVERTER 36V 76W
XP Power
42
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V-----2.1 A76WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS75USxx
LCS75US15
AC/DC CONVERTER 15V 75W
XP Power
33
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----5 A75WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS50USxx
LCS75US05
AC/DC CONVERTER 5V 70W
XP Power
65
In Stock
1 : $16.50000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----14 A70WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US48
AC/DC CONVERTER 48V 110W
XP Power
23
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----2.3 A110WHousehold Appliances, ITE (Commercial), Industrial4 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US36
AC/DC CONVERTER 36V 101W
XP Power
20
In Stock
1 : $18.00000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC36V-----2.8 A101WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
LCS100USxx
LCS100US05
AC/DC CONVERTER 5V 90W
XP Power
8
In Stock
1 : $20.01000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC5V-----18 A90WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, TUV, UL62368-1
Showing
of 53

Household Appliances, ITE (Commercial), Industrial AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.