Showing
1 - 25
of 643
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LFWLP225-1001
LFWLP225-1301
AC/DC CONVERTER 12V 120W
EOS Power
35
In Stock
1 : $104.81000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC12V-----10 A--120W (225W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CCC, CE, cUL, NEMKO, UL62368-1
LFMWLP225-1304
LFMWLP225-1304
AC/DC CONVERTER 48V 120W
EOS Power
70
In Stock
1 : $112.43000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC48V-----2.5 A--120W (225W Forced Air)Medical4 kV94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CE, cUL, NEMKO, UL-
LFWLP350-1001
LFWLP350-1303
AC/DC CONVERTER 24V 200W
EOS Power
42
In Stock
1 : $126.95000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 390VDC24V-----8.33 A--200W (350W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CB, CCC, CE, cUL, NEMKO, UL62368-1
VPS1000-1012
VPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
32
In Stock
1 : $362.63000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----20.83 A--1000WITE (Commercial)4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL62368-1
MVPS1000-1012
MVPS1000-1048
AC/DC CONVERTER 48V 1000W
EOS Power
37
In Stock
1 : $398.89000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 390 VDC48V-----20.83 A--1000WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
LFWLP225-1001
LFWLP225-1303
AC/DC CONVERTER 24V 120W
EOS Power
70
In Stock
1 : $104.81000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC24V-----5 A--120W (225W Forced Air)ITE (Commercial)3 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CCC, CE, cUL, NEMKO, UL62368-1
MFG_WLP350
WLP350-1002-II
AC/DC CONVERTER 15V 180W
EOS Power
29
In Stock
1 : $109.10000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 390VDC15V-----12 A--180W (325W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CB, CCC, CE, cUL, NEMKO, UL62368-1
ULP275-0012
ULP275-1324
AC/DC CONVERTER 24V 160W
EOS Power
37
In Stock
1 : $116.99000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC24V-----6.67 A--160W (275W Forced Air)ITE (Commercial)3 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
ULP275-0012
ULP275-1312
AC/DC CONVERTER 12V 160W
EOS Power
29
In Stock
1 : $116.99000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC12V-----13.33 A--160W (275W Forced Air)ITE (Commercial)3 kV88%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
MULP275-0012
MULP275-1312
AC/DC CONVERTER 12V 160W
EOS Power
42
In Stock
1 : $124.51000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC12V-----13.33 A--160W (275W Forced Air)Medical4 kV88%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
MULP275-0012
MULP275-1315
AC/DC CONVERTER 15V 160W
EOS Power
41
In Stock
1 : $124.51000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC15V-----10.66 A--160W (275W Forced Air)Medical4 kV88%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
MULP275-0012
MULP275-1348
AC/DC CONVERTER 48V 160W
EOS Power
34
In Stock
1 : $124.51000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC48V-----3.33 A--160W (275W Forced Air)Medical4 kV92%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
LFMWLP350-1001
LFMWLP350-1302
AC/DC CONVERTER 15V 180W
EOS Power
32
In Stock
1 : $128.48000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 390VDC15V-----12 A--180W (270W Forced Air)Medical4 kV92%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)CB, CE, cUL, NEMKO, UL-
WLC550-1012
WLC550-1024
AC/DC CONVERTER 24V 250W
EOS Power
34
In Stock
1 : $162.96000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 390VDC24V-----10.42 A--250W (550W Forced Air)ITE (Commercial)3 kV91%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE, cUL, NEMKO, UL62368-1
WLC550-1012
WLC550-1012
AC/DC CONVERTER 12V 200W
EOS Power
28
In Stock
1 : $162.96000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC, 390VDC12V-----16.67 A--200W (500W Forced Air)ITE (Commercial)3 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)CB, CE, cUL, NEMKO, UL62368-1
MVPS600-1012
MVPS600-1024
AC/DC CONVERTER 24V 600W
EOS Power
27
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC24V-----25 A--600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
MVPS600-1012
MVPS600-1048
AC/DC CONVERTER 48V 600W
EOS Power
26
In Stock
1 : $326.37000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 390 VDC48V-----12.5 A--600WMedical4.245 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)CB, CE, cUL, NEMKO, UL-
ULP40-1005
ULP40-1258
AC/DC CONVERTER 58V 40W
EOS Power
102
In Stock
1 : $30.01000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC58V-----690 mA--40WITE (Commercial)4.242 kV85%-40°C ~ 70°C (With Derating)Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)CB, CE, cUL, NEMKO, UL-
AC/DC POWER SUPPLY 15V 5A CUSTOM
WLP75-1002-FR
AC/DC POWER SUPPLY 15V 5A CUSTOM
EOS Power
266
In Stock
1 : $31.34000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC15V-----5 A--75WITE (Commercial)4 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)CB, CCC, CE, cUL, NEMKO, UL60950-1
MULP40-1005
MULP40-1024
AC/DC CONVERTER 24V 40W
EOS Power
102
In Stock
1 : $32.18000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC24V-----1.67 A--40WMedical4 kV85%-40°C ~ 70°C (With Derating)Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
MULP40-1005
MULP40-1358
AC/DC CONVERTER 58V 40W
EOS Power
102
In Stock
1 : $32.18000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC58V-----690 mA--40WMedical4 kV85%-40°C ~ 70°C (With Derating)Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
ULP180-0012
ULP180-1330
AC/DC CONVERTER 30V 120W
EOS Power
72
In Stock
1 : $96.78000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC30V-----4 A--120W (180W Forced Air)ITE (Commercial)3 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
ULP180-0012
ULP180-0024
AC/DC CONVERTER 24V 120W
EOS Power
72
In Stock
1 : $96.78000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC24V-----5 A--120W (180W Forced Air)ITE (Commercial)3 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
LFMWLP225-1001
LFMWLP225-1303
AC/DC CONVERTER 24V 120W
EOS Power
36
In Stock
1 : $112.43000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 390VDC24V-----5 A--120W (225W Forced Air)Medical4 kV93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)CB, CE, cUL, NEMKO, UL-
ULP275-0012
ULP275-0058
AC/DC CONVERTER 58V 160W
EOS Power
37
In Stock
1 : $116.99000
Bulk
Bulk
ActiveOpen Frame180 ~ 264 VAC, 390VDC58V-----2.76 A--160W (275W Forced Air)ITE (Commercial)3 kV92%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount5.00" L x 3.50" W x 0.75" H (127.0mm x 88.9mm x 19.1mm)CB, CE, cUL, NEMKO, UL-
Showing
1 - 25
of 643

EOS Power AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.