Delta Electronics AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,081 In Stock | 1 : $18.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.3 A | - | - | - | - | - | 40W | ITE (Commercial), Medical | 4 kV | 84% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
82 In Stock | 1 : $18.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | - | - | - | 40W | ITE (Commercial), Medical | 4 kV | 84% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |||
155 In Stock | 1 : $18.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 40W | ITE (Commercial), Medical | 4 kV | 84% | -10°C ~ 70°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
1,003 In Stock | 1 : $20.28000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 79.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | CB, CE, cURus, TUV | - | |||
1,105 In Stock | 1 : $24.14000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 3.6 A | - | - | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 85% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
1,305 In Stock | 1 : $24.66000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.09 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.86" L x 3.86" W x 1.50" H (98.0mm x 98.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
720 In Stock | 1 : $32.47000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,717 In Stock | 1 : $34.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.3 A | - | - | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |||
1,213 In Stock | 1 : $34.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.67 A | - | - | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
465 In Stock | 1 : $38.96000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock | 1 : $38.96000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
527 In Stock | 1 : $43.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | -10°C ~ 70°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |||
623 In Stock | 1 : $46.06000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 24V | 5V | - | - | - | - | 3.5 A | 3 A | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
635 In Stock | 1 : $46.06000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 12V | 5V | - | - | - | - | 7 A | 3 A | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
933 In Stock | 1 : $52.03000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 8.8 A | - | - | - | - | - | 200W | ITE (Commercial) | 3 kV | 88.5% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, cURus | - | |||
745 In Stock | 1 : $66.11000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 8.33 A | - | - | - | - | - | 200W | Household Appliances, ITE (Commercial) | 4.5 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input | Chassis Mount | 7.48" L x 3.82" W x 1.50" H (190.0mm x 97.0mm x 38.0mm) | CB, CE, cURus | - | |||
477 In Stock | 1 : $79.98000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | - | - | 350W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB Scheme, CE, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3 | |||
755 In Stock | 1 : $82.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10.83 A | - | - | - | - | - | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
326 In Stock | 1 : $98.90000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | - | - | - | - | 120W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.48" L x 2.55" W x 1.76" H (113.9mm x 64.7mm x 44.7mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
657 In Stock | 1 : $141.74000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | - | - | - | - | 240W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
193 In Stock | 1 : $173.96000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | - | - | |||
668 In Stock | 1 : $199.87000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
237 In Stock | 1 : $199.87000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 600W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
173 In Stock | 1 : $316.36000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
196 In Stock | 1 : $445.35000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | - | - | - | - | - | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 60950-1 |