Showing
of 1,459
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VGS-150C-12
VGS-150C-24
AC/DC CONVERTER 24V 156W
CUI Inc.
893
In Stock
1 : $23.08000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----6.5 A--156WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-100W-12
VGS-100W-24
AC/DC CONVERTER 24V 108W
CUI Inc.
290
In Stock
1 : $27.09000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 431 VDC24V-----4.5 A--108WHousehold Appliances, ITE (Commercial)4 kV89.5%-30°C ~ 70°C (With Derating)-Chassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VSK-S10-T
VSK-S10-24UA-T
AC/DC CONVERTER 24V 10W
CUI Inc.
215
In Stock
1 : $32.11000
Tray
Tray
ActiveEnclosed185 ~ 264 VAC24V-----450 mA--10WITE (Commercial)4 kV80%-25°C ~ 70°CUniversal InputChassis Mount2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm)CE, cURus-
VSK-S10-T
VSK-S10-12UA-T
AC/DC CONVERTER 12V 10W
CUI Inc.
205
In Stock
1 : $32.11000
Tray
Tray
ActiveEnclosed185 ~ 264 VAC12V-----900 mA--10WITE (Commercial)4 kV76%-25°C ~ 70°CUniversal InputChassis Mount2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm)CE, cURus-
VMS-40Series
VMS-40-5
AC/DC CONVERTER 5V 40W
CUI Inc.
130
In Stock
1 : $39.58000
Box
Box
ActiveOpen Frame190 ~ 264 VAC5V-----6 A--40WMedical5.656 kV80%0°C ~ 70°CUniversal InputChassis Mount3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3
VOF-70B Series
VOF-70B-12
AC/DC CONVERTER 12V 70W
CUI Inc.
259
In Stock
1 : $49.33000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----5.84 A--70WITE (Commercial)3 kV87%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VOF-85B Series
VOF-85B-24
AC/DC CONVERTER 24V 85W
CUI Inc.
504
In Stock
1 : $51.36000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----3.55 A--85WITE (Commercial)3 kV89%-20°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VSBU-120 Series
VSBU-120-D512
AC/DC CONVERTER 5V 12V 120W
CUI Inc.
194
In Stock
1 : $142.58000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V12V----15 A6 A-120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VF-S250 (250W) Series_OpenFrame
VF-S250-24A
AC/DC CONVERTER 24V 250W
CUI Inc.
1,469
In Stock
1 : $156.39000
Tray
Tray
ActiveOpen Frame190 ~ 264 VAC24V-----10.42 A--250WITE (Commercial)3 kV83%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-D250-D1224A
VF-D250-D1224A
AC/DC CONVERTER 12V 24V 250W
CUI Inc.
529
In Stock
1 : $163.40000
Tray
Tray
ActiveOpen Frame290 ~ 264 VAC12V24V----12 A6 A-250WITE (Commercial)3 kV70%0°C ~ 70°C (With Derating)Adjustable Output, Remote On/OffChassis Mount5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)CB Scheme, CCC, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S320-48A-CFS
VF-S320-24A-CFS
AC/DC CONVERTER 24V 320W
CUI Inc.
1,410
In Stock
1 : $192.74000
Box
Box
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V-----13.33 A--320WITE (Commercial)3 kV83%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VF-D320-D524A-CFS
VF-D320-D1224A-CFS
AC/DC CONVERTER 12V 24V 320W
CUI Inc.
2,759
In Stock
1 : $202.03000
Box
Box
ActiveEnclosed290 ~ 132 VAC, 180 ~ 264 VAC12V24V----16.67 A8.33 A-320WITE (Commercial)3 kV75%0°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VGS-15W-12
VGS-15W-24
AC/DC CONVERTER 24V 15W
CUI Inc.
134
In Stock
1 : $11.81000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----625 mA--15WITE (Commercial)4 kV83%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm)CE, cURus, EN, IEC, UL62368-1
VGS-35C-12
VGS-35C-12
AC/DC CONVERTER 12V 36W
CUI Inc.
131
In Stock
1 : $13.93000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----3 A--36WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
PSK-10D-12-T
PSK-10D-12-T
AC/DC CONVERTER 12V 10W
CUI Inc.
112
In Stock
1 : $14.18000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----830 mA--10WHousehold Appliances, ITE (Commercial)4 kV84%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm)CE, cURus60335-1; 62368-1
VGS-50C-12
VGS-50C-12
AC/DC CONVERTER 12V 50W
CUI Inc.
109
In Stock
1 : $14.79000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----4.2 A--50WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
PSK-20D-12-T
PSK-20D-5-T
AC/DC CONVERTER 5V 20W
CUI Inc.
1,992
In Stock
1 : $16.51000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC5V-----4 A--20WHousehold Appliances, ITE (Commercial), Medical4 kV85%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.29" H (76.0mm x 31.5mm x 32.8mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-20D-12-T
PSK-20D-24-T
AC/DC CONVERTER 24V 20W
CUI Inc.
136
In Stock
1 : $16.51000
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC24V-----830 mA--20WHousehold Appliances, ITE (Commercial), Medical4 kV87%-40°C ~ 85°C (With Derating)-Chassis Mount2.99" L x 1.24" W x 1.29" H (76.0mm x 31.5mm x 32.8mm)CE, cURus60335-1; 60601-1; 62368-1
VGS-75C-12
VGS-75C-24
AC/DC CONVERTER 24V 77W
CUI Inc.
133
In Stock
1 : $17.02000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A--77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-100C-12
VGS-100C-24
AC/DC CONVERTER 24V 108W
CUI Inc.
437
In Stock
1 : $18.85000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----4.5 A--108WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-100C-12
VGS-100C-12
AC/DC CONVERTER 12V 102W
CUI Inc.
180
In Stock
1 : $19.92000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----8.5 A--102WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGD-35_series
VGD-35-D512
AC/DC CONVERTER 5V 12V 32W
CUI Inc.
152
In Stock
1 : $21.29000
Box
Box
ActiveEnclosed285 ~ 264 VAC, 120 ~ 373 VDC5V12V----4 A1 A-32WHousehold Appliances, ITE (Commercial)3 kV81%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.82" L x 3.64" W x 1.18" H (97.0mm x 92.5mm x 30.0mm)EN55024; 55032 Class A
VGS-150C-12
VGS-150C-12
AC/DC CONVERTER 12V 150W
CUI Inc.
162
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----12.5 A--150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-150C-12
VGS-150C-15
AC/DC CONVERTER 15V 150W
CUI Inc.
147
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC15V-----10 A--150WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-100B
VGS-100B-24
AC/DC CONVERTER 24V 108W
CUI Inc.
173
In Stock
1 : $36.68000
Box
Box
ActiveEnclosed190 ~ 264 VAC24V-----4.5 A--108WITE (Commercial)1.5 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm)CB Scheme, EN, FCC, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Showing
of 1,459

CUI Inc. AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.