Cincon Electronics Co. LTD AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
962 In Stock | 1 : $20.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 920 mA | - | - | 22W | ITE (Commercial) | 4.242 kV | 81% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm) | CE, cURus, TUV | - | |||
1,316 In Stock | 1 : $24.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | - | 40W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
2,325 In Stock | 1 : $26.53000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 86% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
1,263 In Stock | 1 : $26.53000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
127 In Stock | 1 : $46.00000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 4 A | 2.5 A | 300 mA | 62W | ITE (Commercial) | 4.242 kV | 83% | 0°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
155 In Stock | 1 : $97.96000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.34 A | - | - | 300W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
160 In Stock | 1 : $10.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 2 A | - | - | 10W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | - | |||
607 In Stock | 1 : $20.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.8 A | - | - | 22W | ITE (Commercial) | 4.242 kV | 79% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm) | CE, cURus, TUV | - | |||
1,763 In Stock | 1 : $24.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | - | 30W | ITE (Commercial) | 4.242 kV | 76% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
193 In Stock | 1 : $24.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.34 A | - | - | 40W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
314 In Stock | 1 : $26.53000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 86% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
96 In Stock | 1 : $34.49000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 3 A | 1.5 A | 300 mA | 42W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
115 In Stock | 1 : $34.49000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | - | 3.2 A | 2 A | - | 40W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
609 In Stock | 1 : $50.72000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.4 A | - | - | 101W | ITE (Commercial), Medical | 5.656 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | CE, cURus, TUV | - | |||
77 In Stock | 1 : $97.96000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | 300W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
48 In Stock | 1 : $149.01000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 11.39 A | - | - | 410W (500W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 94.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | CE, cURus, D-Mark, FCC | 60335-1; 62368-1 | |||
123 In Stock | 1 : $10.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 1.34 A | - | - | 12W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | - | |||
226 In Stock | 1 : $18.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) | CE, cURus, FCC, Nemko | - | |||
95 In Stock | 1 : $28.84000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.67 A | - | - | 40W | ITE (Commercial), Medical | 5.656 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | CE, cURus, FCC, TUV | - | |||
281 In Stock | 1 : $34.49000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -5V | - | - | - | 3 A | 1 A | 300 mA | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
117 In Stock | 1 : $34.49000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -5V | - | - | - | 3 A | 2 A | 300 mA | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
145 In Stock | 1 : $46.00000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | - | 4 A | 1.5 A | 500 mA | 62W | ITE (Commercial) | 4.242 kV | 83% | 0°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
107 In Stock | 1 : $65.00000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 2.8 A | - | - | 101W (130W Forced Air) | Household Appliances, Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
125 In Stock | 1 : $120.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | - | 300W | ITE (Commercial), Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
68 In Stock | 1 : $120.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | 300W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - |