Showing
1 - 25
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ARF130O-12S
ARF130O-48S
AC/DC CONVERTER 48V 125W
ARCH
5
Marketplace
1 : $126.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----2.708 A125W (130W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)CB, CE, cURus62368-1
ARF130O-12S
ARF130O-24S
AC/DC CONVERTER 24V 119W
ARCH
5
Marketplace
1 : $126.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5.417 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)CB, CE, cURus62368-1
ARF130O-12S
ARF130O-12S
AC/DC CONVERTER 12V 119W
ARCH
5
Marketplace
1 : $126.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10.833 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.59" L x 2.15" W x 1.36" H (91.2mm x 54.6mm x 34.5mm)CB, CE, cURus62368-1
ARF130U-12S
ARF130U-24S
AC/DC CONVERTER 24V 120W
ARCH
5
Marketplace
1 : $131.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----5.417 A120W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.50" H (80.0mm x 59.7mm x 38.1mm)CB, CE, cURus62368-1
ARF130U-12S
ARF130U-48S
AC/DC CONVERTER 48V 125W
ARCH
5
Marketplace
1 : $131.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----2.708 A125W (130W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.50" H (80.0mm x 59.7mm x 38.1mm)CB, CE, cURus62368-1
ARF130U-12S
ARF130U-12S
AC/DC CONVERTER 12V 119W
ARCH
5
Marketplace
1 : $131.06000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10.833 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.50" H (80.0mm x 59.7mm x 38.1mm)CB, CE, cURus62368-1
ARF130E-12S
ARF130E-24S
AC/DC CONVERTER 24V 120W
ARCH
5
Marketplace
1 : $134.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC24V-----5.417 A120W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)CB, CE, cURus62368-1
ARF130E-12S
ARF130E-48S
AC/DC CONVERTER 48V 125W
ARCH
5
Marketplace
1 : $134.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC48V-----2.708 A125W (130W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)CB, CE, cURus62368-1
ARF130E-12S
ARF130E-12S
AC/DC CONVERTER 12V 119W
ARCH
5
Marketplace
1 : $134.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V-----10.833 A119W (130W Forced Air)ITE (Commercial)4 kV90%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount3.15" L x 2.35" W x 1.70" H (80.0mm x 59.7mm x 43.2mm)CB, CE, cURus62368-1
ARF240O-12S
ARF240O-12S
AC/DC CONVERTER 12V 160W
ARCH
5
Marketplace
1 : $136.64000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----20 A160W (240W Forced Air)ITE (Commercial)4 kV92.5%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm)CB, CE, cURus60950-1; 62368-1
ARF240O-12S
ARF240O-48S
AC/DC CONVERTER 48V 160W
ARCH
5
Marketplace
1 : $136.64000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----5 A160W (240W Forced Air)ITE (Commercial)4 kV94%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm)CB, CE, cURus60950-1; 62368-1
ARF240O-12S
ARF240O-24S
AC/DC CONVERTER 24V 160W
ARCH
5
Marketplace
1 : $136.64000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----10 A160W (240W Forced Air)ITE (Commercial)4 kV93%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.02" L x 2.05" W x 1.09" H (102.1mm x 52.1mm x 27.7mm)CB, CE, cURus60950-1; 62368-1
ARF240U-12S
ARF240U-48S
AC/DC CONVERTER 48V 240W
ARCH
5
Marketplace
1 : $148.35000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----5 A240WITE (Commercial)4 kV94%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm)CB, CE, cURus60950-1; 62368-1
ARF240U-12S
ARF240U-12S
AC/DC CONVERTER 12V 234W
ARCH
5
Marketplace
1 : $148.35000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----20 A234W (240W Forced Air)ITE (Commercial)4 kV92.5%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm)CB, CE, cURus60950-1; 62368-1
ARF240U-12S
ARF240U-24S
AC/DC CONVERTER 24V 240W
ARCH
4
Marketplace
1 : $148.35000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----10 A240WITE (Commercial)4 kV93%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm)CB, CE, cURus60950-1; 62368-1
ARF240E-12S
ARF240E-24S
AC/DC CONVERTER 24V 240W
ARCH
1
Marketplace
1 : $150.30000
Box
Box
ActiveEnclosed190 ~ 264 VAC24V-----10 A240WITE (Commercial)4 kV93%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm)CB, CE, cURus60950-1; 62368-1
ARF240E-12S
ARF240E-48S
AC/DC CONVERTER 48V 240W
ARCH
5
Marketplace
1 : $150.30000
Box
Box
ActiveEnclosed190 ~ 264 VAC48V-----5 A240WITE (Commercial)4 kV94%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm)CB, CE, cURus60950-1; 62368-1
ARF240E-12S
ARF240E-12S
AC/DC CONVERTER 12V 234W
ARCH
5
Marketplace
1 : $150.30000
Box
Box
ActiveEnclosed190 ~ 264 VAC12V-----20 A234W (240W Forced Air)ITE (Commercial)4 kV92.5%-30°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm)CB, CE, cURus60950-1; 62368-1
ARF500U-12S
ARF500U-24S
AC/DC CONVERTER 24V 330W
ARCH
5
Marketplace
1 : $194.83000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----20.8 A330W (500W Forced Air)ITE (Commercial)4 kV91%-30°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.25" W x 1.57" H (129.8mm x 82.6mm x 39.9mm)CB, CE, cURus60950-1; 62368-1
ARF500U-12S
ARF500U-12S
AC/DC CONVERTER 12V 330W
ARCH
5
Marketplace
1 : $194.83000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC12V-----41.5 A330W (498W Forced Air)ITE (Commercial)4 kV90.5%-30°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.25" W x 1.57" H (129.8mm x 82.6mm x 39.9mm)CB, CE, cURus60950-1; 62368-1
ARF500U-12S
ARF500U-48S
AC/DC CONVERTER 48V 330W
ARCH
5
Marketplace
1 : $194.83000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC48V-----10.41 A330W (500W Forced Air)ITE (Commercial)4 kV92%-30°C ~ 80°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.25" W x 1.57" H (129.8mm x 82.6mm x 39.9mm)CB, CE, cURus60950-1; 62368-1
ARF500E-12S
ARF500E-24S
AC/DC CONVERTER 24V 499W
ARCH
5
Marketplace
1 : $213.71000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC24V-----20.8 A499WITE (Commercial)4 kV90.5%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.25" W x 2.45" H (129.8mm x 82.6mm x 62.2mm)CB, CE, cURus60950-1; 62368-1
ARF500E-12S
ARF500E-48S
AC/DC CONVERTER 48V 450W
ARCH
5
Marketplace
1 : $213.71000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC48V-----10.41 A450WITE (Commercial)4 kV91.5%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.25" W x 2.45" H (129.8mm x 82.6mm x 62.2mm)CB, CE, cURus60950-1; 62368-1
ARF500E-12S
ARF500E-12S
AC/DC CONVERTER 12V 498W
ARCH
5
Marketplace
1 : $213.71000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC12V-----41.5 A498WITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount5.11" L x 3.25" W x 2.45" H (129.8mm x 82.6mm x 62.2mm)CB, CE, cURus60950-1; 62368-1
AQF700-12S
AQF700-48S
AC/DC CONVERTER 48V 700W
ARCH
0
Marketplace
1 : $288.93000
Box
Box
ActiveEnclosed190 ~ 264 VAC48V-----14.58 A700WITE (Commercial)4 kV92%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm)CB, CE, cURus62368-1
Showing
1 - 25
of 32

ARCH AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.