77W AC DC Converters

Results: 131
Manufacturer
Acopian Power SuppliesaimtecARTESYN / Advanced EnergyAutonicsCarlo Gavazzi Inc.Cosel USA, Inc.CUI Inc.Delta ElectronicsETA-USAFSP Technology Inc.GAPTEC ElectronicMEAN WELL USA Inc.Mornsun America, LLCTDK-Lambda Americas Inc
Series
-75ACPE_4 (75W)75ACPW_4 (75W)AMES75-277NZAMES75-NZAMESP75-277NZELP-75 (75W)ESS75 (75W)FSP075-P26J (75W)HRP-75 (75W)iMP® (1158W)LCS75 (75W)
Packaging
BoxBulkTray
Product Status
ActiveLast Time BuyObsolete
Type
EnclosedEnclosed, Conformal CoatedOpen Frame
Number of Outputs
16
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC85 ~ 132 VAC85 ~ 132 VAC, 170 ~ 264 VAC85 ~ 264 VAC85 ~ 264 VAC, 110 ~ 350 VDC85 ~ 264 VAC, 110 ~ 370 VDC85 ~ 264 VAC, 120 ~ 300 VDC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 120 ~ 373 VDC85 ~ 264 VAC, 88 ~ 370 VDC85 ~ 305 VAC, 120 ~ 430 VDC88 ~ 264 VAC, 125 ~ 373 VDC90 ~ 132 VAC, 200 ~ 375 VDC90 ~ 264 VAC
Voltage - Output 1
12V15V24V36V45V48V
Voltage - Output 2
15V24V48V-
Voltage - Output 3
5V24V48V-
Voltage - Output 4
15V24V48V-
Voltage - Output 5
24V48V-
Voltage - Output 6
24V48V-
Current - Output 1
1 A1.6 A1.7 A3.2 A6.4 A
Current - Output 2
1 A1.6 A1.7 A3.2 A
Current - Output 3
1.6 A1.7 A2 A3.2 A
Current - Output 4
1 A1.6 A1.7 A3.2 A
Current - Output 5
500 mA1.6 A1.7 A3.2 A
Current - Output 6
1.6 A1.7 A2 A3.2 A
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), IndustrialHousehold Appliances, MedicalITE (Commercial)ITE (Commercial), MedicalIndustrial, ITE (Commercial)
Voltage - Isolation
1.5 kV2 kV3 kV4 kV4.242 kV
Efficiency
78%80%81%82%83%85%86%87%88%88.5%89%89.5%90%90.5%
Operating Temperature
-40°C ~ 70°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 70°C-25°C ~ 70°C (With Derating)-20°C ~ 60°C (With Derating)-20°C ~ 70°C (With Derating)-10°C ~ 50°C (With Derating)-10°C ~ 60°C (With Derating)-10°C ~ 60°C-10°C ~ 70°C (With Derating)-10°C ~ 70°C-10°C ~ 71°C (With Derating)0°C ~ 71°C
Features
-Adjustable OutputAdjustable Output, DC Input CapableAdjustable Output, DC Input Capable, PFC, Remote On/OffAdjustable Output, DC Input Capable, PFC, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal InputAdjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, PFC, Remote On/Off, Universal InputAdjustable Output, PFC, Universal InputAdjustable Output, Remote On/Off, Remote Sense, Universal Input
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm)4.06" L x 2.03" W x 1.08" H (103.2mm x 51.6mm x 27.4mm)5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm)5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm)5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)5.08" L x 3.90" W x 1.50" H (129.0mm x 99.0mm x 38.0mm)5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)5.16" L x 1.30" W x 3.11" H (131.0mm x 33.0mm x 79.0mm)5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Approval Agency
-CB Scheme, EN, FCC, IEC, SIQ, TUV, ULCB, CCC, CE, cURus, TUVCB, CCC, CE, cURus, ULCB, CCC, cURusCB, CE, CSA, ULCB, CE, EN, IEC, ULCB, CE, cURus, EAC, KC, TUV, UKCACB, CE, cURus, TUVCB, CE, cURus, UKCACCC, CE, cURusCCC, CE, cURus, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-360335-1; 60950-1; 62368-160335-1; 62368-160950-160950-1; 62368-160950-1; UL 50862368-1Class I; 55032 Class B; 60335; 61000-3-2; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368
Stocking Options
Environmental Options
Media
Marketplace Product
131Results
Applied FiltersRemove All

Showing
of 131
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-75
LRS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
2,358
In Stock
1 : $17.14000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LM75-20Bxx
LM75-20B24
AC/DC CONVERTER 24V 77W
Mornsun America, LLC
981
In Stock
1 : $15.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
VGS-75C-12
VGS-75C-24
AC/DC CONVERTER 24V 77W
CUI Inc.
147
In Stock
1 : $17.02000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
RPS-75
RPS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
314
In Stock
1 : $26.38000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----3.2 A-----77WHousehold Appliances, Medical4 kV85%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)CB, CE, cURus, TUV-
HRP-75
HRP-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
513
In Stock
1 : $48.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----3.2 A-----77WITE (Commercial)3 kV88.5%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)CB, CE, cURus, TUV-
LPS-75
LPS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
181
In Stock
1 : $23.28000
Box
Box
ActiveOpen Frame190 ~ 264 VAC, 127 ~ 370 VDC24V-----3.2 A-----77WITE (Commercial)3 kV83%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Universal InputChassis Mount8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm)CB, CE, cURus, TUV-
AC/DC CONVERTER 24V 77W
LHA75F-24
AC/DC CONVERTER 24V 77W
Cosel USA, Inc.
30
In Stock
1 : $52.78000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----3.2 A-----77WITE (Commercial)3 kV88%-10°C ~ 70°CAdjustable Output, Universal InputChassis Mount5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)CE, cURus, DEMKO, UL62368-1
FSP075-P26J-A24
FSP075-P26J-A24
AC DC, 24V, 3.2A, OPEN FRAME J S
FSP Technology Inc.
112
In Stock
1 : $25.19000
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----3.2 A-----77WITE (Commercial)3 kV90%-20°C ~ 70°C (With Derating)Standby Output, Universal InputChassis Mount5.91" L x 1.97" W x 0.86" H (150.0mm x 50.0mm x 21.9mm)cCSAus, CE62368-1
499
Marketplace
1 : $338.00000
Bulk
-
Bulk
ActiveEnclosed190 ~ 132 VAC, 200 ~ 375 VDC48V-----1.6 A1.6 A1.6 A1.6 A1.6 A1.6 A77WIndustrial, ITE (Commercial)4.242 kV82%0°C ~ 71°CDC Input Capable, Remote SenseChassis Mount6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)CE, cULus, cURus60950-1; UL 508
498
Marketplace
1 : $338.00000
Bulk
-
Bulk
ActiveEnclosed190 ~ 132 VAC, 200 ~ 375 VDC24V-----3.2 A-----77WIndustrial, ITE (Commercial)4.242 kV81%0°C ~ 71°CDC Input Capable, Remote SenseChassis Mount6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)CE, cULus, cURus60950-1; UL 508
W28NT1000
W24NT320
AC/DC or DC/DC CONVERTER
Acopian Power Supplies
490
Marketplace
1 : $448.50000
Bulk
-
Bulk
ActiveEnclosed190 ~ 265 VAC, 110 ~ 350 VDC24V-----3.2 A-----77WIndustrial, ITE (Commercial)4.242 kV80%0°C ~ 71°CAdjustable Output, Remote On/Off, Remote Sense, Universal InputChassis Mount8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)CE, cULus, cURus60950-1; UL 508
500
Marketplace
1 : $338.00000
Bulk
-
Bulk
ActiveEnclosed190 ~ 132 VAC, 200 ~ 375 VDC45V-----1.7 A-----77WIndustrial, ITE (Commercial)4.242 kV82%0°C ~ 71°CDC Input Capable, Remote SenseChassis Mount6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm)CE, cULus, cURus60950-1; UL 508
W28NT1000
W45NT170
AC/DC or DC/DC CONVERTER
Acopian Power Supplies
500
Marketplace
1 : $448.50000
Bulk
-
Bulk
ActiveEnclosed190 ~ 265 VAC, 110 ~ 350 VDC45V-----1.7 A1.7 A1.7 A1.7 A1.7 A1.7 A77WIndustrial, ITE (Commercial)4.242 kV81%0°C ~ 71°CAdjustable Output, Remote On/Off, Remote Sense, Universal InputChassis Mount8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)CE, cULus, cURus60950-1; UL 508
W28NT1000
W48NT160
AC/DC or DC/DC CONVERTER
Acopian Power Supplies
500
Marketplace
1 : $448.50000
Bulk
-
Bulk
ActiveEnclosed190 ~ 265 VAC, 110 ~ 350 VDC48V-----1.6 A1.6 A1.6 A1.6 A1.6 A1.6 A77WIndustrial, ITE (Commercial)4.242 kV81%0°C ~ 71°CAdjustable Output, Remote On/Off, Remote Sense, Universal InputChassis Mount8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)CE, cULus, cURus60950-1; UL 508
RS-75
RS-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
71
In Stock
1 : $20.55000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC24V-----3.2 A-----77WITE (Commercial)3 kV88.5%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm)CB, CE, cURus, TUV-
LM75-23BxxR2
LM75-23B24R2
AC/DC CONVERTER 24V 77W
Mornsun America, LLC
39
In Stock
1 : $13.20000
Box
Box
ActiveEnclosed180 ~ 305 VAC, 100 ~ 430 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)-60335-1; 62368-1
LCS75USxx
LCS75US24
AC/DC CONVERTER 24V 77W
XP Power
27
In Stock
1 : $14.81000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LRS-75
LRS-75-48
AC/DC CONVERTER 48V 77W
MEAN WELL USA Inc.
71
In Stock
1 : $17.49000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----1.6 A-----77WHousehold Appliances, ITE (Commercial)4 kV91.5%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
RSP-75
RSP-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
71
In Stock
1 : $41.29000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----3.2 A-----77WITE (Commercial)4 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LCW75US05
LCW75US24
AC/DC CONVERTER 24V 77W
XP Power
23
In Stock
1 : $17.14000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial), Industrial4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LM75-20B24-C
LM75-20B24-C
AC/DC CONVERTER 24V 77W
Mornsun America, LLC
14
In Stock
1 : $17.99000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LCW75US05
LCW75US48
AC/DC CONVERTER 48V 77W
XP Power
11
In Stock
1 : $17.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC48V-----1.6 A-----77WHousehold Appliances, ITE (Commercial), Industrial4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LM75-20Bxx
LM75-23B24
AC/DC CONVERTER 24V 77W
Mornsun America, LLC
57
In Stock
1 : $15.38000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----3.2 A-----77WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
VGS-75C-12
VGS-75C-48
AC/DC CONVERTER 48V 77W
CUI Inc.
40
In Stock
1 : $17.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC48V-----1.6 A-----77WHousehold Appliances, ITE (Commercial)4 kV91.5%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
RS-75
RS-75-48
AC/DC CONVERTER 48V 77W
MEAN WELL USA Inc.
20
In Stock
1 : $22.92000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC48V-----1.6 A-----77WITE (Commercial)3 kV89.5%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm)CB, CE, cURus, TUV-
Showing
of 131

77W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.