Showing
of 45
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LM75-20Bxx
LM75-20B12
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
201
In Stock
1 : $16.29000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
LRS-75
LRS-75-12
AC/DC CONVERTER 12V 72W
MEAN WELL USA Inc.
1,315
In Stock
1 : $18.02000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
RS-75
RS-75-12
AC/DC CONVERTER 12V 72W
MEAN WELL USA Inc.
1,278
In Stock
1 : $22.71000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC12V-----6 A--72WITE (Commercial)3 kV84.5%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm)CB, CE, cURus, TUV-
RPT-75
RPT-75C
AC/DC CONVERTER 5V +/-15V 72W
MEAN WELL USA Inc.
121
In Stock
1 : $34.42000
Box
Box
ActiveOpen Frame390 ~ 264 VAC, 127 ~ 370 VDC5V15V-15V---6 A2.3 A500 mA72WMedical4 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)CB, CE, cURus, TUV-
LCS75USxx
LCS75US12
AC/DC CONVERTER 12V 72W
XP Power
18
In Stock
1 : $16.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
VGS-75C-12
VGS-75C-12
AC/DC CONVERTER 12V 72W
CUI Inc.
32
In Stock
1 : $17.27000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
RPT-75
RPT-75B
AC/DC CONVERTER 5V +/-12V 72W
MEAN WELL USA Inc.
65
In Stock
1 : $34.42000
Box
Box
ActiveOpen Frame390 ~ 264 VAC, 127 ~ 370 VDC5V12V-12V---6 A3 A500 mA72WMedical4 kV77%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)CB, CE, cURus, TUV-
TXM 075-115
TXM 075-112
AC/DC CONVERTER 12V 72W
Traco Power
29
In Stock
1 : $53.68000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC12V-----6 A--72WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)CE, cURus-
VGS-75W-12
VGS-75W-12
AC/DC CONVERTER 12V 72W
CUI Inc.
24
In Stock
1 : $18.77000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)-Chassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LCW75US05
LCW75US12
AC/DC CONVERTER 12V 72W
XP Power
74
In Stock
1 : $18.99000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial), Industrial4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, EN, UKCA, UL60335-1; 62368-1
LM75-20B12-C
LM75-20B12-C
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
26
In Stock
1 : $19.06000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LM75-20Bxx
LM75-23B12
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
7
In Stock
1 : $16.29000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CCC, CE, cURus60335-1; 62368-1
SDS Series
SDS120PS03B
AC/DC CONVERTER 3.3V 72W
XP Power
0
In Stock
Check Lead Time
1 : $168.06000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC3.3V-----22 A--72WITE (Commercial)3000 V80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount-cUL62368-1
LM75-23BxxR2
LM75-23B12R2
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
7
In Stock
This product has a maximum purchase limit
1 : $13.07000
Box
Box
ActiveEnclosed180 ~ 305 VAC, 100 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV89%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)-60335-1; 62368-1
LM75-23BxxR2-C
LM75-23B12R2-C
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
5
In Stock
This product has a maximum purchase limit
1 : $14.12000
Box
Box
ActiveEnclosed180 ~ 305 VAC, 100 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV89%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)-60335-1; 62368-1
LM75-23BxxR2-Q
LM75-23B12R2-Q
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
3
In Stock
This product has a maximum purchase limit
1 : $14.12000
Box
Box
ActiveEnclosed, Conformal Coated180 ~ 305 VAC, 100 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV89%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)-60335-1; 62368-1
5
In Stock
This product has a maximum purchase limit
1 : $14.65000
Box
Box
ActiveEnclosed, Conformal Coated180 ~ 305 VAC, 100 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV89%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)-60335-1; 62368-1
LM75-23B12-C
LM75-23B12-C
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
4
In Stock
1 : $19.06000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LM75-20B12-Q
LM75-20B12-Q
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
4
In Stock
1 : $19.06000
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 370 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
LM75-23B12-Q
LM75-23B12-Q
AC/DC CONVERTER 12V 72W
Mornsun America, LLC
3
In Stock
1 : $19.06000
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 305 VAC, 120 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, UL60335-1; 62368-1
AC/DC CONVERTER 12V 72W
75ACPE_12S4
AC/DC CONVERTER 12V 72W
GAPTEC Electronic
0
In Stock
Check Lead Time
1 : $23.78000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)cURus, UL60335-1; 62368-1
AC/DC CONVERTER 12V 72W
75ACPW_12S4
AC/DC CONVERTER 12V 72W
GAPTEC Electronic
0
In Stock
Check Lead Time
1 : $25.38000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)cURus, UL60335-1; 62368-1
VGS-75C-12
VGS-75C-12-B
AC/DC CONVERTER 12V 72W
CUI Inc.
0
In Stock
Check Lead Time
48 : $16.60438
Box
Box
ActiveEnclosed, Conformal Coated185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-75C-12-A
VGS-75C-12-A
AC/DC CONVERTER 12V 72W
CUI Inc.
0
In Stock
Check Lead Time
48 : $16.84688
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
VGS-75W-12-A
VGS-75W-12-A
AC/DC CONVERTER 12V 72W
CUI Inc.
0
In Stock
Check Lead Time
48 : $17.34667
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----6 A--72WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)-Chassis Mount3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
Showing
of 45

72W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.