Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
APS-BP6000-1241-T
APS-BP6000-14001-T
AC/DC CONVERTER 400V 6000W
AUTEC POWER SYSTEMS
2,500
Marketplace
100 : $2,400.00000
Case
Case
ActiveEnclosed1180 ~ 520 VAC, 200 ~ 500 VDC400V-----15 A6000WITE (Commercial)8 kV94%-30°C ~ 70°C (With Derating)DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby OutputChassis Mount11.50" L x 8.00" W x 1.58" H (292.1mm x 203.2mm x 40.1mm)CSA, EN, IEC62368-1
APS-BP6000-1241-T
APS-BP6000-1481-T
AC/DC CONVERTER 48V 6000W
AUTEC POWER SYSTEMS
2,500
Marketplace
100 : $2,400.00000
Case
Case
ActiveEnclosed1180 ~ 520 VAC, 36 ~ 56 VDC48V-----125 A6000WITE (Commercial)8 kV94%-30°C ~ 70°C (With Derating)DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby OutputChassis Mount11.50" L x 8.00" W x 1.58" H (292.1mm x 203.2mm x 40.1mm)CSA, EN, IEC62368-1
APS-BP6000-1241-T
APS-BP6000-1241-T
AC/DC CONVERTER 24V 6000W
AUTEC POWER SYSTEMS
2,500
Marketplace
100 : $2,400.00000
Case
Case
ActiveEnclosed1180 ~ 520 VAC, 18 ~ 28 VDC24V-----250 A6000WITE (Commercial)8 kV93%-30°C ~ 70°C (With Derating)DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby OutputChassis Mount11.50" L x 8.00" W x 1.58" H (292.1mm x 203.2mm x 40.1mm)CSA, EN, IEC62368-1
APS-BP6000-1241-T
APS-BP6000-1121-T
AC/DC CONVERTER 12V 6000W
AUTEC POWER SYSTEMS
2,500
Marketplace
100 : $2,400.00000
Case
Case
ActiveEnclosed1180 ~ 520 VAC, 9 ~ 15 VDC12V-----500 A6000WITE (Commercial)8 kV91%-30°C ~ 70°C (With Derating)DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby OutputChassis Mount11.50" L x 8.00" W x 1.58" H (292.1mm x 203.2mm x 40.1mm)CSA, EN, IEC62368-1
9
In Stock
1 : $2,534.87000
Bulk
Bulk
ActiveFront End1320 ~ 530 VAC (3 Phase)54V-----111 A6000WITE (Commercial)3 kV96%-10°C ~ 75°CAdjustable Output, Hot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby OutputRack Mount17.53" L x 7.97" W x 1.61" H (445.3mm x 202.4mm x 40.9mm)CE-
0
In Stock
Check Lead Time
1 : $2,402.72000
Bulk
Bulk
ActiveFront End1320 ~ 530 VAC (3 Phase)48V-----125 A6000WITE (Commercial)3 kV96%-10°C ~ 75°CAdjustable Output, Hot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby OutputRack Mount17.36" L x 7.97" W x 1.61" H (440.9mm x 202.4mm x 40.9mm)CE-
0
In Stock
Check Lead Time
1 : $2,449.15000
Box
Box
ActiveFront End1320 ~ 530 VAC (3 Phase)52V-----111.1 A6000WITE (Commercial)3 kV92%-10°C ~ 75°C80 Plus® Titanium, Adjustable Output, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount17.53" L x 7.98" W x 1.61" H (445.3mm x 202.5mm x 40.9mm)--
0
In Stock
Check Lead Time
1 : $2,622.18000
Bulk
Bulk
ActiveEnclosed1180 ~ 275 VAC48V-----125 A6000WITE (Commercial)2.087 kV96.5%-10°C ~ 55°CHot Swap, Remote On/OffChassis Mount17.53" L x 7.98" W x 1.61" H (445.3mm x 202.5mm x 40.9mm)CE62368-1
FXC6000-48-S
FXC6000-48-S
AC/DC CONVERTER 48V 6000W
Bel Power Solutions
0
In Stock
40 : $4,242.00000
Bulk
Bulk
Not For New DesignsFront End1180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase)48V-----125 A6000WITE (Commercial)4 kV91%0°C ~ 70°C (With Derating)Adjustable Output, I²C™ Interface, Remote Sense, Standby OutputRack Mount15.17" L x 8.00" W x 5.00" H (385.3mm x 203.2mm x 127.0mm)CE-
AC/DC CONVERTER 48V 6000W
FXP6000-48-S
AC/DC CONVERTER 48V 6000W
Bel Power Solutions
0
In Stock
40 : $4,242.00000
Box
Box
Not For New DesignsFront End1180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase)48V-----125 A6000WITE (Commercial)4 kV91%0°C ~ 70°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Remote Sense, Standby Output, Universal InputRack Mount16.96" L x 8.00" W x 5.00" H (430.8mm x 203.2mm x 127.0mm)CE-
Showing
of 10

6000W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.