45W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
453 In Stock | 1 : $14.12000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
287 In Stock | 1 : $16.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
340 In Stock | 1 : $17.44000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
101 In Stock | 1 : $17.45000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
100 In Stock | 1 : $114.23000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
114 In Stock | 1 : $17.01000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 6 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
31 In Stock | 1 : $142.18000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
42 In Stock | 1 : $38.92000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
37 In Stock | 1 : $17.01000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 5 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
81 In Stock | 1 : $18.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | - | |||
35 In Stock | 1 : $17.41000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 940 mA | - | - | - | 45W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
28 In Stock | 1 : $20.81000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 940 mA | - | - | - | 45W | ITE (Commercial) | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
16 In Stock | 1 : $20.81000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | ITE (Commercial) | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
72 In Stock | 1 : $16.10000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 1.875 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
71 In Stock | 1 : $16.10000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
36 In Stock | 1 : $16.10000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
36 In Stock | 1 : $17.12000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 940 mA | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
31 In Stock | 1 : $17.12000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 36V | - | - | - | - | - | 1.25 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
77 In Stock | 1 : $17.44000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 940 mA | - | - | - | 45W | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
78 In Stock | 1 : $30.60000 Box | Box | Active | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | 12V | - | - | - | - | 3.75 A | - | - | - | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
78 In Stock | 1 : $30.60000 Box | Box | Active | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | 48V | - | - | - | - | 940 mA | - | - | - | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
78 In Stock | 1 : $30.60000 Box | Box | Active | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 1.875 A | - | - | - | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
76 In Stock | 1 : $33.14000 Box | Box | Active | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 1.875 A | - | - | - | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
89 In Stock | 1 : $17.53000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 6 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
60 In Stock | 1 : $17.74000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 5 A | - | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |