421W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 16 : $278.15375 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 58V | - | - | - | - | - | 7.25 A | - | - | - | - | 421W | ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock | 16 : $305.96938 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 58V | - | - | - | - | - | 7.25 A | - | - | - | - | 421W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 15V | 15V | 15V | 35 A | 17 A | 1 A | 1 A | 1 A | 421W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 5 | 85 ~ 264 VAC, 120 ~ 300 VDC | 5V | 12V | 12V | 15V | 15V | 15V | 35 A | 17 A | 1 A | 1 A | 1 A | 421W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I²C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | CB, CE, CSA, UL | - |