400W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : $159.71000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
106 In Stock | 1 : $175.34000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | - | - | |||
291 In Stock | 1 : $358.44000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 28V | - | - | - | - | - | 14.2 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
87 In Stock | 1 : $358.44000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 48V | - | - | - | - | - | 8.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
83 In Stock | 1 : $115.80000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 80 A | - | - | - | - | - | 400W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
268 In Stock | 1 : $163.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 91.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
37 In Stock | 1 : $358.44000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC | 15V | - | - | - | - | - | 26.6 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm) | CB, CE | 62368-1 | |||
99 In Stock | 1 : $143.72000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 91.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
72 In Stock | 1 : $173.94000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | - | - | |||
27 In Stock | 1 : $239.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | - | - | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
55 In Stock | 1 : $379.95000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 400W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.95" W x 1.57" H (177.8mm x 100.3mm x 39.9mm) | CB, CE, TUV, UL | 62368-1 | |||
48 Marketplace | 1 : $128.92000 Case | Case | Active | Open Frame | 2 | 90 ~ 264 VAC | 11.4V | 12.6V | - | - | - | - | - | - | - | - | - | - | 400W | Industrial, ITE (Commercial), Medical | - | 91% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 3.00" L x 1.52" W x 5.00" H (76.2mm x 38.6mm x 127.0mm) | - | - | |||
48 Marketplace | 1 : $128.92000 Case | Case | Active | Open Frame | 2 | 90 ~ 264 VAC | 14.25V | 15.75V | - | - | - | - | - | - | - | - | - | - | 400W | Industrial, ITE (Commercial), Medical | - | 92% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 3.00" L x 1.52" W x 5.00" H (76.2mm x 38.6mm x 127.0mm) | - | - | |||
69 Marketplace | 1 : $139.83000 Case | Case | Active | Enclosed | 2 | 90 ~ 264 VAC | 14.25V | 15.75V | - | - | - | - | - | - | - | - | - | - | 400W | Industrial, ITE (Commercial), Medical | - | 92% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 3.39" L x 1.70" W x 5.12" H (86.1mm x 43.2mm x 130.0mm) | - | - | |||
62 Marketplace | 1 : $139.83000 Case | Case | Active | Enclosed | 2 | 90 ~ 264 VAC | 11.4V | 12.6V | - | - | - | - | - | - | - | - | - | - | 400W | Industrial, ITE (Commercial), Medical | - | 91% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 3.39" L x 1.70" W x 5.12" H (86.1mm x 43.2mm x 130.0mm) | - | - | |||
62 Marketplace | 1 : $155.20000 Case | Case | Active | Enclosed | 2 | 90 ~ 264 VAC | 14.25V | 15.75V | - | - | - | - | - | - | - | - | - | - | 400W | Industrial, ITE (Commercial), Medical | - | 92% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 3.39" L x 1.70" W x 6.30" H (86.1mm x 43.2mm x 160.0mm) | - | - | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 5V | 12 ~ 15V | - | - | - | - | 50 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 15V | -12 ~ 15V | - | - | - | - | 20 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 15V | -12 ~ 15V | - | - | - | - | 20 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 5V | 24 ~ 48V | - | - | - | - | 50 A | 5 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 5V | 12 ~ 15V | - | - | - | - | 50 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 5V | 24 ~ 28V | - | - | - | - | 50 A | 5 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 12V | -12 ~ 15V | - | - | - | - | 25 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $377.22000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 12V | -12 ~ 15V | - | - | - | - | 25 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 | |||
50 Marketplace | 1 : $383.89000 Box | Box | Active | Open Frame | 2 | 100 ~ 240 VAC | 15V | -12 ~ 15V | - | - | - | - | 20 A | 10 A | - | - | - | - | 400W | ITE (Commercial), Medical | - | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.0mm) | CE, cURus, TUV, UKCA | 60601-1; 62368-1 |