Showing
of 174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-35
LRS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
275
In Stock
1 : $14.42000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A---36WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
EPS-35
EPS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
1,739
In Stock
1 : $15.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A---36WITE (Commercial)3 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
EPS-35
EPS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
170
In Stock
1 : $15.92000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A---36WITE (Commercial)3 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
RS-35
RS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
818
In Stock
1 : $17.49000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC12V-----3 A---36WITE (Commercial)3 kV84.5%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)CB, CE, cURus, TUV-
PSC-35-C
PSC-35A-C
AC/DC CONVERTER 13.8V 13.8V 36W
MEAN WELL USA Inc.
415
In Stock
1 : $21.98000
Box
Box
ActiveEnclosed290 ~ 264 VAC, 127 ~ 370 VDC13.8V13.8V----1.7 A900 mA--36WITE (Commercial)3 kV84%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.40" L x 2.32" W x 1.18" H (86.4mm x 59.0mm x 30.0mm)CB, CE, cURus, TUV-
PW1.5
PW1.5
AC/DC CONVERTER 24V 36W
C-TON Industries
386
In Stock
1 : $23.83000
Box
Box
ActiveLinear124VAC24V-----1.5 A---36WITE (Commercial)--0°C ~ 55°CUniversal InputChassis Mount4.00" L x 2.25" W x 1.85" H (101.6mm x 57.2mm x 47.0mm)--
LM100-20Bxx
LM35-20B24
AC/DC CONVERTER 24V 36W
Mornsun America, LLC
269
In Stock
1 : $11.95000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----1.5 A---36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
LCS35USxx
LCS35US24
AC/DC CONVERTER 24V 36W
XP Power
145
In Stock
1 : $12.19000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A---36WHousehold Appliances, ITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
LRS-35
LRS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
1,662
In Stock
1 : $13.66000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.5 A---36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
VGS-35C-12
VGS-35C-12
AC/DC CONVERTER 12V 36W
CUI Inc.
131
In Stock
1 : $13.93000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----3 A---36WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LRS-35
LRS-35-15
AC/DC CONVERTER 15V 36W
MEAN WELL USA Inc.
143
In Stock
1 : $14.42000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----2.4 A---36WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
RS-35
RS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
2,807
In Stock
1 : $17.60000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC24V-----1.5 A---36WITE (Commercial)3 kV88%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)CB, CE, cURus, TUV-
RS-35
RS-35-15
AC/DC CONVERTER 15V 36W
MEAN WELL USA Inc.
160
In Stock
1 : $17.60000
Box
Box
ActiveEnclosed188 ~ 264 VAC, 125 ~ 373 VDC15V-----2.4 A---36WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)CB, CE, cURus, TUV-
TXL Series
TXL 035-1212D
AC/DC CONVERTER +/-12V 36W
Traco Power
98
In Stock
1 : $62.91000
Box
Box
ActiveEnclosed285 ~ 264 VAC, 120 ~ 375 VDC12V-12V----3 A1.5 A--36WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)CE, cURus-
LM100-20Bxx
LM35-20B12
AC/DC CONVERTER 12V 36W
Mornsun America, LLC
181
In Stock
1 : $12.70000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----3 A---36WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
VGS-35C-12
VGS-35C-24
AC/DC CONVERTER 24V 36W
CUI Inc.
101
In Stock
1 : $13.52000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC24V-----1.5 A---36WHousehold Appliances, ITE (Commercial)4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, cURus60335-1; 62368-1
EPS-35
EPS-35-15
AC/DC CONVERTER 15V 36W
MEAN WELL USA Inc.
118
In Stock
1 : $15.92000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----2.4 A---36WITE (Commercial)3 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)CB, CE, cURus, TUV-
326
In Stock
1 : $17.89000
Box
Box
ActiveOpen Frame1100 ~ 240 VAC9V-----4 A---36WITE (Commercial), Medical4 kV88%-25°C ~ 70°C (With Derating)Universal InputChassis Mount4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm)CE, cURus, UL-
AC/DC CONVERTER 12V 36W
35ACPE_12S4
AC/DC CONVERTER 12V 36W
GAPTEC Electronic
104
In Stock
1 : $15.25000
Box
Box
ActiveEnclosed185 ~ 305 VAC, 100 ~ 430 VDC12V-----3 A---36WHousehold Appliances, ITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.22" W x 1.18" H (99.0mm x 81.9mm x 29.9mm)cURus, UL60335-1; 62368-1
1010392
1010455
AC/DC CNVT 3.3V 5V -24V -51.6V
Integrated Power Designs
50
Marketplace
1 : $80.01000
Box
Box
ActiveOpen Frame4100 ~ 240 VAC3.3V5V-24V-51.6V--3.1 A1.25 A270 mA250 mA36WIndustrial, ITE (Commercial), Medical-73%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.25" L x 2.50" W x 1.20" H (107.9mm x 63.5mm x 30.5mm)CE, cURus, TUV, UKCA60601-1; 62368-1
1010392CH
1010455CH
AC/DC CNVT 3.3V 5V -24V -51.6V
Integrated Power Designs
50
Marketplace
1 : $86.68000
Box
Box
ActiveChassis4100 ~ 240 VAC3.3V5V-24V-51.6V--3.1 A1.25 A270 mA250 mA36WIndustrial, ITE (Commercial), Medical-73%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.45" L x 2.81" W x 1.70" H (113.0mm x 71.4mm x 43.2mm)CE, cURus, TUV, UKCA60601-1; 62368-1
1010392CHCO
1010455CHCO
AC/DC CNVT 3.3V 5V -24V -51.6V
Integrated Power Designs
50
Marketplace
1 : $93.35000
Box
Box
ActiveEnclosed4100 ~ 240 VAC3.3V5V-24V-51.6V--3.1 A1.25 A270 mA250 mA36WIndustrial, ITE (Commercial), Medical-73%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.45" L x 2.81" W x 1.70" H (113.0mm x 71.4mm x 43.2mm)CE, cURus, TUV, UKCA60601-1; 62368-1
TXL Series
TXL 035-1515D
AC/DC CONVERTER +/-15V 36W
Traco Power
70
In Stock
1 : $62.91000
Box
Box
ActiveEnclosed285 ~ 264 VAC, 120 ~ 375 VDC15V-15V----2.4 A1.5 A--36WITE (Commercial)3 kV84%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm)CE, cURus-
LM35-23BxxR2
LM35-23B24R2
AC/DC CONVERTER 24V 36W
Mornsun America, LLC
49
In Stock
1 : $10.62000
Box
Box
ActiveEnclosed180 ~ 305 VAC, 100 ~ 430 VDC24V-----1.5 A---36WHousehold Appliances, ITE (Commercial)4 kV88.5%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input CapableChassis Mount3.90" L x 2.56" W x 1.18" H (99.0mm x 65.0mm x 30.0mm)-60335-1; 62368-1
LCS35USxx
LCS35US12
AC/DC CONVERTER 12V 36W
XP Power
83
In Stock
1 : $12.59000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----3 A---36WHousehold Appliances, ITE (Commercial), Industrial4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)CE, TUV, UL62368-1
Showing
of 174

36W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.