300W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : $127.97000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Remote On/Off | Chassis Mount | 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) | CB, CE, TUV, UL | 62368-1 | |||
155 In Stock | 1 : $97.96000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
149 In Stock | 1 : $102.19000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
142 In Stock | 1 : $102.19000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE | - | |||
538 In Stock | 1 : $154.54000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
392 In Stock | 1 : $154.54000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
538 In Stock | 1 : $159.81000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
457 In Stock | 1 : $159.81000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
195 In Stock | 1 : $171.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - | |||
315 In Stock | 1 : $449.21000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 14 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE | - | |||
1,558 In Stock | 1 : $43.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83.5% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
378 In Stock | 1 : $65.76000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 7.5V | - | - | - | - | - | 40 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
77 In Stock | 1 : $97.96000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
143 In Stock | 1 : $99.04000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
86 In Stock | 1 : $99.04000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 86.5% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
54 In Stock | 1 : $99.04000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83.5% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
80 In Stock | 1 : $171.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - | |||
31 In Stock | 1 : $171.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - | |||
125 In Stock | 1 : $120.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
68 In Stock | 1 : $120.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
26 In Stock | 1 : $120.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
55 In Stock | 1 : $171.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - | |||
60 In Stock | 1 : $421.73000 Bulk | Bulk | Active | Front End | 2 | 85 ~ 264 VAC | 24V | 12V | - | - | - | - | 12.5 A | 700 mA | - | - | - | - | 300W | ITE (Commercial) | 4 kV | 86% | 0°C ~ 50°C | Adjustable Output, I²C™ Interface, Remote Sense, Standby Output, Universal Input | Rack Mount | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | - | - | |||
49 In Stock | 1 : $120.74000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | CE, cURus, FCC, TUV | - | |||
80 In Stock | 1 : $171.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 20 A | - | - | - | - | - | 300W | ITE (Commercial), Medical | 4.5 kV | 90% | -20°C ~ 80°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CE, cURus, DEMKO | - |