263W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : $97.02000 Box | Box | Active | ATX | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -5V | -12V | -12V | 9 A | 12 A | 14 A | 300 mA | 300 mA | 263W | ITE (Commercial), Medical | - | 85% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
0 In Stock | 16 : $278.15375 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 15V | - | - | - | - | - | 17.5 A | - | - | - | - | 263W | ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock | 16 : $305.96938 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 15V | - | - | - | - | - | 17.5 A | - | - | - | - | 263W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - |