Showing
of 774
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
CSU2000AP-3-200
CSU2000AP-3-200
AC/DC CONVERTER 12.2V 12V 2000W
Artesyn Embedded Power
303
In Stock
1 : $462.39000
Box
Box
ActiveFront End290 ~ 127 VAC, 180 ~ 264 VAC12.2V12V----163.9 A3.5 A----2000WITE (Commercial)-94%-5°C ~ 55°C (With Derating)Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby OutputRack Mount7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)BSMI, CB, CE, CQC, EAC, KC, UL-
FSP2000-20FM
FSP2000-20FM
AC/DC CONVERTER 12V 2000W
FSP Technology Inc.
59
In Stock
1 : $500.00000
Box
Box
ActiveFront End190 ~ 264 VAC12V-----163.6 A-----2000WITE (Commercial)-80%0°C ~ 55°CPMBus™, Universal InputRack Mount7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm)CCC, CE, cURus, TUV60950-1; 62368-1
UFE SERIES
UFE2000-96S48PJ
AC/DC CONVERTER 48V 2000W
Artesyn Embedded Power
34
In Stock
1 : $703.79000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC48V-----33 A-----2000WITE (Commercial)3 kV90%-33°C ~ 70°C (With Derating)Adjustable Output, Hot Swappable, PMBus™, Standby Output, Universal InputChassis Mount10.74" L x 5.51" W x 1.60" H (272.8mm x 140.0mm x 40.6mm)--
AC/DC CONVERTER 100V 2000W
ILS1500-10
AC/DC CONVERTER 100V 2000W
Artesyn Embedded Power
7
In Stock
1 : $2,626.00000
Box
Box
ActiveEnclosed1100 ~ 240 VAC100V-----20 A-----2000WITE (Commercial)---Adjustable Output, Remote SenseRack Mount19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm)-60950-1; 62368-1
AC/DC CONVERTER 50V 2000W
ILS1500-5
AC/DC CONVERTER 50V 2000W
Artesyn Embedded Power
2
In Stock
1 : $2,626.00000
Box
Box
ActiveEnclosed1100 ~ 240 VAC50V-----40 A-----2000WITE (Commercial)---Adjustable Output, Remote SenseRack Mount19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm)-60950-1; 62368-1
RSP-2400
RSP-2400-12
AC/DC CONVERTER 12V 2000W
MEAN WELL USA Inc.
23
In Stock
1 : $529.06000
Box
Box
ActiveEnclosed1180 ~ 264 VAC, 254 ~ 370 VDC12V-----166.7 A-----2000WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Remote SenseChassis Mount10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)CB, CE, cURus, TUV-
AC/DC CONVERTER 30V 2000W
ILS1500-3
AC/DC CONVERTER 30V 2000W
Artesyn Embedded Power
8
In Stock
1 : $2,626.00000
Box
Box
ActiveEnclosed1100 ~ 240 VAC30V-----70 A-----2000WITE (Commercial)---Adjustable Output, Remote SenseRack Mount19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm)-60950-1; 62368-1
PET2000-12-074xA
PET2000-12-074RA
AC/DC CONVERTER 12V 2000W
Bel Power Solutions
4
In Stock
1 : $709.93000
Box
Box
ActiveFront End190 ~ 140 VAC, 180 ~ 264 VAC12V-----167 A-----2000WITE (Commercial)4.242 kV92.8%0°C ~ 55°CHot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby OutputRack Mount10.43" L x 2.89" W x 1.57" H (265.0mm x 73.5mm x 40.0mm)CB, CE-
AC/DC CONVERTER 200V 2000W
ILS1500-20
AC/DC CONVERTER 200V 2000W
Artesyn Embedded Power
10
In Stock
1 : $2,626.00000
Box
Box
ActiveEnclosed1100 ~ 240 VAC200V-----10 A-----2000WITE (Commercial)---Adjustable Output, Remote SenseRack Mount19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm)-60950-1; 62368-1
DS2000-3
DS2000-3
AC/DC CONVERTER 12V 2000W
Artesyn Embedded Power
6
In Stock
1 : $626.86000
Bulk
Bulk
ObsoleteFront End190 ~ 264 VAC12V-----164.2 A-----2000WITE (Commercial)-89%-10°C ~ 50°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount11.60" L x 5.47" W x 1.69" H (295.7mm x 106.7mm x 42.9mm)CB, CCC, CE, DEMKO, UL-
AP14G02K0282
AP14G02K0282
AC/DC CONVERTER 28V 2000W
Aegis Power Systems
2
Marketplace
1 : $8,640.00000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC28V-----72 A-----2000WIndustrial-88%-40°C ~ 60°CIP67Benchtop18.82" L x 7.60" W x 11.14" H (478.0mm x 193.0mm x 282.9mm)--
CSU2000AP-3-100
CSU2000AP-3-100
AC/DC CONVERTER 12.2V 12V 2000W
Artesyn Embedded Power
0
In Stock
Check Lead Time
1 : $462.39000
Box
Box
ActiveFront End290 ~ 127 VAC, 180 ~ 264 VAC12.2V12V----163.9 A3.5 A----2000WITE (Commercial)-94%-5°C ~ 55°C (With Derating)Hot Swappable, Load Sharing, PMBus™, Remote Sense, Standby OutputRack Mount7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)BSMI, CB, CE, CQC, EAC, KC, UL-
AC/DC CONVERTER 400V 2000W
ILS1500-40
AC/DC CONVERTER 400V 2000W
Artesyn Embedded Power
0
In Stock
Check Lead Time
1 : $2,626.00000
Box
Box
ActiveEnclosed1100 ~ 240 VAC400V-----5 A-----2000WITE (Commercial)---Adjustable Output, Remote SenseRack Mount19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm)-60950-1; 62368-1
0
In Stock
Check Lead Time
1 : $551.04000
Box
-
Box
ActiveEnclosed190 ~ 265 VAC48V-----43.3 A-----2000WITE (Commercial)3 kV95%-40°C ~ 55°C (With Derating)Adjustable Output, I²C Interface, Load Sharing, PMBus™, Remote On/Off, Standby OutputRack Mount13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)CE60950-1
PET2000-12-074xA
PET2000-12-074NA
AC/DC CONVERTER 12V 2000W
Bel Power Solutions
0
In Stock
Check Lead Time
1 : $709.93000
Bulk
Bulk
ActiveFront End190 ~ 140 VAC, 180 ~ 264 VAC12V-----167 A-----2000WITE (Commercial)4.242 kV92.8%0°C ~ 55°CHot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby OutputRack Mount10.43" L x 2.89" W x 1.57" H (265.0mm x 73.5mm x 40.0mm)CB, CE-
0
In Stock
Check Lead Time
1 : $515.49000
Tray
Tray
ActiveFront End190 ~ 140 VAC, 185 ~ 300 VAC54V-----37 A-----2000WITE (Commercial)3 kV95%-10°C ~ 75°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)CE-
0
In Stock
Check Lead Time
1 : $578.76000
Box
Box
ActiveFront End190 ~ 140 VAC, 185 ~ 300 VAC54V-----37 A-----2000WITE (Commercial)3 kV95%-10°C ~ 75°C (With Derating)Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount13.85" L x 4.00" W x 1.63" H (351.8mm x 101.6mm x 41.4mm)CE-
AC/DC CONVERTER 12V 2000W
CSU2000AP-3-211
AC/DC CONVERTER 12V 2000W
Artesyn Embedded Power
0
In Stock
Check Lead Time
96 : $357.97635
Tray
Tray
ActiveFront End1200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC12V-----166.7 A-----2000WITE (Commercial)-80%0°C ~ 50°C80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby OutputRack Mount8.86" L x 2.89" W x 1.57" H (224.9mm x 73.5mm x 40.0mm)CB, CE, CQC, cUL, EAC, TUV62368-1
AC/DC CONVERTER 12V 2000W
CSU2000AP-3-111
AC/DC CONVERTER 12V 2000W
Artesyn Embedded Power
0
In Stock
Check Lead Time
96 : $357.97635
Tray
Tray
ActiveFront End1200 ~ 220 VAC, 220 ~ 264 VAC, 220 ~ 320 VDC12V-----166.7 A-----2000WITE (Commercial)-80%0°C ~ 50°C80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby OutputRack Mount8.86" L x 2.89" W x 1.57" H (224.9mm x 73.5mm x 40.0mm)CB, CE, CQC, cUL, EAC, TUV62368-1
DS2000SPE-3
DS2000SPE-3
AC/DC CONVERTER 12.2V 12V 2000W
Artesyn Embedded Power
0
In Stock
Check Lead Time
90 : $453.02133
Bulk
Bulk
ActiveFront End2180 ~ 264 VAC12.2V12V----163.9 A3.5 A----2000WITE (Commercial)-94%0°C ~ 60°C (With Derating)Standby OutputRack Mount7.30" L x 3.40" W x 1.52" H (185.4mm x 86.3mm x 38.5mm)CB, CE, cUL, DEMKO, UL-
0
In Stock
Check Lead Time
1 : $530.07000
Bulk
Bulk
ActiveFront End190 ~ 140 VAC, 185 ~ 300 VAC54V-----37 A-----2000WITE (Commercial)3 kV95%-10°C ~ 75°C (With Derating)Adjustable Output, I²C Interface, Load Sharing, PFC, PMBus™, Standby OutputRack Mount13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)-60950-1
AC/DC CONVERTER 54V 2000W
150044866
AC/DC CONVERTER 54V 2000W
ABB Power Electronics Inc.
0
In Stock
Check Lead Time
1 : $559.66000
Box
Box
ActiveFront End190 ~ 140 VAC, 185 ~ 300 VAC54V-----37 A-----2000WITE (Commercial)3 kV96.2%-10°C ~ 75°C (With Derating)80 Plus® Platinum, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm)--
0
In Stock
Check Lead Time
50 : $624.24200
Bulk
Bulk
ActiveFront End190 ~ 264 VAC12V-----166.7 A-----2000WITE (Commercial)3 kV94%-5°C ~ 50°CHot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)CB, cCSAus, CE, CQC, TUV-
0
In Stock
Check Lead Time
50 : $624.24200
Bulk
Bulk
ActiveFront End190 ~ 264 VAC12V-----166.7 A-----2000WITE (Commercial)3 kV94%-5°C ~ 50°CHot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)CB, cCSAus, CE, CQC, TUV-
0
In Stock
Check Lead Time
50 : $624.24200
Bulk
Bulk
ActiveFront End190 ~ 264 VAC12V-----166.7 A-----2000WITE (Commercial)3 kV94%-5°C ~ 50°CHot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal InputRack Mount12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)CB, cCSAus, CE, CQC, TUV-
Showing
of 774

2000W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.