150W AC DC Converters

Results: 1,174
Manufacturer
aimtecARTESYN / Advanced EnergyAstrodyne TDIBel Power SolutionsCincon Electronics Co. LTDCosel USA, Inc.CrouzetCUI Inc.Delta ElectronicsETA-USAFSP Technology Inc.GlobTek, Inc.
Series
-305RAC / LM-23B305RAC / LMF-23BADD-155 (155W)AMED150-NZ (150W)AMES150-277NZAMES150-NZAMES200-NZAMESP150-277NZAOPS150 (150W)ASP-150 (150W)AWSP150
Packaging
BoxBulkCase
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
ATXChassisEnclosedEnclosed, Conformal CoatedLinearOpen FrameOpen Frame, Conformal Coated
Number of Outputs
12346
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC85 ~ 132 VAC85 ~ 132 VAC, 110 ~ 170 VDC85 ~ 132 VAC, 110 ~ 175 VDC85 ~ 132 VAC, 170 ~ 264 VAC85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC85 ~ 132 VAC, 170 ~ 265 VAC85 ~ 132 VAC, 90 ~ 165 VDC85 ~ 264 VAC85 ~ 264 VAC, 110 ~ 350 VDC85 ~ 264 VAC, 120 ~ 300 VDC85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
2.5V3.0 ~ 3.3V3V3.3V3.5V5V5.1V6V7.25V7.5V9V12V
Voltage - Output 2
-22V-15V-12V-5.2V-5V3.3V5V5.2V10V12V15V24V29V30V
Voltage - Output 3
-15V-12V-5V5V6V12V12.5V14V15V24V53.5V-
Voltage - Output 4
-24V-15V-14V-12V-6V-5V5V12V13.3V15V-
Voltage - Output 5
12V15V-
Voltage - Output 6
-12V12V15V-
Current - Output 1
700 mA1.04 A2.1 A2.3 A2.71 A2.78 A3 A3.1 A3.12 A3.125 A3.13 A3.2 A
Current - Output 2
500 mA1 A1.04 A1.5 A2 A3 A3.125 A3.4 A3.5 A3.75 A4 A4.17 A
Current - Output 3
200 mA500 mA600 mA1 A1.5 A1.6 A2 A2.5 A3 A3.125 A3.5 A3.75 A5 A7.5 A
Current - Output 4
310 mA500 mA600 mA1.5 A2 A3 A3.125 A5 A10 A12.5 A
Current - Output 5
10 A12.5 A
Current - Output 6
10 A12.5 A
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), IndustrialITE (Commercial)ITE (Commercial), MedicalITE (Commercial), RailwayIndustrialIndustrial, ITE (Commercial)Industrial, ITE (Commercial), Laboratory, MedicalLED LightingMedical
Voltage - Isolation
500 V1.5 kV1.544 kV2 kV2.5 kV2.6 kV2.8 kV3 kV3000 V3.75 kV4 kV4.242 kV4.25 kV4.5 kV
Efficiency
45%55%67%70%73%74%75%75.5%76%77%77.5%78%
Operating Temperature
-55°C ~ 70°C (With Derating)-40°C ~ 70°C (With Derating)-40°C ~ 70°C-40°C ~ 71°C (With Derating)-40°C ~ 71°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 65°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 70°C (With Derating)
Features
-Adjustable OutputAdjustable Output, Baseplate, DC Input Capable, Remote On/Off, Universal InputAdjustable Output, DC Input CapableAdjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Universal InputAdjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputAdjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote SenseAdjustable Output, DC Input Capable, Load Sharing, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/OffAdjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis MountDIN RailPanel Mount
Size / Dimension
3.06" L x 3.06" W x 1.61" H (77.7mm x 77.7mm x 41.0mm)3.82" L x 7.40" W x 1.97" H (97.0mm x 188.0mm x 50.0mm)3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.1mm)4.13" L x 2.28" W x 3.54" H (104.9mm x 57.9mm x 89.9mm)4.57" L x 2.52" W x 2.00" H (116.0mm x 64.0mm x 50.7mm)4.60" L x 2.44" W x 1.94" H (116.8mm x 62.0mm x 49.2mm)4.60" L x 2.44" W x 1.94" H (116.8mm x 62.0mm x 49.3mm)4.69" L x 1.38" W x 2.83" H (119.1mm x 35.1mm x 71.9mm)5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Approval Agency
-CB Scheme, CE, EAC, EN, KC, SIQ, ULCB Scheme, CE, EAC, EN, SIQ, ULCB Scheme, EN, FCC, IEC, SIQ, TUV, ULCB Scheme, EN, IEC, SIQ, TUV, ULCB, CCC, CE, cTUVus, TUVCB, CCC, CE, cURusCB, CCC, CE, cURus, RCM, TUVCB, CCC, CE, cURus, SIQCB, CCC, CE, cURus, TUVCB, CCC, CE, cURus, TUVgsCB, CCC, CE, cURus, UL
Standard Number
508; 60950-1; 62368-150581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-350581; 55024; 55032; 60950-1; 61000-3-3; 62368-1;55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-355024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-360335-1; 60950-1; 62368-160335-1; 62368-160601-160601-1-11; 60601-1-2; 60950-160601-1; 60950-160601-1; 62368-160950-160950-1; 62368-160950-1; UL 508
Stocking Options
Environmental Options
Media
Marketplace Product
1,174Results
Applied FiltersRemove All

Showing
of 1,174
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-150
LRS-150-12
AC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
826
In Stock
1 : $23.26000
Box
Box
ActiveEnclosed185 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC12V-----12.5 A-----150WHousehold Appliances, ITE (Commercial)4 kV87.5%-30°C ~ 70°C (With Derating)Adjustable OutputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
LRS-150F
LRS-150F-15
AC/DC CONVERTER 15V 150W
MEAN WELL USA Inc.
197
In Stock
1 : $26.91000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC15V-----10 A-----150WHousehold Appliances, ITE (Commercial)4 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, RCM, TUV-
LRS-150F
LRS-150F-12
AC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
888
In Stock
1 : $28.01000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----12.5 A-----150WHousehold Appliances, ITE (Commercial)4 kV87.5%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus, RCM, TUV-
RS-150
RS-150-15
AC/DC CONVERTER 15V 150W
MEAN WELL USA Inc.
158
In Stock
1 : $30.83000
Box
Box
ActiveEnclosed188 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC15V-----10 A-----150WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE, cURus, TUV-
RS-150
RS-150-12
AC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
614
In Stock
1 : $32.92000
Box
Box
ActiveEnclosed188 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC12V-----12.5 A-----150WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE, cURus, TUV-
PMT-24V150W1AA
PMT-24V150W1AA
AC/DC CONVERTER 24V 150W
Delta Electronics
556
In Stock
1 : $38.74000
Bulk
Bulk
ActiveEnclosed190 ~ 132 VAC, 180 ~ 264 VAC24V-----6.5 A-----150WITE (Commercial)3 kV89%-10°C ~ 70°C (With Derating)Adjustable OutputChassis Mount7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)CB, CCC, CE, cURus, TUV-
LS150-48
LS150-12
AC/DC CONVERTER 12V 150W
TDK-Lambda Americas Inc
519
In Stock
1 : $45.87000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----12.5 A-----150WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE-
LS150-48
LS150-24
AC/DC CONVERTER 24V 150W
TDK-Lambda Americas Inc
310
In Stock
1 : $45.87000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----6.5 A-----150WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE-
RSP-150
RSP-150-12
AC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
1,441
In Stock
1 : $48.37000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----12.5 A-----150WITE (Commercial)4 kV90%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
PMH-24V150WCBA
PMH-24V150WCBA
AC/DC CONVERTER 24V 150W
Delta Electronics
218
In Stock
1 : $53.33000
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----6.25 A-----150WHousehold Appliances, ITE (Commercial)4.5 kV91%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputChassis Mount7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)CB, CE, cURus-
RWS150B24
RWS150B-24
AC/DC CONVERTER 24V 150W
TDK-Lambda Americas Inc
1,050
In Stock
759
Factory
1 : $70.74000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC24V-----6.5 A-----150WITE (Commercial)3 kV89%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)CE-
RWS150B12
RWS150B-12
AC/DC CONVERTER 12V 150W
TDK-Lambda Americas Inc
468
In Stock
51
Factory
1 : $70.74000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V-----13 A-----150WITE (Commercial)3 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)CE-
AWSP150-SERIES
AWSP150-24
AC/DC CONVERTER 24V 150W
Triad Magnetics
198
In Stock
1 : $71.68000
Box
Box
ActiveEnclosed188 ~ 264 VAC24V-----6.3 A-----150WITE (Commercial)3 kV83%-10°C ~ 60°C (With Derating)Adjustable Output, Universal InputChassis Mount7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm)TUV, UR-
TPP 150-124A-J
TPP 150-124A-J
AC/DC CONVERTER 24V 150W
Traco Power
76
In Stock
1 : $90.66000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.25 A-----150WITE (Commercial), Medical4 kV92%-25°C ~ 80°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)CB, CE, cURus-
HEP-150
HEP-150-12A
AC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
141
In Stock
1 : $94.31000
Box
Box
ActiveEnclosed190 ~ 305 VAC, 127 ~ 431 VDC12V-----12.5 A-----150WITE (Commercial)3.75 kV91.5%-55°C ~ 70°C (With Derating)Adjustable Output, IP65, PFCChassis Mount8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm)CB, CE, cURus-
HWS41 SERIES
HWS150A-12/A
AC/DC CONVERTER 12V 150W
TDK-Lambda Americas Inc
903
In Stock
105
Factory
1 : $168.16000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----13 A-----150WIndustrial, ITE (Commercial)3 kV86%-10°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm)CE-
HWS41 SERIES
HWS150A-24/A
AC/DC CONVERTER 24V 150W
TDK-Lambda Americas Inc
233
In Stock
1 : $168.16000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----6.5 A-----150WIndustrial, ITE (Commercial)3 kV88%-10°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount6.30" L x 1.65" W x 3.23" H (160.0mm x 41.9mm x 82.0mm)CE-
VGS-150C-12
VGS-150C-12
AC/DC CONVERTER 12V 150W
CUI Inc.
139
In Stock
1 : $24.30000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 373 VDC12V-----12.5 A-----150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CE, cURus60335-1; 62368-1
LM100-20Bxx
LM150-20B12
AC/DC CONVERTER 12V 150W
Mornsun America, LLC
347
In Stock
1 : $24.44000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----12.5 A-----150WHousehold Appliances, ITE (Commercial)4 kV86%-30°C ~ 70°C (With Derating)Adjustable Output, Standby Output, Universal InputChassis Mount6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)CB, CCC, CE, cURus60335-1; 62368-1
FSP150-P35-A12
FSP150-P35-A12
AC/DC CONVERTER 12V 150W
FSP Technology Inc.
344
In Stock
1 : $34.60000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----8.34 A-----150WITE (Commercial)500 V92%-20°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm)CB, CE, cURus, CSA, FCC, UL, VCCI60950-1; 62368-1
LS150-48
LS150-36
AC/DC CONVERTER 36V 150W
TDK-Lambda Americas Inc
689
In Stock
360
Factory
1 : $45.87000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC36V-----4.3 A-----150WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE-
RSP-150
RSP-150-5
AC/DC CONVERTER 5V 150W
MEAN WELL USA Inc.
176
In Stock
1 : $48.02000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC5V-----30 A-----150WITE (Commercial)4 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm)CB, CCC, CE, cURus, TUV-
PMC-12V150W1BA
PMC-12V150W1BA
AC/DC CONVERTER 12V 150W
Delta Electronics
347
In Stock
1 : $53.24000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC12V-----12.5 A-----150WITE (Commercial)3 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)CB, CCC, CE, cURus, TUV-
CFM150M120
CFM150M480
AC/DC CONVERTER 48V 150W
Cincon Electronics Co. LTD
167
In Stock
1 : $61.50000
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----3.13 A-----150WITE (Commercial), Medical5.656 kV93%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)CE, cURus, FCC, TUV-
CFM150M120
CFM150M240
AC/DC CONVERTER 24V 150W
Cincon Electronics Co. LTD
45
In Stock
1 : $61.50000
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----6.25 A-----150WITE (Commercial), Medical5.656 kV92%-20°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote Sense, Universal InputChassis Mount5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)CE, cURus, FCC, TUV-
Showing
of 1,174

150W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.