124W AC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.TDK-Lambda
Series
RQ-125 (125W)ZD
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
EnclosedOpen Frame
Number of Outputs
24
Voltage - Input
85 ~ 265 VAC, 230 ~ 350 VDC88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Voltage - Output 1
5V24V
Voltage - Output 2
8V12V
Voltage - Output 3
24V-
Voltage - Output 4
-12V-
Current - Output 1
4.5 A8 A
Current - Output 2
2 A2.5 A
Voltage - Isolation
3 kV3.75 kV
Efficiency
82%-
Operating Temperature
-25°C ~ 70°C (With Derating)-10°C ~ 60°C (With Derating)
Features
Adjustable OutputDC Input Capable, Universal Input
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm)
Approval Agency
CB, CE, cURus, TUVcUR, UR, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RQ-125
RQ-125D
AC/DC CNVRT 5V 12V 24V -12V 124W
MEAN WELL USA Inc.
48
In Stock
1 : $40.14000
Box
Box
Active
Enclosed
4
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
5V
12V
24V
-12V
-
8 A
2.5 A
2 A
500 mA
124W
ITE (Commercial)
3 kV
82%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
AC/DC CONVERTER 24V 8V 124W
ZD120-2408
AC/DC CONVERTER 24V 8V 124W
TDK-Lambda
0
In Stock
1 : $301.78000
Bulk
Bulk
Obsolete
Open Frame
2
85 ~ 265 VAC, 230 ~ 350 VDC
24V
8V
-
-
-
4.5 A
2 A
-
-
124W
ITE (Commercial)
3.75 kV
-
-10°C ~ 60°C (With Derating)
DC Input Capable, Universal Input
Chassis Mount
8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm)
cUR, UR, TUV
Showing
of 2

124W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.