Showing
of 226
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF120-20B24
LOF120-20B24
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
1,449
In Stock
1 : $27.28000
Tray
Tray
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5 A---120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)CE, cURus60335-1; 60601-1; 62368-1
SCS120PW48
SCS120PW12
AC/DC CONVERTER 12V 120W
TDK-Lambda Americas Inc
148
In Stock
1 : $73.84000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----10 A---120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
CUS200LD
CUS200LD-12
AC/DC CONVERTER 12V 120W
TDK-Lambda Americas Inc
341
In Stock
1 : $99.32000
Box
Box
ActiveEnclosed185 ~ 265 VAC12V-----10 A---120WITE (Commercial)3 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)CE-
VSBU-120 Series
VSBU-120-12
AC/DC CONVERTER 12V 120W
CUI Inc.
104
In Stock
1 : $134.45000
Box
Box
Not For New DesignsOpen Frame190 ~ 260 VAC12V-----10 A---120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D512
AC/DC CONVERTER 5V 12V 120W
CUI Inc.
60
In Stock
1 : $142.58000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V12V----15 A6 A--120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
TEX 120-112
TEX 120-124
AC/DC CONVERTER 24V 120W
Traco Power
30
In Stock
1 : $364.98000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 85 ~ 375 VDC24V-----5 A---120WHazardous Locations, Industrial, ITE (Commercial), Laboratory---40°C ~ 85°C (With Derating)Adjustable Output, IP67, Universal InputChassis Mount6.85" L x 3.66" W x 2.20" H (174.0mm x 93.0mm x 55.9mm)CB, CE, cCSAus, cULus, SIQ-
LOF120-20B24-C
LOF120-20B24-C
AC/DC CONVERTER 24V 120W
Mornsun America, LLC
320
In Stock
1 : $34.74000
Box
Box
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC24V-----5 A---120WHousehold Appliances, ITE (Commercial), Medical4 kV95%-40°C ~ 85°C (With Derating)Adjustable Output, PFC, Standby Output, Universal InputChassis Mount3.15" L x 2.44" W x 1.57" H (80.0mm x 62.0mm x 40.0mm)CE, cURus60335-1; 60601-1; 62368-1
TXH 120-112
TXH 120-112
AC/DC CONVERTER 12V 120W
Traco Power
40
In Stock
1 : $104.74000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 120 ~ 370 VDC12V-----10 A---120WITE (Commercial)4 kV90%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal InputChassis Mount5.39" L x 3.23" W x 1.50" H (136.9mm x 82.0mm x 38.1mm)CB, CE, cURus-
VSBU-120 Series
VSBU-120-24
AC/DC CONVERTER 24V 120W
CUI Inc.
169
In Stock
1 : $128.51000
Box
Box
Not For New DesignsOpen Frame190 ~ 260 VAC24V-----5 A---120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
SCS120PW48
SCS120PW15
AC/DC CONVERTER 15V 120W
TDK-Lambda Americas Inc
443
In Stock
1 : $73.84000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V-----8 A---120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
SCS120PW48
SCS120PW48
AC/DC CONVERTER 48V 120W
TDK-Lambda Americas Inc
147
In Stock
1
Factory
1 : $73.84000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V-----2.5 A---120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE-
VSUU-12076 SERIES
VSUU-120-D524A
AC/DC CONVERTER 5V 24V 120W
CUI Inc.
85
In Stock
1 : $141.59000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC, 130 ~ 370 VDC5V24V----15 A3.5 A--120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)DC Input Capable, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-T512A
AC/DC CONVERTER 5V +/-12V 120W
CUI Inc.
153
In Stock
1 : $146.32000
Box
Box
Not For New DesignsOpen Frame390 ~ 260 VAC5V12V-12V---15 A6 A0.8 A-120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-D524A
AC/DC CONVERTER 5V 24V 120W
CUI Inc.
432
In Stock
1 : $153.46000
Box
Box
Not For New DesignsOpen Frame290 ~ 260 VAC5V24V----15 A3.5 A--120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSBU-120 Series
VSBU-120-T3512B
AC/DC CONVERTER 3.3V 5V 12V 120W
CUI Inc.
46
In Stock
1 : $159.25000
Box
Box
Not For New DesignsOpen Frame390 ~ 260 VAC3.3V5V12V---15 A6 A1 A-120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
CFM150S-1
CFM150S280
AC/DC CONVERTER 28V 120W
Cincon Electronics Co. LTD
136
In Stock
1 : $56.51000
Box
Box
ActiveOpen Frame190 ~ 264 VAC28V-----4.28 A---120WHousehold Appliances, ITE (Commercial)3 kV94%-30°C ~ 80°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)CE, cURus, DEMKO, FCC-
1011371CH
1011378CH
AC/DC CONVERTER 5V 12V 120W
Integrated Power Designs
50
Marketplace
1 : $123.42000
Box
Box
ActiveChassis285 ~ 264 VAC5V12V----12 A5 A--120WITE (Commercial), Medical-85%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.25" L x 3.25" W x 1.50" H (133.4mm x 82.6mm x 38.1mm)CE, cURus, TUV, UKCA60601-1; 62368-1
1011373CHCO
1011248CHCO
AC/DC CONVERTER 5V 12V 120W
Integrated Power Designs
50
Marketplace
1 : $123.42000
Box
Box
ActiveEnclosed285 ~ 264 VAC5V12V----12 A5 A--120WITE (Commercial), Medical-85%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.25" L x 3.25" W x 1.50" H (133.4mm x 82.6mm x 38.1mm)CE, cURus, TUV, UKCA60601-1; 62368-1
1011371CH
1011380CH
AC/DC CONVERTER +/-15V 120W
Integrated Power Designs
50
Marketplace
1 : $123.42000
Box
Box
ActiveChassis285 ~ 264 VAC15V-15V----4 A4 A--120WITE (Commercial), Medical-85%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.25" L x 3.25" W x 1.50" H (133.4mm x 82.6mm x 38.1mm)CE, cURus, TUV, UKCA60601-1; 62368-1
1011371CH
1011379CH
AC/DC CONVERTER +/-12V 120W
Integrated Power Designs
50
Marketplace
1 : $123.42000
Box
Box
ActiveChassis285 ~ 264 VAC12V-12V----5 A5 A--120WITE (Commercial), Medical-85%0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount5.25" L x 3.25" W x 1.50" H (133.4mm x 82.6mm x 38.1mm)CE, cURus, TUV, UKCA60601-1; 62368-1
VSUU-120C-12
VSUU-120C-12
AC/DC CONVERTER 12V 120W
CUI Inc.
73
In Stock
1 : $142.89000
Box
Box
ActiveOpen Frame190 ~ 264 VAC12V-----10 A---120WITE (Commercial)4.242 kV75%0°C ~ 70°C (With Derating)PFCChassis Mount5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)CE, cURus62368-1
VSBU-120 Series
VSBU-120-48
AC/DC CONVERTER 48V 120W
CUI Inc.
40
In Stock
1 : $132.25000
Box
Box
Not For New DesignsOpen Frame190 ~ 260 VAC48V-----2.5 A---120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
VSUU-120 Series
VSUU-120-15
AC/DC CONVERTER 15V 120W
CUI Inc.
44
In Stock
1 : $143.41000
Box
Box
Not For New DesignsOpen Frame190 ~ 260 VAC, 130 ~ 370 VDC15V-----9 A---120WITE (Commercial)4.242 kV80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm)CB Scheme, EN, IEC, SIQ, TUV, UL55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
SDR-120-48
SDR-120-48
AC/DC CONVERTER 2X48V 120W
Antaira Technologies
57
Marketplace
1 : $184.00000
Retail Package
Retail Package
ActiveEnclosed188 ~ 264 VAC, 124 ~ 370 VDC48V48V----2.5 A---120WIndustrial, ITE (Commercial)3 kV90.5%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputDIN Rail4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)CB, CE, cULus, EAC, TUV, UKCA62368-1; UL 508
13
In Stock
1 : $268.24000
Bulk
Bulk
ActiveLinear2100 ~ 240 VAC15V-15V----5 A5 A--120WITE (Commercial)--0°C ~ 70°C (With Derating)Adjustable Output, Remote Sense, Universal InputChassis Mount14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm)CE, cURus, TUV-
Showing
of 226

120W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.