120W (180W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
928 In Stock | 1 : $108.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
88 In Stock | 1 : $108.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
141 In Stock | 1 : $108.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 6.43 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
112 In Stock | 1 : $94.54000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
29 In Stock | 1 : $97.86000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
40 In Stock | 1 : $159.00000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
72 In Stock | 1 : $96.78000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 5 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
67 In Stock | 1 : $96.78000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 4 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
288 In Stock | 1 : $108.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
15 In Stock | 1 : $108.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.75 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
31 In Stock | 1 : $96.78000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 2.5 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
87 In Stock | 1 : $97.04000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W (180W Forced Air) | Medical | 4.2 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB Scheme, EN, FCC, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
68 In Stock | 1 : $106.50000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 10 A | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 10 A | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 10 A | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 8 A | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 5 A | 120W (180W Forced Air) | Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 4 A | 120W (180W Forced Air) | Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 2.5 A | 120W (180W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 2.5 A | 120W (180W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 2.07 A | 120W (180W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 2.07 A | 120W (180W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 10 A | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 8 A | 120W (180W Forced Air) | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
4 In Stock | 1 : $95.90000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 5 A | 120W (180W Forced Air) | Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.50" W x 0.75" H (101.6mm x 63.5mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - |