100W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,240 In Stock | 1 : $39.02000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
1,399 In Stock | 1 : $39.42000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
810 In Stock | 1 : $39.42000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
537 In Stock | 1 : $45.83000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 12V | 5V | - | - | - | - | 7 A | 3 A | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
585 In Stock | 1 : $45.83000 Bulk | Bulk | Active | Enclosed | 2 | 88 ~ 132 VAC, 176 ~ 264 VAC | 24V | 5V | - | - | - | - | 3.5 A | 3 A | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
308 In Stock | 1 : $58.56000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.25" L x 3.70" W x 1.54" H (108.0mm x 94.0mm x 39.0mm) | CE | - | |||
365 In Stock | 1 : $84.84000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 100W | Medical | 5.656 kV | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | EN, FCC, TUV, UL | 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3 | |||
430 In Stock | 1 : $99.67000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | CE, cURus, TUV, UL | - | |||
156 In Stock | 1 : $108.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 91% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | CB, CE, cURus | - | |||
383 In Stock | 1 : $111.48000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 33V | - | - | - | - | - | 3 A | - | - | - | - | - | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
359 In Stock | 1 : $136.48000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 100W | Industrial, ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm) | CE | - | |||
36 In Stock 80 Factory | 1 : $172.43000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.17 A | - | - | - | - | - | 100W | Medical | 4 kV | 92% | -25°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.2mm) | CE, cURus | - | |||
29 In Stock 20 Factory | 1 : $172.43000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 100W | Medical | 4 kV | 91% | -25°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.2mm) | CE, cURus | - | |||
1,595 In Stock | 1 : $32.31000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
657 In Stock | 1 : $32.31000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUV | - | |||
951 In Stock 20 Factory | 1 : $39.42000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | - | 3 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
540 In Stock 80 Factory | 1 : $39.42000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | - | 2.3 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
181 In Stock | 1 : $56.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 1.61" W x 3.82" H (109.0mm x 40.9mm x 97.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
193 In Stock | 1 : $64.69000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.65" H (199.0mm x 98.0mm x 42.0mm) | TUV, UR | - | |||
31 In Stock 25 Factory | 1 : $77.99000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 3.57 A | - | - | - | - | - | 100W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) | - | - | |||
129 In Stock | 1 : $97.15000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | - | 8.34 A | - | - | - | - | - | 100W | ITE (Commercial) | 3.75 kV | 92% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
43 In Stock | 1 : $125.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 2.8 A | - | - | - | - | - | 100W | ITE (Commercial) | - | 86% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
289 In Stock | 1 : $136.48000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 20 A | - | - | - | - | - | 100W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm) | CE | - | |||
61 In Stock | 1 : $136.48000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm) | CE | - | |||
88 In Stock | 1 : $270.07000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | - | 13 A | 5.5 A | 1 A | - | - | - | 100W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.99" L x 3.62" W x 1.89" H (202.9mm x 91.9mm x 48.0mm) | CE | - |