Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpAmerican Electrical Inc.Antaira TechnologiesArchimedes ControlsComet America, LPCoolgearDigiDitekFalconGlobTek, Inc.Hirschmann
Series
-*1701+6GK5EC-LinkEC4FLEX-BaseFLEX-CFLEX-LinkFLEX4GT-96180-1856-R2-APGT-96180-1856-R3A-AP
Packaging
BagBoxBulkRetail PackageTape & Box (TB)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Active InjectorExtenderMidspan InjectorPassive InjectorSplitter
Voltage - Input
5 ~ 58V5V9 ~ 36V9 ~ 48V9 ~ 55V10 ~ 15V10 ~ 30V10 ~ 36V10 ~ 60V11 ~ 57V11 ~ 60V12 ~ 57V
Number of Ports
12346812162432
Voltage - Output
-48V-24V-18V3.3V5V5V, 12V5V, 9V, 12V5V, 9V, 12V, 15V, 20V9V12 ~ 48V12V12V, 19V, 24V
Current - Output
250 mA270 mA275 mA280 mA286 mA300 mA310 mA320 mA321 mA330 mA0.35 A350 mA
Power (Watts) - Per Port
8W8.25W9W10W10.8W11.4W12W12.5W13.7W14W15W15.4W
Compliance
-IEEE 802.3afIEEE 802.3af, IEEE802.3at, IEEE802.3btIEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3uIEEE802.3abIEEE802.3ab, IEEE802.3afIEEE802.3ab, IEEE802.3af, IEEE 802.3atIEEE802.3afIEEE802.3af, IEEE802.3atIEEE802.3af, IEEE802.3at, IEEE802.3abIEEE802.3af, IEEE802.3at, IEEE802.3btIEEE802.3af, IEEE802.3at, IEEE802.3bt, IEEE802.3abIEEE802.3af, IEEE802.3btIEEE802.3at
Data Rate
10/100 Mbps10/100/1000 Mbps10/100/1000 Mbps, 10Gbps10/100/1000 Mbps, 2.5Gbps10/100/1000/5000 Mbps100 Mbps1 Gbps2 Gbps2.5 Gbps5 Gbps5Gbps10 Gbps10Gbps-
Features
-IP20IP20, SCPIP30IP30, OCPIP31IP40IP66IP67IP67, OCP, OVP, SCPOCPOCP, OTP, OVP
Operating Temperature
-50°C ~ 70°C-40°C ~ 45°C-40°C ~ 50°C-40°C ~ 55°C-40°C ~ 60°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 50°C-30°C ~ 60°C
Efficiency
65%70%72%73%75%75.1%78%80%83%84%85%86%
Mounting Type
-Bracket MountChassis MountDIN RailDesktopRack MountWall Mount
Size / Dimension
0.79" L x 1.26" W x 4.84" H (20.1mm x 32.0mm x 122.9mm)1.06" L x 1.77" W x 4.57" H (26.9mm x 45.0mm x 116.1mm)1.10" L x 0.63" W x 0.91" H (28.0mm x 16.0mm x 23.0mm)1.90" L x 0.95" W x 0.95" H (48.3mm x 24.1mm x 24.1mm)2.05" L x 1.06" W x 3.39" H (52.0mm x 27.0mm x 86.0mm)2.25" L x 1.94" W x 0.94" H (57.2mm x 49.3mm x 23.9mm)2.30" L x 1.00" W x 0.80" H (58.4mm x 25.4mm x 20.3mm)2.56" L x 1.77" W x 1.02" H (65.0mm x 45.0mm x 26.0mm)2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 25.4mm)2.60" L x 3.40" W x 1.00" H (66.0mm x 86.4mm x 25.4mm)2.76" L x 1.03" W x 3.74" H (70.1mm x 26.2mm x 95.0mm)2.80" L x 2.10" W x 0.95" H (71.1mm x 53.3mm x 24.1mm)
Approval Agency
-AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUVAS/NZS, BSMI, CCC, cULus, IECAS/NZS, CCC, cULus, IEC, PSEAS/NZS, cUL, IEC, ULBIS, CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCIBSMI, CCC, CE, cUL, cULus, EAC, KC, UKCA, ULCB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCICB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCICB, CCC, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCICB, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCICB, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCI
Standard Number
60068-2-6; 60068-2-27; 60068-2-32; 60950-22; 61000-4-2; 610004-3; 61000-4-4; 61000-4-5; 61000-4-6; 62368-160068-2-6; 60068-2-27; 60068-2-32; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-860335-1; 60950-1; 62368-160950-160950-1; 62368-160950-1; UL 50862368-1-CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 55022; 60950-1GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1PS5712C; POE-1210GUL 508
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.