AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : $160.76000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 21 A | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, I²C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.48" L x 5.00" W x 1.59" H (190.0mm x 127.0mm x 40.5mm) | CB, CCC, CE, cURus, UL | 60601-1; 60950-1; 62368-1 | |||
3 In Stock | 1 : $160.76000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 42 A | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, I²C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.48" L x 5.00" W x 1.59" H (190.0mm x 127.0mm x 40.5mm) | CB, CCC, CE, cURus, UL | 60601-1; 60950-1; 62368-1 | |||
5 In Stock | 1 : $17.59000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.2 A | - | - | 53W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : $17.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.3 A | - | - | 65W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $17.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : $18.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $19.16000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 2.2 A | - | - | 53W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : $19.76000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : $20.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 10 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $23.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $23.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 6 A | - | - | 72W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $24.59000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $24.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $25.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 6 A | - | - | 72W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $26.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $27.75000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | 108W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $28.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $31.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | 108W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $31.97000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 18 A | - | - | 90W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $32.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $35.51000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 5V | - | - | - | - | - | 18 A | - | - | 90W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $80.19000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 18.75 A | - | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | EAC, UKCA, VCCI | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $80.19000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 54V | - | - | - | - | - | 4.16 A | - | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | EAC, UKCA, VCCI | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $84.24000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 18.75 A | - | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | CCC, CE, EAC, ETL, UKCA, VCCI | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $84.24000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 54V | - | - | - | - | - | 4.16 A | - | - | 225W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 50°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.56" H (101.6mm x 50.8mm x 39.5mm) | CCC, CE, EAC, ETL, UKCA, VCCI | 60601-1; 60950-1; 62368-1 |