Showing
1 - 25
of 3,908
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
MDL65-28SX-W6
MDL65-19SX-W6
65W MEDICAL Power Supply FANLESS
ETA-USA
1
Marketplace
1 : $81.00000
Bag
Bag
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V3.42A65 W150mW (Max)Positive CenterMedicalLevel VI, CoC Tier 2-20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C14-5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)CE, FCC60601-1
MDL65-28SX-W6
MDL65-24SX-W6
65W MEDICAL Power Supply FANLESS
ETA-USA
6
Marketplace
1 : $81.00000
Bag
Bag
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.71A65 W150mW (Max)Positive CenterMedicalLevel VI, CoC Tier 2-20°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C14-5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)CE, FCC60601-1
AD-EL-2401200-Z
AD-EL-2401200-Z
Desktop Power Supply 24V 5A 120W
Edgelight LLC
500
Marketplace
1 : $30.33000
Case
-
Case
ActiveInternationalDesktop (Class I)Cord (Included)100 ~ 240 VAC24V5A120 W850mWPositive CenterITE (Commercial)91%-20°C ~ 50°C--IEC 320-C14-6.75" L x 2.83" W x 1.30" H (171.5mm x 72.0mm x 33.1mm)CB, CE, cULus, UL60950-1
AQM200PS19-C2
AQM200PS24-C2
AC/DC DESKTOP ADAPTER 24V 199W
XP Power
33
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC24V8.3A199 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C18IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS19-C2
AC/DC DESKTOP ADAPTER 19V 201W
XP Power
6
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC19V10.6A201 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C18IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS48-C2
AC/DC DESKTOP ADAPTER 48V 202W
XP Power
23
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC48V4.2A202 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C18IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS24
AC/DC DESKTOP ADAPTER 24V 199W
XP Power
2
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC24V8.3A199 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C14IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
VES120 Series
VES120PS24
AC/DC DESKTOP ADAPTER 24V 120W
XP Power
803
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
ALM120PSxx
ALM120PS24C2-8
AC/DC DESKTOP ADAPTER 24V 120W
XP Power
634
In Stock
1 : $77.83000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm)CB, CCC, CE, CSA, KC, PSE, TUV, UL60601-1; 62368-1
ALM120PSxx
ALM120PS19C2-8
AC/DC DESKTOP ADAPTER 19V 120W
XP Power
7
In Stock
1 : $77.83000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC19V6.32A120 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm)CB, CCC, CE, CSA, KC, PSE, TUV, UL60601-1; 62368-1
ALM150C2
ALM150PS24C2-8
AC/DC DESKTOP ADAPTER 24V 149W
XP Power
10
In Stock
1 : $83.39000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC24V6.2A149 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)CB, CSA, CCC, KC, PSE, RCM, TUV, UL60601-1; 60950-1; 62368-1
AQM200PS19-C2
AQM200PS48
AC/DC DESKTOP ADAPTER 48V 202W
XP Power
19
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC48V4.2A202 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C14IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AMF24US24
AMF24US09
AC/DC WALL MOUNT ADAPTER 9V 21W
XP Power
49
In Stock
1 : $16.95000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VAC9V2.33A21 W-Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm-Multi-Blade (Sold Separately)IP223.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm)CB, CE, CSA, UKCA, UL60601-1; 62368-1
AQM200PS19-C2
AQM200PS19
AC/DC DESKTOP ADAPTER 19V 201W
XP Power
6
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC19V10.6A201 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C14IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AMF18US09
AMF18US09
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
59
In Stock
1 : $14.95000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VAC9V2A18 W-Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm-Multi-Blade (Sold Separately)IP223.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm)CB, CE, CSA, UKCA, UL60601-1; 62368-1
AMF18US05
AMF18US12
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
39
In Stock
1 : $14.95000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VAC12V1.5A18 W-Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm-Multi-Blade (Sold Separately)IP223.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm)CB, CE, CSA, UKCA, UL60601-1; 62368-1
VER18 Series
VER18US240-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
1,919
In Stock
1 : $15.80000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V750mA18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
AC/DC DESKTOP ADAPTER 48V 120W
44ATM120T-P480
AC/DC DESKTOP ADAPTER 48V 120W
Ideal Power Ltd.
36
In Stock
1 : $87.75000
Box
Box
ActiveNorth AmericaDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC48V2.5A120 W210mW (Max)-MedicalLevel VI-Power DIN, 4 Pin47.24" (1.20m)IEC 320-C14-6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm)CB, CE, cULus, FCC, PSE, TUV, UKCA60601-1
AC/DC DESKTOP ADAPTER 48V 200W
44ATM200T-P480
AC/DC DESKTOP ADAPTER 48V 200W
Ideal Power Ltd.
37
In Stock
1 : $114.58000
Box
Box
ActiveNorth AmericaDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC48V4.17A200 W210mW (Max)-MedicalLevel VI-Power DIN, 4 Pin47.2" (1.20m)IEC 320-C14-8.03" L x 1.67" W x 3.19" H (204.0mm x 42.5mm x 81.0mm)CB, CE, cULus, FCC, PSE, TUV, UKCA60601-1
AC/DC DESKTOP ADAPTER 12V 150W
44ATM160T-P240
AC/DC DESKTOP ADAPTER 12V 150W
Ideal Power Ltd.
37
In Stock
1 : $106.76000
Box
Box
ActiveNorth AmericaDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC12V12.5A150 W210mW (Max)-MedicalLevel VI-Power DIN, 4 Pin47" (1.20m)IEC 320-C14-7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm)CB, CE, cULus, FCC, PSE, TUV, UKCA60601-1
VES120 Series
VES120PS12
AC/DC DESKTOP ADAPTER 12V 120W
XP Power
2,900
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V10A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
VEL12 Series
VES90PS24
AC/DC DESKTOP ADAPTER 24V 90W
XP Power
1,639
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
VEL12 Series
VES90PS12
AC/DC DESKTOP ADAPTER 12V 90W
XP Power
831
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V7.5A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
AC/DC DESKTOP ADAPTER 12V 84W
44ATM090T-P120
AC/DC DESKTOP ADAPTER 12V 84W
Ideal Power Ltd.
47
In Stock
1 : $64.51000
Box
Box
ActiveNorth AmericaDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC12V7A84 W210mW (Max)Positive CenterMedicalLevel VI-Power DIN, 4 Pin59" (1.50m)IEC 320-C14-6.30" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm)CB, CE, cULus, FCC, PSE, TUV, UKCA60601-1
VEL05US050-US-BB
VEL05US050-US-BB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
6,620
In Stock
1 : $5.00000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V1A5 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 60°CUSB A Receptacle-NEMA 1-15P-2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)CB, TUV62368-1
Showing
1 - 25
of 3,908

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.