Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SDM120-UD
SDM120-24-UD-P5
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
208
In Stock
1 : $52.70000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-U
SDM120-12-U-P5
AC/DC DESKTOP ADAPTER 12V 110W
CUI Inc.
398
In Stock
1 : $57.90000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V9.16A110 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-UD
SDM120-12-UD-P5
AC/DC DESKTOP ADAPTER 12V 110W
CUI Inc.
844
In Stock
1 : $57.55000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V9.16A110 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-U
SDM120-24-U-P6
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
126
In Stock
1 : $53.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-U
SDM120-24-U-P5
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
0
In Stock
Check Lead Time
1 : $53.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-UD
SDM120-24-UD-P6
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
0
In Stock
Check Lead Time
144 : $43.80500
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-UD
SDM120-19-UD-P5
AC/DC DESKTOP ADAPTER 19V 120W
CUI Inc.
0
In Stock
Check Lead Time
144 : $43.80500
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC19V6.31A120 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-U
SDM120-19-U-P5
AC/DC DESKTOP ADAPTER 19V 120W
CUI Inc.
0
In Stock
Check Lead Time
144 : $44.10056
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V6.31A120 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-UD
SDM120-48-UD-P5
AC/DC DESKTOP ADAPTER 48V 130W
CUI Inc.
0
In Stock
Check Lead Time
144 : $46.67965
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC48V2.7A130 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-U
SDM120-48-U-P5
AC/DC DESKTOP ADAPTER 48V 130W
CUI Inc.
0
In Stock
Check Lead Time
144 : $47.05583
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC48V2.7A130 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-UD
SDM120-12-UD-P6
AC/DC DESKTOP ADAPTER 12V 110W
CUI Inc.
0
In Stock
Check Lead Time
144 : $47.83493
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V9.16A110 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C85.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
SDM120-U
SDM120-12-U-P6
AC/DC DESKTOP ADAPTER 12V 110W
CUI Inc.
0
In Stock
Check Lead Time
144 : $48.13042
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V9.16A110 W210mW (Max)Positive CenterMedicalLevel VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
AC/DC DESKTOP ADAPTER 24V 120W
SDM120-24-U
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
0
In Stock
Check Lead Time
1 : $54.71000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W210mW-MedicalLevel VI0°C ~ 40°C-47" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
AC/DC DESKTOP ADAPTER 19V 120W
SDM120-19-U
AC/DC DESKTOP ADAPTER 19V 120W
CUI Inc.
0
In Stock
Active
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V6.31A120 W210mW-MedicalLevel VI0°C ~ 40°C-47" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
AC/DC DESKTOP ADAPTER 12V 110W
SDM120-12-U
AC/DC DESKTOP ADAPTER 12V 110W
CUI Inc.
0
In Stock
Active
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V9.16A110 W210mW-MedicalLevel VI0°C ~ 40°C-47" (1.20m)IEC 320-C145.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm)CE, cULus, FCC, TUV60601-1
Showing
of 15

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.