AC DC Desktop, Wall Adapters

Results: 8
Manufacturer
Adapter TechnologyAdvantech CorpTensility International Corp
Series
-ATS024T (24W)
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Wall MountWall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed BladeMulti-Blade (Included)
Voltage - Output
5V12V24V
Current - Output (Max)
0.5A1A1.5A2A5A
Power (Watts)
5 W6 W18 W24 W60 W
No Load Power Consumption
100mW (Max)150mW (Max)-
Polarization
-Positive Center
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C0°C ~ 40°C0°C ~ 45°C
Output Connector
-Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 21.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm
Cord Length
59" (1.50m)-
Input Connector
IEC 320-C14Multi-Blade (Included)NEMA 1-15P
Size / Dimension
2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm)2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm)2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm)2.95" L x 1.42" W x 2.60" H (75.0mm x 36.0mm x 66.0mm)4.72" L x 2.07" W x 1.28" H (120.0mm x 52.5mm x 32.5mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, FCC, IRAM, KC, PSB, PSE, RCM, TUV, ULCB, CCC, CE, cULus, FCC, GS, LPS, PSEcULus, FCC
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
16-00265
16-00265
AC/DC WALL MOUNT ADAPTER 5V 5W
Tensility International Corp
400
In Stock
1 : $6.99000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V
1A
5 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 45°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm
59" (1.50m)
NEMA 1-15P
-
2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm)
cULus, FCC
-
16-00271
16-00271
AC/DC WALL MOUNT ADAPTER 12V 6W
Tensility International Corp
400
In Stock
1 : $6.99000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
0.5A
6 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 45°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm
59" (1.50m)
NEMA 1-15P
-
2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm)
cULus, FCC
-
16-00270
16-00270
AC/DC WALL MOUNT ADAPTER 12V 18W
Tensility International Corp
400
In Stock
1 : $7.73000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
1.5A
18 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 45°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 21.0mm
59" (1.50m)
NEMA 1-15P
-
2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm)
cULus, FCC
-
16-00276
16-00276
AC/DC WALL MOUNT ADAPTER 24V 24W
Tensility International Corp
420
In Stock
1 : $8.42000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
24V
1A
24 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 45°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 21.0mm
59" (1.50m)
NEMA 1-15P
-
2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm)
cULus, FCC
-
16-00274
16-00274
AC/DC WALL MOUNT ADAPTER 12V 24W
Tensility International Corp
400
In Stock
1 : $11.06000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
2A
24 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 45°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 21.0mm
59" (1.50m)
NEMA 1-15P
-
2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm)
cULus, FCC
-
499
Marketplace
1 : $28.39000
Bulk
Bulk
Active
International
Wall Mount
Multi-Blade (Included)
100 ~ 240 VAC
24V
1A
24 W
-
-
ITE (Commercial)
Level VI, CoC Tier 2
-20°C ~ 40°C
-
-
Multi-Blade (Included)
-
2.95" L x 1.42" W x 2.60" H (75.0mm x 36.0mm x 66.0mm)
CB, CCC, CE, cULus, FCC, GS, LPS, PSE
62368-1
ATS036T-W240V
ATS036T-W240V
24V, 1.5A, 36WAC ADAPTER
Adapter Technology
441
Marketplace
1 : $30.63000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
96PSA-A60W12V1-4
96PSA-A60W12V1-4
ADP A/D 100-240V 60W 12V C14 DC
Advantech Corp
3
In Stock
1 : $23.84000
Bulk
-
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
12V
5A
60 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
59" (1.50m)
IEC 320-C14
-
4.72" L x 2.07" W x 1.28" H (120.0mm x 52.5mm x 32.5mm)
BIS, BSMI, CB, CCC, CE, FCC, IRAM, KC, PSB, PSE, RCM, TUV, UL
-
Showing
of 8

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.